Low Dropout Voltage Regulators

Low dropout voltage regulators are types of linear regulators that provide an inexpensive way of regulating output voltage with few external components. Linear regulators are used to maintain a steady voltage in electronic devices. Low dropout voltage regulators can regulate output voltage even when it's very close to the supply voltage. They have low noise and good ripple rejection making them crucial to maintaining a stable power supply in any power-management system.


What are low dropout voltage regulators used for?


Low dropout voltage regulators help to maintain system voltage independent of battery. This makes them useful for portable applications, as well as for equipment that needs a stable voltage while minimising the supply. You're likely to find low dropout voltage regulators in devices such as smoke detectors or alarm systems.


Choosing the right low dropout voltage regulator


There are various factors to consider when choosing the right regulator. These include required output voltage, maximum load current, minimum dropout voltage and the type and range of input voltage. Low dropout voltage regulators are the right choice if a more precise output voltage is necessary and there is a low power dissipation.


...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Dropout Voltage at Maximum Current Output Voltage Output Type Package Type Maximum Output Current Mounting Type Minimum Input Voltage Maximum Input Voltage Pin Count Number of Outputs Polarity Quiescent Current Accuracy Minimum Operating Temperature
RS Stock No. 847-2888
Mfr. Part No.SPX3819M5-L-3-3/TR
BrandMaxLinear
TWD18.30
Each (In a Pack of 10)
units
- 3.3 V Fixed SOT-23 100mA Surface Mount 2.5 V 16 V 5 1 Positive 8µA 1% -40 °C
RS Stock No. 686-5838
Mfr. Part No.SPX1117M3-L/TR
BrandMaxLinear
TWD9.20
Each (In a Pack of 25)
units
- 1.25 → 15 V Adjustable SOT-223 800mA Surface Mount 2.6 V 15 V 3+Tab 1 Positive 5mA ±1% -40 °C
RS Stock No. 769-5539
Mfr. Part No.SPX3940T-L-3-3
BrandMaxLinear
TWD49.00
Each (In a Pack of 5)
units
- 3.3 V Fixed D2PAK (TO-263) 1A Surface Mount 3.1 V 16 V 3 1 Positive 25mA 1% -40 °C
RS Stock No. 686-5768
Mfr. Part No.SP6201EM5-L-3-3/TR
BrandMaxLinear
TWD11.80
Each (In a Pack of 10)
units
- 3.3 V Fixed SOT-23 200mA Surface Mount 2.5 V 6 V 5 1 Positive 0.2mA ±2% -40 °C
RS Stock No. 913-4193
Mfr. Part No.SP6205EM5-L-3-3/TR
BrandMaxLinear
TWD10.90
Each (On a Reel of 2500)
units
- 3.3 V Fixed SOT-23 500mA Surface Mount 2.7 V 5.5 V 5 1 Positive 0.045mA ±2% -40 °C
RS Stock No. 686-5761
Mfr. Part No.SP6203EM5-L-2-8/TR
BrandMaxLinear
TWD17.10
Each (In a Pack of 10)
units
- 2.8 V Fixed SOT-23 300mA Surface Mount 2.7 V 5.5 V 5 1 Positive 0.045mA ±2% -40 °C
RS Stock No. 778-0706
Mfr. Part No.LP2951CS-L-5-0
BrandMaxLinear
TWD23.70
Each (In a Pack of 7)
units
- 1.25 → 29 V, 5 V Adjustable, Fixed SOIC 100mA Surface Mount 2.4 V 30 V 8 1 Positive 150µA ±1% -40 °C
RS Stock No. 847-2882
Mfr. Part No.XRP6272ITC5TR-F
BrandMaxLinear
TWD26.90
Each (In a Pack of 10)
units
- 0.7 → 5 V, 5 V Adjustable, Fixed TO-252 2A Surface Mount 1.8 V 6 V 5 1 Positive 30µA ±2% -40 °C
RS Stock No. 686-5840
Mfr. Part No.SPX1117M3-L-3-3/TR
BrandMaxLinear
TWD11.60
Each (In a Pack of 25)
units
- 3.3 V Fixed SOT-223 800mA Surface Mount 2.6 V 15 V 3+Tab 1 Positive 5mA ±1% -40 °C
RS Stock No. 913-4200
Mfr. Part No.SPX1117M3-L-3-3/TR
BrandMaxLinear
TWD4.20
Each (On a Reel of 2500)
units
- 3.3 V Fixed SOT-223 800mA Surface Mount 2.6 V 15 V 3+Tab 1 Positive 5mA ±1% -40 °C
RS Stock No. 769-5523
Mfr. Part No.SPX3819S-L
BrandMaxLinear
TWD27.00
Each (In a Pack of 7)
units
- 1.23 → 15 V Adjustable SOIC 500mA Surface Mount 2.5 V 16 V 8 1 Positive 8µA ±2% -40 °C
RS Stock No. 686-5765
Mfr. Part No.SP6205EM5-L/TR
BrandMaxLinear
TWD21.10
Each (In a Pack of 10)
units
- - Adjustable SOT-23 500mA Surface Mount 2.7 V 5.5 V 5 1 Positive 0.045mA ±2% -40 °C
RS Stock No. 686-5869
Mfr. Part No.SPX29302T5-L/TR
BrandMaxLinear
TWD56.00
Each (In a Pack of 2)
units
- 1.25 → 16 V Adjustable D2PAK (TO-263) 3A Surface Mount - 16 V 5 1 Positive 40mA ±1% -40 °C
RS Stock No. 778-0851
Mfr. Part No.SPX3819M5-L-1-5
BrandMaxLinear
TWD21.20
Each (In a Pack of 10)
units
- 1.5 V Fixed SOT-23 500mA Surface Mount 2.5 V 16 V 5 1 Positive 90µA ±2% -40 °C
RS Stock No. 686-5774
Mfr. Part No.SP6205EM5-L-3-3/TR
BrandMaxLinear
TWD16.90
Each (In a Pack of 10)
units
- 3.3 V Fixed SOT-23 500mA Surface Mount 2.7 V 5.5 V 5 1 Positive 0.045mA ±2% -40 °C
RS Stock No. 769-5532
Mfr. Part No.SPX3819S-L-5-0
BrandMaxLinear
TWD17.40
Each (In a Pack of 10)
units
- 5 V Fixed SOIC 500mA Surface Mount 2.5 V 16 V 8 1 Positive 8µA ±2% -40 °C
RS Stock No. 913-4219
Mfr. Part No.SPX29302T5-L/TR
BrandMaxLinear
TWD37.70
Each (On a Reel of 500)
units
- 1.25 → 16 V Adjustable D2PAK (TO-263) 3A Surface Mount - 16 V 5 1 Positive 40mA ±1% -40 °C
RS Stock No. 769-5504
Mfr. Part No.SPX29302T5-L
BrandMaxLinear
TWD56.40
Each (In a Pack of 5)
units
- 1.25 → 16 V Adjustable D2PAK (TO-263) 3A Surface Mount 2.8 V 16 V 5 1 Positive 60mA 1% -40 °C
RS Stock No. 686-5872
Mfr. Part No.SPX5205M5-L-5-0/TR
BrandMaxLinear
TWD12.60
Each (In a Pack of 10)
units
- 5 V Fixed SOT-23 150mA Surface Mount 2.5 V 16 V 5 1 Positive 0.07mA ±1% -40 °C
RS Stock No. 686-5878
Mfr. Part No.SPX5205M5-L-3-3/TR
BrandMaxLinear
TWD12.60
Each (In a Pack of 10)
units
- 3.3 V Fixed SOT-23 150mA Surface Mount 2.5 V 16 V 5 1 Positive 0.07mA ±1% -40 °C