Intelligent Power Switches

The IPS (Intelligent Power Switch) is a great problem solver.


Intelligent power switches are largely used in the automotive for a variety of jobs. They also play a big role in the “Smart Home” products. An Intelligent power switch makes everything simpler by combining more than one job, into a single process. Not to mention they are applied in PAC (Programmable Automation Controller), CNC (Computer Numerical Control) & PLC (Programmable Logic Controller), robotics, agricultural systems, security systems & used in green energy, like wind turbines!


Features of an IPS (Intelligent Power Switch)


IPS’s have multifunction’s that include better power saving and power utilization in the field of use. They also include great features like being able to deal with ground loss or offset, voltage peaks and reversal or disconnected battery. The intelligent power switch device can also integrate logic interface, drivers and diagnostic and protection features. They even have the capacity to deal with overcurrent and overloads. A variety of chips are also ESD protected.


The main benefits of using an IPS rather than a conventional chip would be increased system reliability, lots more compactness, great built-in protection and overall cost reduction. We have a variety of intelligent power switches for a high side or low side system. High side switches are great for use in inductive, capacitive and resistive loads.


In the intelligent power switch lays an embedded MOSFET (Metal Oxide Semiconductor Field Effect Transistor) which is positioned between the VCC and the OUT pins. Intelligent power switches can vary with operating voltage and depending on the chip, can range from 85v - 265v or 16v-85v.


With most electronics, thermal heat can be a problem, but with an intelligent power switch, it’s not so much a problem. With lots of switches containing overtemperature protection and some switches even being able to handle harsh temperatures such as -40 to +150°C.


...
Read more Read less

Filters

Viewing 1 - 20 of 760 products
Results per page
Description Price Power Switch Topology Power Switch Type Switch On Resistance Number of Outputs Voltage Current Power Rating Mounting Type Package Type Pin Count Dimensions Power Switch Features Length Protection Features
RS Stock No. 146-5630
Mfr. Part No.LNK364PN
TWD28.30
Each (In a Tube of 50)
units
- Off Line Switcher 45Ω 1 - 750mA 6W Through Hole DIPB 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low Power 9.83mm Short Circuit
RS Stock No. 864-4995
Mfr. Part No.FSFR2100
TWD187.50
Each (In a Tube of 19)
units
- Power Switch 4.75Ω 1 -0.3 → 25 (Low)V 8.3A 200W Through Hole SIP 9 26.2 x 10.7 x 3.4mm - 26.2mm -
RS Stock No. 671-0185
Mfr. Part No.FSFR2100
TWD208.00
Each
units
- - 0.32Ω 1 - - - Through Hole SIP 9 26.2 x 3.4 x 10.7mm - 26.2mm -
RS Stock No. 880-5538
Mfr. Part No.VN750PSTR-E
TWD48.90
Each (In a Pack of 10)
units
- High Side Driver 120mΩ 1 36V 9A - Surface Mount SOIC 8 5 x 4 x 1.25mm - 5mm -
RS Stock No. 146-5701
Mfr. Part No.TOP256GN
TWD78.60
Each (In a Tube of 50)
units
- Off Line Switcher 4.75Ω 1 - 4.08A 40W Surface Mount SMDC 8 9.83 x 6.6 x 3.68mm Higher Design Flexibility, Low System Cost 9.83mm Over-Temperature
RS Stock No. 178-5195
Mfr. Part No.VN750PSTR-E
TWD25.50
Each (On a Reel of 2500)
units
- High Side Driver 120mΩ 1 36V 9A - Surface Mount SOIC 8 5 x 4 x 1.25mm - 5mm -
RS Stock No. 146-5696
Mfr. Part No.TNY280GN
TWD60.00
Each (In a Tube of 50)
units
- Off Line Switcher 4.5Ω 1 - 2550mA 28.5W Surface Mount SMDC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
RS Stock No. 146-5643
Mfr. Part No.TNY276PN
TWD35.30
Each (In a Tube of 50)
units
- Off Line Switcher 24Ω 1 - 1350mA 15W Through Hole DIPC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
RS Stock No. 145-4321
Mfr. Part No.KA5L0380RYDTU
TWD35.60
Each (In a Tube of 50)
units
- Off Line Switcher 4.6Ω 1 30V 2.41A 75W Through Hole TO-220F 4 15.7 x 10 x 4.5mm - 15.7mm -
RS Stock No. 146-5693
Mfr. Part No.TNY280PN
TWD58.70
Each (In a Tube of 50)
units
- Off Line Switcher 4.5Ω 1 - 2550mA 28.5W Through Hole DIPC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
RS Stock No. 146-5664
Mfr. Part No.TNY277GN
TWD40.10
Each (In a Tube of 50)
units
- Off Line Switcher 13.5Ω 1 - 1650mA 18W Surface Mount SMDC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
RS Stock No. 146-5658
Mfr. Part No.TNY277PN
TWD38.70
Each (In a Tube of 50)
units
- Off Line Switcher 13.5Ω 1 - 1650mA 18W Through Hole DIPC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
RS Stock No. 761-3372
Mfr. Part No.FDC6330L
TWD15.70
Each (In a Pack of 10)
units
- Integrated Load Switch 0.125Ω 2 20V 2.3A 0.7W Surface Mount SOT-23 6 3 x 1.7 x 1mm - 3mm -
RS Stock No. 911-1017
Mfr. Part No.BSP452HUMA1
BrandInfineon
TWD28.70
Each (On a Reel of 4000)
units
- - - - - - - Surface Mount SOT-223 3 + Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS Stock No. 124-1345
Mfr. Part No.FDC6330L
TWD6.30
Each (On a Reel of 3000)
units
- Integrated Load Switch 0.125Ω 2 20V 2.3A 0.7W Surface Mount SOT-23 6 3 x 1.7 x 1mm - 3mm -
RS Stock No. 823-5576
Mfr. Part No.BSP452HUMA1
BrandInfineon
TWD63.60
Each (In a Pack of 5)
units
- - - - - - - Surface Mount SOT-223 3+Tab 6.5 x 3.5 x 1.6mm - 6.5mm -
RS Stock No. 862-9107
Mfr. Part No.FSL126MRTWDTU
TWD60.40
Each (In a Pack of 5)
units
- PWM Controller 6.2Ω 1 - 1.2A 30W Surface Mount TO-220F 6 10.16 x 4.8 x 16.07mm - 10.16mm -
RS Stock No. 145-5476
Mfr. Part No.FSL126MRTWDTU
TWD51.30
Each (In a Tube of 50)
units
- PWM Controller 6.2Ω 1 - 1.2A 30W Surface Mount TO-220F 6 10.16 x 4.8 x 16.07mm - 10.16mm -
RS Stock No. 146-5670
Mfr. Part No.TNY278PN
TWD44.30
Each (In a Tube of 50)
units
- Off Line Switcher 1 - 1650mA 21.5W Through Hole DIPC 8 9.83 x 6.6 x 3.68mm Energy Efficient, Low System Cost 9.83mm Over-Temperature
RS Stock No. 920-6323
Mfr. Part No.TDE1798DP
TWD193.10
Each (In a Tube of 50)
units
- High Speed Switch - 1 50V 8mA - Through Hole PDIP 8 10.92 x 6.6 x 3.32mm - 10.92mm -