Gate Drivers

Gate driver integrated circuits (ICs) are power amplifiers which convert low-power inputs into high-current drives. They are designed for use with high-power transistor devices, such as MOSFETs or IGBTs. Gate drivers sit between an output signal from a DAC (Digital to Analogue Converter) and a power switch (IGBT or MOSFET).

It is important to consider the number of driver outputs for your chosen application. The operating voltage and output current parameters are also important factors to consider when choosing a gate driver. Gate driver ICs come in a standard semiconductor package, such as MSOP, PDIP, QFN and SOIC. Gate drivers may also come as a complete module.

What are MOSFET drivers?

A MOSFET driver is a power amplifier that provides the high and low output voltage to switch a MOSFET on or off. MOSFETs and IGBT transistors are voltage controlled-devices that are used as a switching device within an electronic circuit. MOSFET drivers are ideal for driving power MOSFETS in converter and inverter applications.

Bridge type drivers

Half Bridge Drivers: designed for applications that require high power uni-directional DC motors, three-phase brushless DC motors, or other inductive loads.

Full Bridge Drivers: a full-bridge controller for use with external N-channel power mosfets and is designed for automotive applications with high-power inductive loads.

3 Phase Drivers: designed for pulse width modulated (PWM) current control of 3-phase, brushless DC motors.

Piezoelectric drivers

Piezoelectricity is the electricity that comes from pressure and latent heat. Piezoelectric drivers (or Piezo drivers) are gate drivers designed to support piezo components. This includes optical fibre, inkjet printers, microphones, speakers and XY stages for micro scanning used in infrared cameras.


...
Read more Read less

Filters

Viewing 21 - 40 of 1818 products
Results per page
Description Price Logic Type Output Current Supply Voltage Pin Count Fall Time Package Type Number of Outputs Rise Time Topology High and Low Sides Dependency Number of Drivers Time Delay Bridge Type Polarity
RS Stock No. 541-2789
Mfr. Part No.IR2113SPBF
BrandInfineon
TWD143.00
Each
units
- 2.5 A 20V 16 - SOIC W 2 - High and Low Side Independent 2 - - Non-Inverting
RS Stock No. 178-1444
Mfr. Part No.IR2153PBF
BrandInfineon
TWD65.80
Each (In a Tube of 50)
units
CMOS - 16.8V 8 - PDIP 2 - Half Bridge Synchronous 2 - Half Bridge Inverting, Non-Inverting
RS Stock No. 145-3064
Mfr. Part No.MC33151PG
TWD45.80
Each (In a Tube of 50)
units
- 1.5 A 18V 8 - PDIP 2 - High and Low Side - 2 - - Inverting
RS Stock No. 168-8752
Mfr. Part No.IR2104STRPBF
BrandInfineon
TWD24.20
Each (On a Reel of 2500)
units
- 360 mA 20V 8 - SOIC 2 - Half Bridge Dependent 2 - Half Bridge Inverting
RS Stock No. 541-2745
Mfr. Part No.IR2104SPBF
BrandInfineon
TWD90.00
Each
units
- 0.36 A 20V 8 - SOIC 2 - Half Bridge Synchronous 2 - Half Bridge Inverting, Non-Inverting
RS Stock No. 922-3319
Mfr. Part No.UC3710T
TWD272.00
Each (In a Tube of 50)
units
- - - - - - - - - - - - - -
RS Stock No. 738-6086
Mfr. Part No.TC4428ACOA
BrandMicrochip
TWD44.00
Each (In a Pack of 5)
units
CMOS, TTL 1.5 A 18V 8 - SOIC 2 - Low Side - 2 - - Inverting, Non-Inverting
RS Stock No. 145-8985
Mfr. Part No.TC4428ACOA
BrandMicrochip
TWD31.20
Each (In a Tube of 100)
units
CMOS, TTL 1.5 A 18V 8 - SOIC 2 - Low Side - 2 - - Inverting, Non-Inverting
RS Stock No. 661-3138
Mfr. Part No.UC3710T
TWD310.00
Each
units
CMOS 6 A 18V 5 - TO-220 1 - Low Side - 1 - - Inverting, Non-Inverting
RS Stock No. 919-4961
Mfr. Part No.IR2104SPBF
BrandInfineon
TWD76.00
Each (In a Tube of 95)
units
- 0.36 A 20V 8 - SOIC 2 - Half Bridge Synchronous 2 - Half Bridge Inverting, Non-Inverting
RS Stock No. 831-2724
Mfr. Part No.IR2104STRPBF
BrandInfineon
TWD46.80
Each (In a Pack of 10)
units
- 360 mA 20V 8 - SOIC 2 - Half Bridge Dependent 2 - Half Bridge Inverting
RS Stock No. 145-6552
Mfr. Part No.UC3710T
TWD269.00
Each (In a Bag of 50)
units
CMOS 6 A 18V 5 - TO-220 1 - Low Side - 1 - - Inverting, Non-Inverting
RS Stock No. 133-0784
Mfr. Part No.UCC27714D
TWD105.50
Each (In a Pack of 2)
units
CMOS, TTL 4 A 18V 14 30ns SOIC 2 30ns Half Bridge Independent 2 125ns Full Bridge, Half Bridge Non-Inverting
RS Stock No. 541-2199
Mfr. Part No.IR2106PBF
BrandInfineon
TWD91.00
Each
units
- 0.35 A 20V 8 - PDIP 2 - High and Low Side Independent 2 - - Non-Inverting
RS Stock No. 168-5823
Mfr. Part No.VNQ5050AK-E
TWD137.70
Each (In a Tube of 49)
units
- - - 24 - PowerSSO - - - - - - - -
RS Stock No. 784-0240
Mfr. Part No.IR2117SPBF
BrandInfineon
TWD68.00
Each
units
CMOS 500 mA 20V 8 - SOIC 1 - High Side - 1 - - Non-Inverting
RS Stock No. 738-6645
Mfr. Part No.TC4425AVOA
BrandMicrochip
TWD55.00
Each (In a Pack of 2)
units
CMOS, TTL 4.5 A 18V 8 - SOIC 2 - Low Side - 2 - - Inverting, Non-Inverting
RS Stock No. 166-1053
Mfr. Part No.IR2106PBF
BrandInfineon
TWD77.00
Each (In a Tube of 50)
units
- 0.35 A 20V 8 - PDIP 2 - High and Low Side Independent 2 - - Non-Inverting
RS Stock No. 665-9059
Mfr. Part No.UC2950T
TWD309.00
Each
units
CMOS, TTL 4 A 35V 5 - TO-220 2 - Half Bridge Independent 1 - Half Bridge Non-Inverting
RS Stock No. 168-5111
Mfr. Part No.UCC27714D
TWD89.50
Each (In a Tube of 50)
units
CMOS, TTL 4 A 18V 14 30ns SOIC 2 30ns Half Bridge Independent 2 125ns Full Bridge, Half Bridge Non-Inverting