DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 124-6495
Mfr. Part No.BD9E300EFJ-LBE2
BrandROHM
TWD148.40
Each (In a Pack of 5)
units
1 V - 7 V 36 V - 2.5A Buck 1 Adjustable Surface Mount HTSOP-J 8 +150 °C -40 °C
RS Stock No. 171-6946
Mfr. Part No.BD9060F-CE2
BrandROHM
TWD97.50
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
RS Stock No. 184-7014
Mfr. Part No.BM2P134Q-Z
BrandROHM
TWD46.00
Each (In a Tube of 2000)
units
- - 10.6 V 14.05 V - - DC-DC 1 - Through Hole DIP 7 105 °C -40 °C
RS Stock No. 131-2731
Mfr. Part No.BP5293-50
BrandROHM
TWD81.20
Each (In a Pack of 5)
units
- 5 V 7 V 26 V 10mA 1A Buck 1 Fixed Through Hole SIP 3 +85 °C -25 °C
RS Stock No. 124-6496
Mfr. Part No.BD9G101G-TR
BrandROHM
TWD52.80
Each (In a Pack of 5)
units
1 V - 6 V 42 V - 500mA Buck 1 Adjustable Surface Mount SSOP 6 +105 °C -40 °C
RS Stock No. 128-8891
Mfr. Part No.BD9E100FJ-LBGE2
BrandROHM
TWD140.00
Each (In a Pack of 5)
units
1 V 25.2 V 7 V 36 V 0A 1A Buck 1 Adjustable Surface Mount SOP-J 8 +150 °C -40 °C
RS Stock No. 123-4294
Mfr. Part No.BD7F200HFN-LBTR
BrandROHM
TWD299.00
Each
units
- 50 V 8 V 40 V - - Flyback 1 Adjustable Surface Mount HSON8 8 +125 °C -40 °C
RS Stock No. 128-8895
Mfr. Part No.BD9G341AEFJ-LBE2
BrandROHM
TWD149.20
Each (In a Pack of 5)
units
1 V 76 V 12 V 76 V - 3A Buck 1 Adjustable Surface Mount HTSOP-J 8 +85 °C -40 °C
RS Stock No. 167-7355
Mfr. Part No.BP5122
BrandROHM
TWD171.00
1 Pack of 1
Pack(s)
-12.8 V -11.2 V 8 V 20 V 10mA 100mA DC-DC - Adjustable Through Hole SIP 9 +70 °C -15 °C
RS Stock No. 128-8892
Mfr. Part No.BD9E101FJ-LBGE2
BrandROHM
TWD117.00
Each (In a Pack of 5)
units
1 V 25.2 V 7 V 36 V 0A 1A Buck 1 Adjustable Surface Mount SOP-J 8 +150 °C -40 °C
RS Stock No. 128-8886
Mfr. Part No.BD9B300MUV-E2
BrandROHM
TWD34.60
Each (In a Pack of 5)
units
0.8 V 4.4 V 2.7 V 5.5 V - 3A Buck 1 Adjustable Surface Mount VQFN 16 +85 °C -40 °C
RS Stock No. 167-7418
Mfr. Part No.BP5225
BrandROHM
TWD74.00
Each (In a Pack of 5)
units
4.8 V 5.2 V 10 V 26.4 V - 150mA DC-DC - Adjustable Through Hole SIP 5 +80 °C -20 °C
RS Stock No. 827-3035
Mfr. Part No.BP5277-90
BrandROHM
TWD324.70
Each (In a Pack of 3)
units
8.8 V 9.2 V 12 V 32 V 0mA 800mA - 1 - Through Hole SIP 3 +85 °C -30 °C
RS Stock No. 464-1217
Mfr. Part No.BP5222A
BrandROHM
TWD193.00
Each
units
- - 15 V 38 V - 500mA Step Down 1 Fixed Through Hole SIP 8 +70 °C -20 °C
RS Stock No. 128-8889
Mfr. Part No.BD9C501EFJ-E2
BrandROHM
TWD71.20
Each (In a Pack of 5)
units
0.8 V 12.6 V 4.5 V 18 V - 5A Buck 1 Adjustable Surface Mount HTSOP-J 8 +85 °C -40 °C
RS Stock No. 130-0858
Mfr. Part No.BM1P061FJ-E2
BrandROHM
TWD37.00
Each (In a Pack of 10)
units
10.5 V 14.5 V 8.9 V 26 V - 1A PWM DC to DC 1 Adjustable Surface Mount SOP-J 8 +105 °C -40 °C
RS Stock No. 124-6492
Mfr. Part No.BD93291EFJ-E2
BrandROHM
TWD30.90
Each (In a Pack of 10)
units
0.8 V 4 V 8 V 26 V - 1.5 (V Out2) A, 2.5 (V Out1) A Dual Buck 1 Adjustable, Fixed Surface Mount HTSOP-J 8 +85 °C -40 °C
RS Stock No. 184-7691
Mfr. Part No.BM2P134Q-Z
BrandROHM
TWD92.80
Each (In a Pack of 5)
units
- - 10.6 V 14.05 V - - DC-DC 1 - Through Hole DIP 7 105 °C -40 °C
RS Stock No. 171-7016
Mfr. Part No.BD9866GUL-E2
BrandROHM
TWD147.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 128-8885
Mfr. Part No.BD9A300MUV-E2
BrandROHM
TWD24.30
Each (In a Pack of 10)
units
0.8 V 3.85 V 2.7 V 5.5 V - 3A Buck 1 Adjustable Surface Mount VQFN 16 +85 °C -40 °C