DC-DC Converters

DC-DC Converters are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converters ensure that required voltage is delivered to each circuit due to its own requirements. Converters can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at the different level. DC-DC converters also regulate the output voltage and maximise the energy harvest.
DC-DC converters are commonly used for:
• Photovoltaic systems
• Wind Turbines
• Portable devices
• Battery operated devices
• Vehicles Production Industry
• Electronics industry
• Military Industry
• Household devices
DC-DC converters range is very wide but generally they all can be divided into a several categories:
• Fixed installation Car Power Adapters
• Isolated DC to High Voltage DC Converters
• Isolated DC-DC Converters
• Non-Isolated DC to High Voltage Converters
• Non-Isolated DC-DC Converters
• Portable Car Power Adapters
• Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 20 of 37 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 168-6453
Mfr. Part No.MC34063ABD-TR
TWD8.80
Each (On a Reel of 2500)
units
- - - - 1.5A - Step Down 1 - Surface Mount SOIC 8 +85 °C -40 °C
RS Stock No. 686-8221
Mfr. Part No.MC34063ABD-TR
TWD25.60
Each (In a Pack of 5)
units
- - - - 1.5A - Step Down 1 - Surface Mount SOIC 8 +85 °C -40 °C
RS Stock No. 686-8219
Mfr. Part No.ST662ABD-TR
TWD34.60
Each (In a Pack of 5)
units
- - 4.5 V 5.5 V - 30mA Step Up 1 Fixed Surface Mount SOIC 8 +85 °C -40 °C
RS Stock No. 168-6452
Mfr. Part No.ST662ABD-TR
TWD15.40
Each (On a Reel of 2500)
units
- - 4.5 V 5.5 V - 30mA Step Up 1 Fixed Surface Mount SOIC 8 +85 °C -40 °C
RS Stock No. 168-6457
Mfr. Part No.L6920D
TWD59.40
Each (In a Tube of 100)
units
- - 0.6 V 5.5 V - - Step Up 2 Adjustable, Fixed Surface Mount TSSOP 8 +85 °C -40 °C
RS Stock No. 686-8265
Mfr. Part No.L6920D
TWD87.50
Each (In a Pack of 2)
units
- - 0.6 V 5.5 V - - Step Up 2 Adjustable, Fixed Surface Mount TSSOP 8 +85 °C -40 °C
RS Stock No. 829-0009
Mfr. Part No.ST1S14PHR
TWD69.80
Each (In a Pack of 5)
units
1.22 V - 5.5 V 48 V - 3A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C
RS Stock No. 919-6251
Mfr. Part No.L4971D013TR
TWD56.50
Each (On a Reel of 1000)
units
3.22 V 3.5 V 8 V 55 V 200mA 1.5A Step Down 1 Adjustable Surface Mount SOIC 16 +150 °C -40 °C
RS Stock No. 828-9872
Mfr. Part No.MC34063ECN
TWD20.00
Each (In a Pack of 10)
units
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable Through Hole PDIP 8 +70 °C 0 °C
RS Stock No. 828-9964
Mfr. Part No.MC34063ABN
TWD22.60
Each (In a Pack of 10)
units
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable Through Hole PDIP 8 +125 °C -40 °C
RS Stock No. 714-7749
Mfr. Part No.L296
TWD203.00
Each
units
- - 9 V 46 V - 4A Step Down 1 Adjustable Through Hole MULTIWATT V 15 +150 °C -40 °C
RS Stock No. 686-8228
Mfr. Part No.ST662ACD-TR
TWD33.80
Each (In a Pack of 5)
units
- - 4.5 V 5.5 V - 30mA Step Up 1 Fixed Surface Mount SOIC 8 +70 °C 0 °C
RS Stock No. 168-7996
Mfr. Part No.MC34063ECN
TWD20.00
Each (In a Tube of 50)
units
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable Through Hole PDIP 8 +70 °C 0 °C
RS Stock No. 165-6514
Mfr. Part No.LED2001PHR
TWD38.70
Each (On a Reel of 2500)
units
18 V -1 V 3 V 18 V - 4A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C
RS Stock No. 103-2155
Mfr. Part No.ST1S14PHR
TWD30.80
Each (On a Reel of 2500)
units
1.22 V - 5.5 V 48 V - 3A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C
RS Stock No. 168-6079
Mfr. Part No.MC34063ACN
TWD22.60
Each (In a Tube of 50)
units
- - 3 V 40 V 1.5A - Step Down 1 - Through Hole PDIP 8 +70 °C 0 °C
RS Stock No. 828-9885
Mfr. Part No.MC34063EBN
TWD17.00
Each (In a Pack of 10)
units
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable Through Hole PDIP 8 +85 °C -40 °C
RS Stock No. 165-6612
Mfr. Part No.ST1CC40PUR
TWD34.90
Each (On a Reel of 4500)
units
-1 V 20 V 3 V 18 V - - Step Down 1 Adjustable Surface Mount VFQFPN 8 +150 °C -40 °C
RS Stock No. 168-7999
Mfr. Part No.MC34063EBN
TWD17.00
Each (In a Tube of 50)
units
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable Through Hole PDIP 8 +85 °C -40 °C
RS Stock No. 168-6455
Mfr. Part No.ST662ACD-TR
TWD24.50
Each (On a Reel of 2500)
units
- - 4.5 V 5.5 V - 30mA Step Up 1 Fixed Surface Mount SOIC 8 +70 °C 0 °C