DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 163-0216
Mfr. Part No.NCV7428D15R2G
TWD13.20
Each (On a Reel of 3000)
units
4.9 V 5.1 V 5.5 V 28 V 1.8mA 70mA - 1 - Surface Mount SOIC 8 +150 °C -40 °C
RS Stock No. 842-7888
Mfr. Part No.NCV7428D15R2G
TWD34.90
Each (In a Pack of 10)
units
4.9 V 5.1 V 5.5 V 28 V 1.8mA 70mA - 1 - Surface Mount SOIC 8 +150 °C -40 °C
RS Stock No. 166-2506
Mfr. Part No.FAN4860UMP5X
TWD12.80
Each (On a Reel of 3000)
units
- 5 V 2.3 V 4.5 V - 200mA Step Up 1 Fixed Surface Mount UMLP 6 +85 °C -40 °C
RS Stock No. 739-5986
Mfr. Part No.FAN4860UMP5X
TWD34.20
Each (In a Pack of 5)
units
- 5 V 2.3 V 4.5 V - 200mA Step Up 1 Fixed Surface Mount UMLP 6 +85 °C -40 °C
RS Stock No. 166-2680
Mfr. Part No.FAN5353MPX
TWD19.80
Each (On a Reel of 3000)
units
0.8 V 4.95 V 2.7 V 5.5 V 0A 3A Step Down 1 Adjustable Surface Mount MLP 12 +85 °C -40 °C
RS Stock No. 103-3906
Mfr. Part No.NCP1406SNT1G
TWD9.70
Each (On a Reel of 3000)
units
1.19 V 25 V 1.4 V 5.5 V - 25mA Step Up 1 - Surface Mount TSOP 5 +85 °C -40 °C
RS Stock No. 842-7885
Mfr. Part No.NCV7428D13R2G
TWD27.80
Each (In a Pack of 10)
units
3.234 V 3.366 V 5.5 V 28 V 1.8mA 70mA - - - Surface Mount SOIC 8 +150 °C -40 °C
RS Stock No. 805-7290
Mfr. Part No.NCP3163BPWG
TWD83.40
Each (In a Pack of 5)
units
-1 V 24 V 2.5 V 40 V 200mA 3.4A Inverting 1 Adjustable Surface Mount SOIC 16 +85 °C -40 °C
RS Stock No. 124-1455
Mfr. Part No.FAN5602MP5X
TWD27.30
Each (On a Reel of 3000)
units
- 5 V 1.8 V 5.5 V - 100mA Step Down, Step Up 1 Fixed Surface Mount MLP 8 +85 °C -40 °C
RS Stock No. 121-6491
Mfr. Part No.NCP1529ASNT1G
TWD11.90
Each (On a Reel of 3000)
units
0.9 V 3.9 V 2.7 V 5.5 V 1A 300mA Step Down 1 Adjustable Surface Mount TSOP 5 +150 °C -40 °C
RS Stock No. 163-0215
Mfr. Part No.NCV7428D13R2G
TWD15.70
Each (On a Reel of 3000)
units
3.234 V 3.366 V 5.5 V 28 V 1.8mA 70mA - - - Surface Mount SOIC 8 +150 °C -40 °C
RS Stock No. 865-1120
Mfr. Part No.FAN5602MP5X
TWD61.00
Each (In a Pack of 5)
units
- 5 V 1.8 V 5.5 V - 100mA Step Down, Step Up 1 Fixed Surface Mount MLP 8 +85 °C -40 °C
RS Stock No. 646-6513
Mfr. Part No.NCP1406SNT1G
TWD20.60
Each (In a Pack of 10)
units
1.19 V 25 V 1.4 V 5.5 V - 25mA Step Up 1 - Surface Mount TSOP 5 +85 °C -40 °C
RS Stock No. 103-5119
Mfr. Part No.NCP3063BDR2G
TWD14.30
Each (On a Reel of 2500)
units
1.25 V 40 V 3 V 40 V - 1.5A - 1 - Surface Mount SOIC 8 - -
RS Stock No. 802-1487
Mfr. Part No.NCP3063MNTXG
TWD27.90
Each (On a Tape of 10)
units
3.3 V 24 V 0 V 40 V - 1.5A Inverting, Step Down/Step Up 1 Adjustable Surface Mount DFN 8 +70 °C 0 °C
RS Stock No. 809-5056
Mfr. Part No.FAN8060EMPX
TWD64.60
Each (On a Tape of 5)
units
- 1.2 V 2.5 V 5.5 V - 1A Step Down 1 Adjustable Surface Mount MLP 10 +85 °C -40 °C
RS Stock No. 773-7844
Mfr. Part No.NCP3063BDR2G
TWD35.60
Each (In a Pack of 5)
units
1.25 V 40 V 3 V 40 V - 1.5A - 1 - Surface Mount - - - -
RS Stock No. 821-3370
Mfr. Part No.NCV33163DWR2G
TWD118.20
Each (In a Pack of 5)
units
2.5 V 5.05 V 2.5 V 60 V 2.5A - Step Down, Step Up 1 Adjustable Surface Mount SOIC 16 +115 °C -40 °C
RS Stock No. 773-7835
Mfr. Part No.NCP1521BSNT1G
TWD28.20
Each (In a Pack of 5)
units
0.9 V 3.9 V 2.7 V 5.5 V 100mA 600mA Step Down 1 Adjustable Surface Mount TSOP 5 +85 °C -40 °C
RS Stock No. 802-3161
Mfr. Part No.NCP1529ASNT1G
TWD26.50
Each (In a Pack of 10)
units
0.9 V 3.9 V 2.7 V 5.5 V 1A 300mA Step Down 1 Adjustable Surface Mount TSOP 5 +150 °C -40 °C