DC-DC Controllers

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 167-7267
Mfr. Part No.BD9306AFVM-TR
BrandROHM
TWD46.00
Each (In a Pack of 10)
units
Boost Controller 1 275 kHz Surface Mount MSOP 8 2.9 x 2.8 x 0.82mm 2.9mm 2.8mm 0.82mm 18 V +85 °C - 1.25 V
RS Stock No. 178-5886
Mfr. Part No.BM1Q104FJ-E2
BrandROHM
TWD49.60
Each (In a Pack of 10)
units
DC to DC Converter 1 4.8 kHz Surface Mount SOP 8 4.9 x 3.9 x 1.37mm 4.9mm 3.9mm 1.37mm 30 V +85 °C ±0.5A 14.5 V
RS Stock No. 178-5630
Mfr. Part No.BM1Q104FJ-E2
BrandROHM
TWD29.20
Each (On a Reel of 2500)
units
DC to DC Converter 1 4.8 kHz Surface Mount SOP 8 4.9 x 3.9 x 1.37mm 4.9mm 3.9mm 1.37mm 30 V +85 °C ±0.5A 14.5 V
RS Stock No. 178-5767
Mfr. Part No.BM2P159PF-E2
BrandROHM
TWD54.50
Each (In a Pack of 10)
units
DC to DC Converter 1 106 kHz Surface Mount SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm 15.33 V +105 °C - -
RS Stock No. 178-5632
Mfr. Part No.BM2P129TF-E2
BrandROHM
TWD26.20
Each (On a Reel of 2500)
units
DC to DC Converter 1 106 kHz Surface Mount SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm 12.97 V +105 °C - -
RS Stock No. 167-7311
Mfr. Part No.BD9851EFV-E2
BrandROHM
TWD114.80
Each (In a Pack of 5)
units
Step Down 1 3 MHz Surface Mount HTSSOP 20 6.5 x 4.4 x 0.92mm 6.5mm 4.4mm 0.92mm 18 V +85 °C 200mA 2.6 V
RS Stock No. 178-5629
Mfr. Part No.BM1P062FJ-E2
BrandROHM
TWD18.90
Each (On a Reel of 2500)
units
DC to DC Converter 1 70 kHz Surface Mount SOP 8 4.9 x 3.9 x 1.37mm 4.9mm 3.9mm 1.37mm 26 V +105 °C ±1A 14.5 V
RS Stock No. 178-5855
Mfr. Part No.BM1P062FJ-E2
BrandROHM
TWD37.00
Each (In a Pack of 10)
units
DC to DC Converter 1 70 kHz Surface Mount SOP 8 4.9 x 3.9 x 1.37mm 4.9mm 3.9mm 1.37mm 26 V +105 °C ±1A 14.5 V
RS Stock No. 178-5634
Mfr. Part No.BM2P159PF-E2
BrandROHM
TWD26.20
Each (On a Reel of 2500)
units
DC to DC Converter 1 106 kHz Surface Mount SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm 15.33 V +105 °C - -
RS Stock No. 178-5736
Mfr. Part No.BM2P129TF-E2
BrandROHM
TWD46.80
Each (In a Pack of 10)
units
DC to DC Converter 1 106 kHz Surface Mount SOP 8 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm 12.97 V +105 °C - -