Current Sensors

Current Sensors are devices designed to detect an electric current in a circuit and to generate a signal that is proportional to that current. The signal can be measured and displayed or stored for further analysis. Current sensors can measure both AC and DC and can be divided into 2 categories: In-line sensors – mounted as an integral part of circuit Clamp type sensors – they can be clamped around the wire to be measuredCurrent Sensors use 3 working technology types: Hall Effect – Hall Effect sensors consist a core, Hall Effect device and signal conditioning circuitry. Sensors work when current conductor passes through a magnetically permeable core that concentrates the conductors magnetic field. The energised Hall device is then exposed to magnetic field from the core and it produces a potential difference that can be measured and amplified. Inductive – Inductive sensors use a coil through which a current-carrying wire passes. This causes power to flow in the coil that is proportional to the current. The current flow then can be measured or transformed. Magnetoresistive – a current flows through the plate and the effect is the property of certain materials to change the value of its resistance. When the current flows for a longer distance, resistance is increased and decreased at the shorter distance.

...
Read more Read less

Filters

Viewing 1 - 20 of 74 products
Results per page
Description Price Offset Voltage Quiescent Current Package Type Pin Count Mounting Type Dimensions Maximum Input Voltage Minimum Input Voltage Product Height Product Length Product Width Automotive Standard
RS Stock No. 751-5297
Mfr. Part No.ZXCT1008FTA
TWD19.40
Each (In a Pack of 5)
units
- 4µA SOT-23 3 Surface Mount 3.04 x 1.4 x 1.02mm 20 V 2.5 V 1.02mm 3.04mm 1.4mm -
RS Stock No. 122-1417
Mfr. Part No.ZXCT1008FTA
TWD16.30
Each (On a Reel of 3000)
units
- 4µA SOT-23 3 Surface Mount 3.04 x 1.4 x 1.02mm 20 V 2.5 V 1.02mm 3.04mm 1.4mm -
RS Stock No. 921-0830
Mfr. Part No.ZXCT1086E5TA
TWD37.00
Each (In a Pack of 5)
units
±3mV 0.6µA SOT-25 5 Surface Mount 3.1 x 1.7 x 1.3mm 60 V 2.7 V 1.3mm 3.1mm 1.7mm -
RS Stock No. 166-1689
Mfr. Part No.RV4141AMT
TWD11.30
Each (On a Reel of 2500)
units
0.2mV 0.5mA SOIC 8 Surface Mount 5 x 4 x 1.5mm 14 V 12 V 1.5mm 5mm 4mm -
RS Stock No. 671-0003
Mfr. Part No.RV4145AMT
TWD23.20
Each (In a Pack of 5)
units
3mV 0.75mA SOIC 8 Surface Mount 5 x 4.01 x 1.5mm 14.6 V 12.5 V 1.5mm 5mm 4.01mm -
RS Stock No. 866-0770
Mfr. Part No.ACS722LLCTR-20AB-T
TWD133.00
Each (In a Pack of 2)
units
±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 3.6 V 3 V 1.5mm 4.9mm 3.9mm -
RS Stock No. 921-2980
Mfr. Part No.INA225AIDGKT
TWD57.60
Each (In a Tube of 250)
units
±150µV 350µA VSSOP 8 Surface Mount 3.1 x 3.1 x 0.95mm 36 V 0 V 0.95mm 3.1mm 3.1mm -
RS Stock No. 671-0009
Mfr. Part No.RV4141AMT
TWD17.60
Each (In a Pack of 5)
units
0.2mV 0.5mA SOIC 8 Surface Mount 5 x 4 x 1.5mm 14 V 12 V 1.5mm 5mm 4mm -
RS Stock No. 177-5554
Mfr. Part No.ACS722LLCTR-20AB-T
TWD113.90
Each (On a Reel of 3000)
units
±15mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 3.6 V 3 V 1.5mm 4.9mm 3.9mm -
RS Stock No. 166-1688
Mfr. Part No.RV4145AMT
TWD11.30
Each (On a Reel of 2500)
units
3mV 0.75mA SOIC 8 Surface Mount 5 x 4.01 x 1.5mm 14.6 V 12.5 V 1.5mm 5mm 4.01mm -
RS Stock No. 823-9284
Mfr. Part No.INA225AIDGKT
TWD70.40
Each (In a Pack of 5)
units
±150µV 350µA VSSOP 8 Surface Mount 3.1 x 3.1 x 0.95mm 36 V 0 V 0.95mm 3.1mm 3.1mm -
RS Stock No. 866-0795
Mfr. Part No.ACS770LCB-100U-PFF-T
TWD263.00
Each
units
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm -
RS Stock No. 162-5810
Mfr. Part No.DRV401AIDWP
TWD146.80
Each (In a Tube of 25)
units
- - SOIC 20 Surface Mount 12.82 x 7.52 x 2.55mm - - 2.55mm 12.82mm 7.52mm -
RS Stock No. 146-4456
Mfr. Part No.ACS780LLRTR-050U-T
TWD83.10
Each (On a Reel of 500)
units
20mV - PSOF 5 + 2 Tab Surface Mount 6.4 x 4.8 x 1.48mm 5.5 V 4.5 V 1.48mm 6.4mm 4.8mm AEC-Q100
RS Stock No. 170-4589
Mfr. Part No.CDS4050ABC-KA
BrandSensitec
TWD1,136.80
Each (In a Tray of 70)
units
- - - - PCB Mount - - - - - - -
RS Stock No. 831-2758
Mfr. Part No.IR2175SPBF
BrandInfineon
TWD107.00
Each
units
600V 2mA SOIC 8 Surface Mount 5 x 4 x 1.5mm 0.26 V -260 mV 1.5mm 5mm 4mm -
RS Stock No. 170-9142
Mfr. Part No.ACS770LCB-050U-PFF-T
TWD184.90
Each (In a Tube of 34)
units
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm -
RS Stock No. 146-0760
Mfr. Part No.ACS770LCB-100B-PFF-T
TWD184.90
Each (In a Tube of 34)
units
±6mV - PFF 5 Through Hole 10 x 13 x 7mm 5.5 V 4.5 V 7mm 14mm 13mm -
RS Stock No. 188-5130
Mfr. Part No.SIC820ED-T1-GE3
BrandVishay
TWD235.50
Each (In a Pack of 2)
units
- - PowerPAK MLP39 39 Surface Mount 6.1 x 5.1 x 0.8mm - 12 V 0.8mm 6.1mm 5.1mm -
RS Stock No. 146-4509
Mfr. Part No.ACS730KLCTR-40AB-T
TWD129.00
Each (In a Pack of 2)
units
75mV - SOIC 8 Surface Mount 4.9 x 3.9 x 1.5mm 5.5 V 4.5 V 1.5mm 4.9mm 3.9mm -