Boost Converters

Boost converters typically are devices used to increase the voltage from one end, whilst slowing down the current.
How do they work?
The boost converter is able to store energy in its inductor and then simultaneously release it at a higher load voltage than was inputted in the beginning making it very useful in speeding up devices.
Features and benefits:
• Use of inexpensive surface mount inductors (making them very cost effective)
• Low battery detectors included in some models
• High efficiency in all devices
• Consistent peak current control to reduce output ripple
• Electromagnetic interference circuitry
Where might I use one?
• LCD, OLED display supplies
• Mobile phones
• MP3 players
• Haptic displays
• Portable devices like tablets
• PDAs
• Wireless systems
• Bar-code scanners

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Regulator Function Maximum Output Current Number of Outputs Line Regulation Load Regulation Mounting Type Package Type Pin Count Output Type Maximum Switching Frequency Switching Regulator Efficiency Dimensions Height
RS Stock No. 751-3020
Mfr. Part No.AP6714M10G-13
TWD24.40
Each (In a Pack of 10)
units
Step Up 5µA 1 5 mV 10 mV Surface Mount MSOP 10 Adjustable 1.8 MHz - 94% 2.95 x 2.95 x 0.95mm 0.95mm
RS Stock No. 751-5313
Mfr. Part No.ZXLD1321DCATC
TWD99.40
Each (In a Pack of 5)
units
Step Up 1mA 1 0.5 %/V 2 %/A Surface Mount DFN 14 Fixed 600 kHz - 85% 4.05 x 3.05 x 0.75mm 0.75mm
RS Stock No. 751-2932
Mfr. Part No.AP1609SG-13
TWD85.40
Each (In a Pack of 5)
units
Step Up 2.4A 1 - - Surface Mount SOP 8 Adjustable 300 kHz - 91% 4.95 x 3.95 x 1.5mm 1.5mm
RS Stock No. 122-0370
Mfr. Part No.AP6714M10G-13
TWD12.60
Each (On a Reel of 2500)
units
Step Up 5µA 1 5 mV 10 mV Surface Mount MSOP 10 Adjustable 1.8 MHz - - 2.95 x 2.95 x 0.95mm 0.95mm
RS Stock No. 122-0360
Mfr. Part No.AP1609SG-13
TWD42.20
Each (On a Reel of 2500)
units
Step Up 2.4A 1 - - Surface Mount SOP 8 Adjustable 300 kHz - - 4.95 x 3.95 x 1.5mm 1.5mm
RS Stock No. 122-1418
Mfr. Part No.ZXLD1321DCATC
TWD62.50
Each (On a Reel of 3000)
units
Step Up 1mA 1 0.5 %/V 2 %/A Surface Mount DFN 14 Fixed 600 kHz - - 4.05 x 3.05 x 0.75mm 0.75mm