AC-DC Converters

What are They?
AC-DC converters are electrical circuits that transform alternating current (AC) input into direct current (DC) output. They are used in power electronic applications where the power input a 50 Hz or 60 Hz sine-wave AC voltage that requires power conversion for a DC output. AC to DC converters use rectifiers to turn AC input into DC output, regulators to adjust the voltage level, and reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC
Applications
• Computers
• Televisions
• Phone Chargers
• Electronic Consumer Devices

...
Read more Read less

Filters

Viewing 1 - 20 of 64 products
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS Stock No. 184-5355
Mfr. Part No.BP5067-12
BrandROHM
TWD173.00
Each
units
Through Hole SIP 12 - 34.5 x 9.9 x 22mm 34.5mm 9.9mm 22mm 190 V +80 °C 350mA 13 V 113 V -20 °C
RS Stock No. 167-7277
Mfr. Part No.BM2P054
BrandROHM
TWD56.20
Each (In a Pack of 5)
units
Through Hole DIP 7 - 9.3 x 6.45 x 3.5mm 9.3mm 6.45mm 3.5mm - +105 °C - - 650 V ac -40 °C
RS Stock No. 167-7539
Mfr. Part No.BP5037B15
BrandROHM
TWD116.00
Each (In a Pack of 2)
units
Through Hole SIP 10 200mA 28.2 x 9 x 16.8mm 28.2mm 9mm 16.8mm 170 V +80 °C 170mA 16.1 V 113 V -25 °C
RS Stock No. 184-5194
Mfr. Part No.BM2P101EK-LB
BrandROHM
TWD119.90
Each (In a Tube of 2000)
units
Through Hole DIP 7 - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm 30 V +105 °C - - 10.9 V -40 °C
RS Stock No. 167-7391
Mfr. Part No.BP5048-15
BrandROHM
TWD195.00
1 Pack of 1
Pack(s)
Through Hole SIP 12 200mA 35 x 9.2 x 22mm 35mm 9.2mm 22mm 390 V +80 °C 200mA 16.5 V 180 V -20 °C
RS Stock No. 184-5188
Mfr. Part No.BM2P0161-Z
BrandROHM
TWD44.60
Each (In a Tube of 2000)
units
Through Hole DIP 7 - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm 26 V +105 °C - - 8.9 V -40 °C
RS Stock No. 184-5233
Mfr. Part No.BP5039-15
BrandROHM
TWD153.40
Each (In a Tray of 100)
units
Through Hole SIP 12 - 35 x 9.1 x 19.5mm 35mm 9.1mm 19.5mm 170 V +80 °C 200mA 15.75 V 113 V -25 °C
RS Stock No. 184-5376
Mfr. Part No.BM2P189TF-E2
BrandROHM
TWD57.60
Each (In a Pack of 5)
units
Surface Mount SOP 8 - 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm 19.45 V +105 °C - - 10.6 V -40 °C
RS Stock No. 827-2890
Mfr. Part No.BP5011
BrandROHM
TWD140.50
Each (In a Pack of 2)
units
Through Hole SIP 13 - 35.1 x 8.1 x 17.4mm 35.1mm 8.1mm 17.4mm -170 V +85 °C 200mA -5.3 V -85 V -20 °C
RS Stock No. 167-7470
Mfr. Part No.BP5728
BrandROHM
TWD118.00
Each (In a Pack of 2)
units
Through Hole SIP 6 8mA 18.8 x 9.9 x 19.5mm 18.8mm 9.9mm 19.5mm 20 V +80 °C 1.45mA 8.9 (VDD OFF) V, 17.5 (VDD ON) V 8.9 V -25 °C
RS Stock No. 167-7435
Mfr. Part No.BM2P013
BrandROHM
TWD46.80
Each (In a Pack of 5)
units
Through Hole DIP 7 - 9.3 x 6.45 x 3.5mm 9.3mm 6.45mm 3.5mm - +105 °C - - 650 V ac -40 °C
RS Stock No. 186-0275
Mfr. Part No.BM2SCQ123T-LBZ
BrandROHM
TWD704.30
Each (In a Tube of 238)
units
Through Hole TO-220 6 500µA 10 x 4.5 x 15mm 10mm 4.5mm 15mm 27.5 V +105 °C - - 15 V -40 °C
RS Stock No. 167-7427
Mfr. Part No.BP5034D24
BrandROHM
TWD129.50
Each (In a Pack of 2)
units
Through Hole SIP 10 50mA 28.2 x 10 x 15.7mm 28.2mm 10mm 15.7mm 195 V +80 °C 50mA 26 V 113 V -20 °C
RS Stock No. 184-5189
Mfr. Part No.BM2P0361-Z
BrandROHM
TWD49.70
Each (In a Tube of 2000)
units
Through Hole DIP 7 - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm 26 V +105 °C - - 8.9 V -40 °C
RS Stock No. 167-6534
Mfr. Part No.BM2P092F-G
BrandROHM
TWD35.90
Each (In a Tube of 50)
units
Surface Mount SOP 8 - 5.35 x 4.4 x 1.5mm 5.35mm 4.4mm 1.5mm - +105 °C - - 650 V ac -40 °C
RS Stock No. 167-7547
Mfr. Part No.BM2P034
BrandROHM
TWD65.80
Each (In a Pack of 5)
units
Through Hole DIP 7 - 9.3 x 6.45 x 3.5mm 9.3mm 6.45mm 3.5mm - +105 °C - - 650 V ac -40 °C
RS Stock No. 167-6530
Mfr. Part No.BM2P051F-G
BrandROHM
TWD38.90
Each (In a Tube of 50)
units
Surface Mount SOP 8 - 5.35 x 4.4 x 1.5mm 5.35mm 4.4mm 1.5mm - +105 °C - - 650 V ac -40 °C
RS Stock No. 167-7488
Mfr. Part No.BM2P014
BrandROHM
TWD74.00
Each (In a Pack of 5)
units
Through Hole DIP 7 - 9.3 x 6.45 x 3.5mm 9.3mm 6.45mm 3.5mm - +105 °C - - 650 V ac -40 °C
RS Stock No. 184-5323
Mfr. Part No.BM2P0161-Z
BrandROHM
TWD95.80
Each (In a Pack of 5)
units
Through Hole DIP 7 - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm 26 V +105 °C - - 8.9 V -40 °C
RS Stock No. 184-5195
Mfr. Part No.BM2P189TF-E2
BrandROHM
TWD34.90
Each (On a Reel of 2500)
units
Surface Mount SOP 8 - 5 x 4.4 x 1.5mm 5mm 4.4mm 1.5mm 19.45 V +105 °C - - 10.6 V -40 °C