AC-DC Converters

What are They?
AC-DC converters are electrical circuits that transform alternating current (AC) input into direct current (DC) output. They are used in power electronic applications where the power input a 50 Hz or 60 Hz sine-wave AC voltage that requires power conversion for a DC output. AC to DC converters use rectifiers to turn AC input into DC output, regulators to adjust the voltage level, and reservoir capacitors to smooth the pulsating DC. Primarily, the 230V AC power is stepped-down to 12V AC
Applications
• Computers
• Televisions
• Phone Chargers
• Electronic Consumer Devices

...
Read more Read less

Filters

Viewing 1 - 20 of 90 products
Results per page
Description Price Mounting Type Package Type Pin Count Current Limit Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Input Voltage Minimum Operating Temperature
RS Stock No. 168-7873
Mfr. Part No.VIPER17LN
TWD27.00
Each (In a Tube of 50)
units
Through Hole PDIP 7 0.42A 10 x 4 x 1.25mm 10mm 4mm 1.25mm 23.5 V +150 °C - - 8.5 V -40 °C
RS Stock No. 810-3655
Mfr. Part No.VIPER17LN
TWD27.00
Each (In a Pack of 10)
units
Through Hole PDIP 7 0.42A 10 x 4 x 1.25mm 10mm 4mm 1.25mm 23.5 V +150 °C - - 8.5 V -40 °C
RS Stock No. 168-6474
Mfr. Part No.VIPER17HD
TWD26.50
Each (In a Tube of 50)
units
Surface Mount SOIC 16 - 9.9 x 3.9 x 1.25mm 9.9mm 3.9mm 1.25mm - +150 °C - - - -40 °C
RS Stock No. 686-5011
Mfr. Part No.L6599D
TWD69.00
Each
units
Surface Mount SOIC 16 - 10 x 4 x 1.6mm 10mm 4mm 1.6mm - +150 °C - - - -40 °C
RS Stock No. 686-8445
Mfr. Part No.VIPER17HD
TWD29.60
Each (In a Pack of 5)
units
Surface Mount SOIC 16 - 9.9 x 3.9 x 1.25mm 9.9mm 3.9mm 1.25mm - +150 °C - - - -40 °C
RS Stock No. 920-6314
Mfr. Part No.L6599D
TWD58.30
Each (In a Tube of 50)
units
Surface Mount SOIC 16 - 10 x 4 x 1.6mm 10mm 4mm 1.6mm - +150 °C - - - -40 °C
RS Stock No. 165-3218
Mfr. Part No.VIPER0PLDTR
TWD33.00
Each (In a Pack of 10)
units
Surface Mount SOIC 16 - 10 x 4 x 1.5mm 10mm 4mm 1.5mm 30 V +150 °C - 12 V 4.5 V -40 °C
RS Stock No. 917-2788
Mfr. Part No.VIPER06LSTR
TWD24.40
Each (In a Pack of 10)
units
Surface Mount SSOP 10 - 5 x 4 x 1.25mm 5mm 4mm 1.25mm 23.5 V +150 °C - - 11.5 V -40 °C
New
RS Stock No. 203-3522
Mfr. Part No.VIPER113LSTR
TWD14.80
Each (On a Reel of 2500)
units
Surface Mount SSOP 10 0.37A 5 x 6.20 x 5mm - - - - - 389mA - - -
New
RS Stock No. 202-4814
Mfr. Part No.VIPER122LSTR
TWD18.70
Each (In a Pack of 25)
units
Surface Mount SSOP10 10 2A 6.2 x 6.2 x 1.1mm - - - - - 20mA - - -
RS Stock No. 192-5079
Mfr. Part No.VIPER265KDTR
TWD58.20
Each (In a Pack of 5)
units
Surface Mount SOIC 16 0.53A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 11.5 V -40 °C
RS Stock No. 165-3174
Mfr. Part No.VIPER013XSTR
TWD12.00
Each (On a Reel of 2500)
units
Surface Mount SSOP 10 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C
RS Stock No. 124-1147
Mfr. Part No.VIPER37HDTR
TWD42.60
Each (In a Pack of 5)
units
Surface Mount SOIC 16 1.05A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C 3A 5.04 V 8.5 V -40 °C
RS Stock No. 178-5113
Mfr. Part No.VIPER37HDTR
TWD17.20
Each (On a Reel of 2500)
units
Surface Mount SOIC 16 1.05A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C 3A 5.04 V 8.5 V -40 °C
RS Stock No. 165-5293
Mfr. Part No.VIPER22ASTR-E
TWD26.20
Each (On a Reel of 2500)
units
Surface Mount SOIC 8 0.84A 5 x 4 x 1.65mm 5mm 4mm 1.65mm 38 V +125 °C 100µA 730 V 9 V +25 °C
RS Stock No. 124-1132
Mfr. Part No.VIPER26HDTR
TWD36.20
Each (In a Pack of 5)
units
Surface Mount SOIC 16 0.74A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 11.5 V -40 °C
RS Stock No. 124-1142
Mfr. Part No.VIPER013HS
TWD25.30
Each (In a Pack of 10)
units
Surface Mount SSOP 10 378mA 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C
RS Stock No. 124-1130
Mfr. Part No.VIPER25HDTR
TWD36.20
Each (In a Pack of 5)
units
Surface Mount SOIC 16 0.74A 10 x 4 x 1.5mm 10mm 4mm 1.5mm 23.5 V +150 °C - - 8.5 V -40 °C
RS Stock No. 165-3175
Mfr. Part No.VIPER0PHDTR
TWD15.60
Each (On a Reel of 2500)
units
Surface Mount SOIC 16 - 10 x 4 x 1.5mm 10mm 4mm 1.5mm 30 V +150 °C - 12 V 4.5 V -40 °C
RS Stock No. 124-1143
Mfr. Part No.VIPER013LSTR
TWD25.30
Each (In a Pack of 10)
units
Surface Mount SSOP 10 378mA 5 x 4 x 1.5mm 5mm 4mm 1.5mm 30 V +150 °C - 5 V 4.5 V -40 °C