NVRAM

NVRAM (Non –Volatile Random Access Memory ) is a memory chip that is able to store data even when the power is turned off, unlike RAM and DRAM, which when the power is turned off all the memory is lost.There are different variations of package such as SIPP (single inline pin package) these have one row of pins, DIP (dual inline package) these have 2 rows of pins. CERDIP (ceramic dual inline package) PDIP (plastic inline package)Types of NVRAM Memory chipsSRAM ( Static ram) This chip can be volatile and non-volatile. It is made non-volatile when its connected to a battery, it takes power from the CMOS (complementary metal oxide semiconductor) battery on the motherboard. which protects the memory from losing its data when the power is turned offFlash Memory consists of cells that hold a charge without any power which makes it very durable. Flash memory is found in many electronic devices such as cameras, tablets, smartphones, USB drives, and music playersEEPROM ( electrically erasable programmable read only memory) rewritable memory chip where individual bytes of data can be erased and then rewritten Applications:Camerassmart cardscomputersTabletsSmartphonesUSB drives

...
Read more Read less

Filters

Viewing 81 - 100 of 150 products
Results per page
Description Price Memory Size Organisation Interface Type Data Bus Width Maximum Random Access Time Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 172-2331
Mfr. Part No.GR3281-HT
TWD1,348.90
Each (In a Box of 20)
units
256kbit 32K x 8 bit - 8bit 70ns Through Hole PDIP 28 37 x 18 x 7.3mm 37mm 18mm 7.3mm 5.5 V +85 °C
RS Stock No. 132-772
Mfr. Part No.DS1230AB-70+
TWD762.00
Each
units
256kbit 32K x 8 bit Parallel 8bit 70ns Through Hole EDIP 28 39.12 x 18.8 x 9.4mm 39.12mm 18.8mm 9.4mm 5.25 V +70 °C
New
RS Stock No. 194-9073
Mfr. Part No.CY14B104LA-ZS45XI
TWD708.90
Each (In a Tray of 135)
units
4Mbit 512K x 8 bit Parallel 8bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
RS Stock No. 624-8488
Mfr. Part No.M48Z02-70PC1
TWD286.00
Each
units
16kbit 2K x 8 bit Parallel 8bit 70ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
New
RS Stock No. 194-9088
Mfr. Part No.CY14B108N-ZSP25XI
TWD2,000.00
Each
units
8Mbit 512K x 16 bit Parallel 16bit 45ns Surface Mount TSOP 54 22.51 x 10.26 x 1.05mm 22.51mm 10.26mm 1.05mm 3.6 V +85 °C
RS Stock No. 132-817
Mfr. Part No.DS1230AB-120+
TWD799.00
Each
units
256kbit 32K x 8 bit Parallel 8bit 120ns Through Hole EDIP 28 39.12 x 18.8 x 9.4mm 39.12mm 18.8mm 9.4mm 5.25 V +70 °C
RS Stock No. 829-4073
Mfr. Part No.M48T12-150PC1
TWD483.00
Each
units
- - - - - Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
New
RS Stock No. 189-7459
Mfr. Part No.DS1225AD-150+
TWD768.20
Each (In a Tube of 12)
units
64kbit 8K x 8 bit Parallel 8bit 150ns Through Hole EDIP 28 39.12 x 18.29 x 9.4mm 39.12mm 18.29mm 9.4mm 5.5 V +70 °C
New
RS Stock No. 189-9137
Mfr. Part No.DS1243Y-120+
TWD1,084.00
Each
units
- - Parallel - 120ns Through Hole EDIP 28 39.37 x 18.29 x 10.67mm 39.37mm 18.29mm 10.67mm 5.5 V +70 °C
RS Stock No. 169-8242
Mfr. Part No.DS1230AB-100+
TWD698.60
Each (In a Tube of 12)
units
256kbit 32K x 8 bit Parallel 8bit 100ns Through Hole EDIP 28 39.12 x 18.8 x 9.4mm 39.12mm 18.8mm 9.4mm 5.25 V +70 °C
New
RS Stock No. 192-1518
Mfr. Part No.DS1220AB-200+
TWD588.00
Each
units
16kbit 2K x 8 bit Parallel 8bit 200ns Through Hole EDIP 24 34.04 x 18.29 x 9.4mm 34.04mm 18.29mm 9.4mm 5.25 V +70 °C
RS Stock No. 172-2332
Mfr. Part No.GR3281-7
TWD1,212.80
Each (In a Box of 20)
units
256kbit 32K x 8 bit Parallel 8bit 70ns Through Hole - 28 37 x 18 x 7.3mm 37mm 18mm 7.3mm 5.5 V +70 °C
RS Stock No. 137-367
Mfr. Part No.DS1992L-F5+
TWD338.00
Each
units
1kbit 4 Pages x 256 bit 1-Wire - - - F5 MicroCan 2 17.35 x 17.35 x 5.89mm 17.35mm 17.35mm 5.89mm - +70 °C
New
RS Stock No. 191-4202
Mfr. Part No.DS1225AD-70IND+
TWD844.90
Each (In a Tube of 12)
units
64kbit 8K x 8 - - 70ns Through Hole EDIP 28 39.37 x 18.29 x 10.67mm 39.37mm 18.29mm 10.67mm 5.5 V +85 °C
RS Stock No. 797-9376
Mfr. Part No.DS1225AD-150IND+
TWD566.00
Each
units
64kbit 8K x 8 bit - - 70ns Through Hole EDIP 28 39.37 x 18.29 x 10.67mm 39.37mm 18.29mm 10.67mm 5.5 V +85 °C
New
RS Stock No. 189-9200
Mfr. Part No.DS1225AD-150+
TWD776.00
Each
units
64kbit 8K x 8 bit Parallel 8bit 150ns Through Hole EDIP 28 39.12 x 18.29 x 9.4mm 39.12mm 18.29mm 9.4mm 5.5 V +70 °C
RS Stock No. 181-8328
Mfr. Part No.CY14B101Q2-LHXI
TWD419.00
Each
units
1Mbit 128K x 8 bit Serial-SPI - - Surface Mount DFN 8 6 x 5 x 0.73mm 6mm 5mm 0.73mm 3.6 V +85 °C
New
RS Stock No. 194-9071
Mfr. Part No.CY14B104LA-ZS25XI
TWD899.50
Each (In a Tray of 135)
units
4Mbit 512K x 8 bit Parallel 8bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
New
RS Stock No. 193-8447
Mfr. Part No.CY14B101LA-SZ45XI
TWD2,018.40
Each (In a Tube of 22)
units
1Mbit 128 k x 8 bit Parallel 8bit 45ns Surface Mount SOIC 32 22.517 x 10.262 x 1.05mm 22.52mm 10.26mm 1.05mm 3.6 V +85 °C
New
RS Stock No. 194-9074
Mfr. Part No.CY14B104LA-ZS45XI
TWD926.00
Each
units
4Mbit 512K x 8 bit Parallel 8bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C