NVRAM

NVRAM (Non –Volatile Random Access Memory ) is a memory chip that is able to store data even when the power is turned off, unlike RAM and DRAM, which when the power is turned off all the memory is lost.There are different variations of package such as SIPP (single inline pin package) these have one row of pins, DIP (dual inline package) these have 2 rows of pins. CERDIP (ceramic dual inline package) PDIP (plastic inline package)Types of NVRAM Memory chipsSRAM ( Static ram) This chip can be volatile and non-volatile. It is made non-volatile when its connected to a battery, it takes power from the CMOS (complementary metal oxide semiconductor) battery on the motherboard. which protects the memory from losing its data when the power is turned offFlash Memory consists of cells that hold a charge without any power which makes it very durable. Flash memory is found in many electronic devices such as cameras, tablets, smartphones, USB drives, and music playersEEPROM ( electrically erasable programmable read only memory) rewritable memory chip where individual bytes of data can be erased and then rewritten Applications:Camerassmart cardscomputersTabletsSmartphonesUSB drives

...
Read more Read less

Filters

Viewing 41 - 60 of 150 products
Results per page
Description Price Memory Size Organisation Interface Type Data Bus Width Maximum Random Access Time Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 165-9389
Mfr. Part No.DS1225AD-150IND+
TWD530.80
Each (In a Tube of 12)
units
- - - - - - - - - - - - - -
RS Stock No. 136-667
Mfr. Part No.DS1243Y-120+
TWD812.00
Each
units
- - Parallel - 120ns Through Hole EDIP 28 39.37 x 18.29 x 10.67mm 39.37mm 18.29mm 10.67mm 5.5 V +70 °C
New
RS Stock No. 192-1244
Mfr. Part No.DS1744-70+
TWD1,177.40
Each (In a Tube of 12)
units
- - - - - Through Hole EDIP 28 39.37 x 18.8 x 10.67mm 39.37mm 18.8mm 10.67mm 0.8 V, 5.3 V +70 °C
RS Stock No. 182-0110
Mfr. Part No.CY14B101LA-SZ25XI
TWD906.50
Each (In a Tube of 22)
units
1Mbit 128K x 8 bit - 8bit 25ns Surface Mount SOIC 32 20.87 x 7.59 x 2.29mm 20.87mm 7.59mm 2.29mm 3.6 V +85 °C
New
RS Stock No. 191-4203
Mfr. Part No.DS1230AB-70IND+
TWD1,163.90
Each (In a Tube of 12)
units
256kbit 32K x 8 - - 70ns Through Hole EDIP 28 39.37 x 18.8 x 10.67mm 39.37mm 18.8mm 10.67mm 5.25 V +85 °C
RS Stock No. 103-1455
Mfr. Part No.M48Z12-70PC1
TWD279.50
Each (In a Tube of 14)
units
16kbit 2K x 8 bit Parallel 8bit 70ns Through Hole PCDIP 24 34.8 x 18.34 x 8.89mm 34.8mm 18.34mm 8.89mm 5.5 V +70 °C
New
RS Stock No. 194-9096
Mfr. Part No.CY14V101QS-SF108XI
TWD479.00
Each
units
1Mbit 128K x 8 bit - 8bit - Surface Mount SOIC 16 10.49 x 7.59 x 2.36mm 10.49mm 7.59mm 2.36mm 3.6 V +85 °C
New
RS Stock No. 194-9072
Mfr. Part No.CY14B104LA-ZS25XI
TWD1,175.00
Each
units
4Mbit 512K x 8 bit Parallel 8bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
New
RS Stock No. 193-8448
Mfr. Part No.CY14B101LA-SZ45XI
TWD1,107.00
Each
units
1Mbit 128 k x 8 bit Parallel 8bit 45ns Surface Mount SOIC 32 22.517 x 10.262 x 1.05mm 22.52mm 10.26mm 1.05mm 3.6 V +85 °C
New
RS Stock No. 189-9223
Mfr. Part No.DS1230Y-100+
TWD1,059.00
Each
units
256kbit 32K x 8 bit - - 100ns Through Hole EDIP 28 39.37 x 18.8 x 9.35mm 39.37mm 18.8mm 9.35mm 5.5 V +85 °C
New
RS Stock No. 194-9059
Mfr. Part No.CY14B101KA-SP45XI
TWD753.90
Each (In a Tube of 30)
units
1Mbit 128K x 8 bit Parallel 8bit 45ns Surface Mount SSOP 48 0.63 x 0.29 x 0.09in 16mm 7.37mm 2.29mm 3.6 V +85 °C
New
RS Stock No. 194-9056
Mfr. Part No.CY14B101J2-SXI
TWD326.00
Each
units
1Mbit 128K x 8 bit - 8bit 25ns Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C
RS Stock No. 923-7605
Mfr. Part No.DS1230Y-150+
TWD756.90
Each (In a Tube of 12)
units
256kbit 32K x 8 bit - - 150ns Through Hole EDIP 28 39.37 x 18.8 x 9.35mm 39.37mm 18.8mm 9.35mm 5.5 V +85 °C
New
RS Stock No. 194-9068
Mfr. Part No.CY14B101NA-ZS45XI
TWD896.00
Each
units
1Mbit 64K x 16 bit Parallel 16bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
New
RS Stock No. 192-1531
Mfr. Part No.DS1220AD-100+
TWD570.00
Each
units
16kbit 2K x 8 bit Parallel 8bit 100ns Through Hole EDIP 24 34.04 x 18.29 x 9.4mm 34.04mm 18.29mm 9.4mm 5.5 V +70 °C
RS Stock No. 200-6583
Mfr. Part No.GR3281-HT
TWD1,600.00
Each
units
256kbit 32K x 8 bit - 8bit 70ns Through Hole PDIP 28 37 x 18 x 7.3mm 37mm 18mm 7.3mm 5.5 V +85 °C
RS Stock No. 686-8552
Mfr. Part No.M48T35AV-10PC1
TWD801.00
Each
units
256kbit 32K x 8 bit Parallel 8bit 100ns Through Hole PCDIP 28 39.98 x 18.34 x 8.89mm 39.88mm 18.34mm 8.89mm 3.6 V +70 °C
New
RS Stock No. 194-9064
Mfr. Part No.CY14B101LA-SP45XI
TWD896.00
Each
units
1Mbit 128K x 8 bit Parallel 8bit 45ns Surface Mount SSOP 48 0.63 x 0.29 x 0.09in 16mm 7.37mm 2.29mm 3.6 V +85 °C
RS Stock No. 165-8968
Mfr. Part No.DS1243Y-120+
TWD756.60
Each (In a Tube of 12)
units
- - Parallel - 120ns Through Hole EDIP 28 39.37 x 18.29 x 10.67mm 39.37mm 18.29mm 10.67mm 5.5 V +70 °C
RS Stock No. 169-8444
Mfr. Part No.DS1996L-F5+
TWD405.10
Each (In a Tube of 10)
units
- - - - - - F5 MicroCan 2 - - - - - +70 °C