Bus Transceivers | Octal & Differential IC | RS
Recently searched

    Bus Transceivers

    A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

    Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

    Types of Bus transceivers

    There are various types of bus transceivers available such as;

    • Quadruple inverting with 3 state outputs
    • Quadruple non-inverting with 3 state outputs
    • Octal non-inverting with 3 state outputs
    • 8-bit 3 state inverting
    • Octal Inverting with tri-state output

    This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

    Applications of Bus transceivers

    Bus transceivers are widely used in a range of applications such as;

    • HVAC
    • Remote Monitoring and Sensing
    • Data over Power Applications
    • Digital Signage

    299 Products showing for Bus Transceivers

    Texas Instruments
    AVC
    Bus Transceiver
    2
    2
    Non-Inverting
    Surface Mount
    UQFN
    10
    CMOS
    3-State
    -12mA
    12mA
    8.2ns
    Texas Instruments
    AVC
    Bus Transceiver
    2
    4
    Non-Inverting
    Surface Mount
    UQFN
    16
    CMOS
    3-State
    -12mA
    12mA
    8.2ns
    Texas Instruments
    LVC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    TSSOP
    24
    LVTTL
    LVTTL
    -24mA
    24mA
    6.7 ns@ 5 V
    Texas Instruments
    LVC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SSOP
    24
    LVTTL
    LVTTL
    -24mA
    24mA
    6.7 ns@ 5 V
    Nexperia
    74HC
    Bus Transceiver
    18
    8
    Non-Inverting
    Surface Mount
    SO
    20
    CMOS
    3-State
    -7.8mA
    7.8mA
    135 ns @ 50 pF
    Texas Instruments
    74LVC
    Bus Transceiver
    11
    2
    Non-Inverting
    -
    VSSOP
    8
    -
    3-State
    -
    -
    -
    Texas Instruments
    ALVC
    Bus Transceiver
    2
    16
    Non-Inverting
    Surface Mount
    SSOP
    48
    LVTTL
    LVTTL
    -24mA
    24mA
    5.8 ns@ 5 V
    onsemi
    HC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SOIC W
    20
    CMOS
    CMOS
    -7.8mA
    7.8mA
    96 ns @ 2 V
    Texas Instruments
    LVCMOS, LVTTL
    Bus Transceiver
    -
    -
    -
    Surface Mount
    SOIC
    16
    -
    -
    -
    -
    -
    Texas Instruments
    74LVC
    Bus Transceiver
    1
    1
    Non-Inverting
    Surface Mount
    SC-70
    6
    CMOS, LVTTL
    LVTTL
    -32mA
    32mA
    3.9 ns @ 5 V
    Texas Instruments
    LVT
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    TSSOP
    20
    LVTTL
    LVTTL
    -32mA
    64mA
    2.3 ns @ 3.3 V
    Nexperia
    74HC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    TSSOP
    20
    CMOS
    TTL
    -7.8mA
    7.8mA
    135ns
    Texas Instruments
    HC
    Bus Transceiver
    1
    8
    Non-Inverting
    Through Hole
    PDIP
    20
    CMOS
    CMOS
    -7.8mA
    7.8mA
    135 ns @ 2 V
    Texas Instruments
    LS
    Bus Transceiver
    1
    8
    Non-Inverting
    Through Hole
    PDIP
    20
    TTL
    TTL
    -15mA
    24mA
    12 ns @ 5 V
    Renesas Electronics
    74FCT
    Transceiver
    18
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    LVC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SSOP
    24
    LVTTL
    LVTTL
    -24mA
    24mA
    11.2 ns@ 3.3 V
    Texas Instruments
    -
    Transceiver
    -
    -
    -
    Surface Mount
    SOIC
    20
    -
    -
    -
    -
    -
    Renesas Electronics
    CMOS
    Bus Transceiver
    2
    8
    -
    -
    TSSOP
    48
    -
    3-State
    -
    -
    -
    Texas Instruments
    ABT
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    TSSOP
    20
    TTL
    TTL
    -32mA
    64mA
    3.5 ns @ 5 V
    Nexperia
    LVC
    Bus Transceiver
    1
    8
    Non-Inverting
    Surface Mount
    SO
    20
    -
    CMOS, TTL
    -24mA
    24mA
    16.9 ns @ 30 pF
    Results per page