USB Transceivers

USB transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver.

What do USB transceivers do?

A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

Applications of transceivers

In the past, transceivers were commonly used to interface (join together) computers to peripheral devices such as modems, printers, keyboards, joysticks, and mice. Since this type of application is now fulfilled by universal serial bus (USB), transceivers are used in applications such as GPS, glucose meters, barcode scanners, automotive telematics, set-top boxes, and gaming devices. This is mainly because their small size and portability allows for easy transfer between the USB and device.


...
Read more Read less

Filters

Viewing 1 - 20 of 44 products
Results per page
Description Price Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 720-3736
Mfr. Part No.FT-MOD-4232HUB
BrandFTDI Chip
TWD1,297.00
Each
units
1 480Mbps USB 2.0 Single - - 5 V Through Hole - 36 75.04 x 23.37 x 19.9mm 19.9mm 75.04mm -
RS Stock No. 178-5255
Mfr. Part No.USB3300-EZK
BrandMicrochip
TWD31.30
Each (In a Tray of 490)
units
1 - USB 2.0 Single Yes - 3.3 V Surface Mount QFN 32 5.15 x 5.15 x 0.95mm 0.95mm 5.15mm +85 °C
RS Stock No. 772-9629
Mfr. Part No.USB3300-EZK
BrandMicrochip
TWD41.20
Each (In a Pack of 5)
units
1 - USB 2.0 Single Yes - 3.3 V Surface Mount QFN 32 5.15 x 5.15 x 0.95mm 0.95mm 5.15mm +85 °C
RS Stock No. 889-5354
Mfr. Part No.USB3315C-CP-TR
BrandMicrochip
TWD31.30
Each (On a Reel of 5000)
units
1 - USB 2.0 Single Yes - 1.8 → 3.3 V Surface Mount QFN 24 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +85 °C
New
RS Stock No. 204-4318
Mfr. Part No.MAX20463AGTCA/V+
TWD27.60
Each (In a Tray of 490)
units
1 - - Single Yes - 4.75 → 6 V - TDFN 12 - - - -
RS Stock No. 146-6837
Mfr. Part No.FT602Q-T
BrandFTDI Chip
TWD252.50
Each (In a Tray of 260)
units
2 5 (USB 3.0) Gbit/s, 480 (USB 2.0) Mbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 76 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +85 °C
RS Stock No. 146-6842
Mfr. Part No.FT602Q-T
BrandFTDI Chip
TWD322.00
Each
units
2 5 (USB 3.0) Gbit/s, 480 (USB 2.0) Mbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 76 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +85 °C
RS Stock No. 165-4128
Mfr. Part No.MCP2221-I/SL
BrandMicrochip
TWD59.60
Each (In a Tube of 57)
units
1 12Mbps USB 2.0 Single Yes - 3 → 5.5 V Surface Mount SOIC 14 8.65 x 3.9 x 1.5mm 1.5mm 8.65mm +85 °C
RS Stock No. 823-0644
Mfr. Part No.USB3315C-CP-TR
BrandMicrochip
TWD41.20
Each (In a Pack of 5)
units
1 - USB 2.0 Single Yes - 1.8 → 3.3 V Surface Mount QFN 24 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +85 °C
RS Stock No. 144-5870
Mfr. Part No.MCP2221-I/P
BrandMicrochip
TWD69.90
Each (In a Tube of 30)
units
1 12Mbps USB 2.0 Single Yes - 3 → 5.5 V Through Hole PDIP 14 19.69 x 7.11 x 4.95mm 4.95mm 19.69mm +85 °C
RS Stock No. 889-5840
Mfr. Part No.USB3320C-EZK-TR
BrandMicrochip
TWD39.30
Each (On a Reel of 5000)
units
1 - USB 2.0 Single Yes - 1.8 V, 3.3 V Surface Mount QFN 32 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C
RS Stock No. 829-0529
Mfr. Part No.MCP2221-I/ST
BrandMicrochip
TWD77.60
Each (In a Pack of 5)
units
1 12Mbps USB 2.0 Single Yes - 3 → 5.5 V Surface Mount TSSOP 14 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +85 °C
New
RS Stock No. 204-4319
Mfr. Part No.MAX20463AGTCA/V+
TWD40.40
Each (In a Pack of 10)
units
1 - - Single Yes - 4.75 → 6 V - TDFN 12 - - - -
New
RS Stock No. 204-4322
Mfr. Part No.MAX20463GTCA/V+
TWD60.40
Each (In a Pack of 5)
units
1 - - Single Yes - 4.75 → 6 V - TDFN 12 - - - -
RS Stock No. 825-1133
Mfr. Part No.USB3250-ABZJ
BrandMicrochip
TWD44.00
Each (In a Pack of 5)
units
1 480Mbps USB 2.0 Single Yes - 1.8 V, 3.3 V Surface Mount QFN 56 8.15 x 8.15 x 0.95mm 0.95mm 8.15mm +85 °C
RS Stock No. 823-4242
Mfr. Part No.USB3317C-CP-TR
BrandMicrochip
TWD41.20
Each (In a Pack of 5)
units
1 - USB 2.0 Single Yes - 1.8 → 3.3 V Surface Mount QFN 24 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm +85 °C
RS Stock No. 829-0517
Mfr. Part No.MCP2221-I/P
BrandMicrochip
TWD83.80
Each (In a Pack of 5)
units
1 12Mbps USB 2.0 Single Yes - 3 → 5.5 V Through Hole PDIP 14 19.69 x 7.11 x 4.95mm 4.95mm 19.69mm +85 °C
RS Stock No. 146-6838
Mfr. Part No.FT600Q-B-T
BrandFTDI Chip
TWD308.00
Each
units
2 5 (USB 3.0) Gbit/s, 480 (USB 2.0) Mbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 56 7.1 x 7.1 x 0.69mm 0.69mm 7.1mm +85 °C
RS Stock No. 121-8938
Mfr. Part No.TUSB2046BVF
TWD90.50
Each (In a Tray of 250)
units
5 12Mbps USB 2.1 Single Yes - 3.3 V Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
RS Stock No. 168-3992
Mfr. Part No.USB2512B-I/M2
BrandMicrochip
TWD57.00
Each (In a Tray of 490)
units
2 - USB 2.0 Single Yes - 3 → 3.6 V Surface Mount SQFN 36 6 x 6 x 0.9mm 0.9mm 6mm +85 °C