USB Controllers

Filters

Viewing 1 - 20 of 372 products
Results per page
Description Price Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 406-580
Mfr. Part No.FT232RL
BrandFTDI Chip
TWD151.00
Each
units
- - - - - - - Surface Mount SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm +85 °C
RS Stock No. 146-0649
Mfr. Part No.FT232RL
BrandFTDI Chip
TWD88.20
Each (On a Reel of 2000)
units
- - - - - - - Surface Mount SSOP 28 10.2 x 5.3 x 1.75mm 1.75mm 10.2mm +85 °C
RS Stock No. 406-574
Mfr. Part No.FT232BL
BrandFTDI Chip
TWD178.00
Each
units
- - - - - - - Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
RS Stock No. 146-0648
Mfr. Part No.FT232BL
BrandFTDI Chip
TWD131.00
Each (On a Reel of 1000)
units
- - - - - - - Surface Mount LQFP 32 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
RS Stock No. 406-578
Mfr. Part No.FT2232D
BrandFTDI Chip
TWD172.00
Each
units
- - - - - - - Surface Mount LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm +85 °C
RS Stock No. 170-9064
Mfr. Part No.FT2232D
BrandFTDI Chip
TWD128.10
Each (On a Reel of 1000)
units
- - - - - - - Surface Mount LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm +85 °C
RS Stock No. 178-4994
Mfr. Part No.MCP2200-I/SS
BrandMicrochip
TWD53.90
Each (In a Tube of 67)
units
1 12Mbps USB 2.0 Single Yes - 5.5 V Surface Mount SSOP 20 7.2 x 5.3 x 1.75mm 1.75mm 7.2mm +85 °C
RS Stock No. 819-5572
Mfr. Part No.MCP2200T-I/SS
BrandMicrochip
TWD48.90
Each (On a Reel of 1600)
units
1 12Mbps USB to UART Single Yes - 3 → 5.5 V Surface Mount SSOP 20 7.5 x 5.6 x 1.85mm 1.85mm 7.5mm +85 °C
RS Stock No. 698-8997
Mfr. Part No.MCP2200-I/SS
BrandMicrochip
TWD65.00
Each
units
1 12Mbps USB 2.0 Single Yes - 5.5 V Surface Mount SSOP 20 7.2 x 5.3 x 1.75mm 1.75mm 7.2mm +85 °C
RS Stock No. 672-6900
Mfr. Part No.USB2504-JT
BrandMicrochip
TWD116.00
Each
units
3 480Mbps USB 2.0 Dual - 1.8 V, 3.3 V - Surface Mount TQFP 64 10.2 x 10.2 x 1.45mm 1.45mm 10.2mm +70 °C
RS Stock No. 178-5198
Mfr. Part No.USB2504-JT
BrandMicrochip
TWD87.80
Each (In a Tray of 160)
units
3 480Mbps USB 2.0 Dual - 1.8 V, 3.3 V - Surface Mount TQFP 64 10.2 x 10.2 x 1.45mm 1.45mm 10.2mm +70 °C
RS Stock No. 819-5563
Mfr. Part No.MCP2200T-I/SO
BrandMicrochip
TWD48.90
Each (On a Reel of 1600)
units
1 12Mbps USB to UART Single Yes - 3 → 5.5 V Surface Mount SOIC 20 12.8 x 7.5 x 2.05mm 2.05mm 12.8mm +85 °C
RS Stock No. 124-2955
Mfr. Part No.CY7C65215-32LTXI
TWD89.20
Each (In a Pack of 5)
units
- 12Mbps USB 2.0 Single Yes - 1.8 V, 3.3 V Surface Mount QFN 32 5 x 5 x 0.85mm 0.85mm 5mm +85 °C
RS Stock No. 170-9072
Mfr. Part No.FT4232HL
BrandFTDI Chip
TWD225.80
Each (On a Reel of 2000)
units
- - - - - - - Surface Mount LQFP 64 10 x 10 x 1.4mm 1.4mm 10mm +85 °C
RS Stock No. 178-4885
Mfr. Part No.MCP2200-I/SO
BrandMicrochip
TWD53.90
Each (In a Tube of 38)
units
1 12Mbps USB 2.0 Single Yes - 5.5 V Surface Mount SOIC W 20 12.8 x 7.5 x 2.05mm 2.05mm 12.8mm +85 °C
RS Stock No. 698-8993
Mfr. Part No.MCP2200-I/SO
BrandMicrochip
TWD65.00
Each
units
1 12Mbps USB 2.0 Single Yes - 5.5 V Surface Mount SOIC W 20 12.8 x 7.5 x 2.05mm 2.05mm 12.8mm +85 °C
RS Stock No. 171-0920
Mfr. Part No.CY7C68013A-100AXC
TWD384.60
Each (In a Tray of 72)
units
1 480Mbit/s USB 1.1, USB 2.0 Single Yes - 3.3 V Surface Mount TQFP 100 20 x 14 x 1.4mm 1.4mm 20mm +75 °C
RS Stock No. 687-7733
Mfr. Part No.FT4232HL
BrandFTDI Chip
TWD291.00
Each
units
- - - - - - - Surface Mount LQFP 64 10 x 10 x 1.4mm 1.4mm 10mm +85 °C
RS Stock No. 125-4134
Mfr. Part No.CY7C68013A-100AXC
TWD475.00
Each
units
1 480Mbit/s USB 1.1, USB 2.0 Single Yes - 3.3 V Surface Mount TQFP 100 20 x 14 x 1.4mm 1.4mm 20mm +75 °C
RS Stock No. 188-5346
Mfr. Part No.CY7C65215-32LTXI
TWD64.60
Each (In a Tray of 490)
units
1 3Mbit/s USB 2.0 Single Yes - 3.3 V, 5 V Surface Mount QFN 32 5 x 5 x 0.85mm 0.85mm 5mm +85 °C