Networking Modules

Networking modules are hardware devices that can be used to add interfaces to existing network systems. This is usually done by installing them into a switch or router. A network module could be an ethernet module or a Fibre Channel (FC) card for example, which acts as an adapter that connects your device to a network via the new interface.


How do networking modules work?


When you buy a router or switch, it comes with default interfaces and some empty slots. Networking modules can be put inside the empty slots to expand the functionality of the router or switch. Unlike networking modules, i/o modules act as an interface between the central processing unit (CPU) and memory and also between one or more peripherals.


What are networking modules used for?


Networking modules allow you to expand the performance and bandwidth of your network appliance according to your needs, for example, if you wish to connect fibre cables to your router, you can use a networking module with fibre interfaces, or if you wish to establish a Wide Area Network (WAN) connection between two different locations, you can use a WAN networking module. 


...
Read more Read less

Filters

Viewing 1 - 20 of 45 products
Results per page
Description Price Included Features Supported Network Interfaces Supported Bus Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 895-2463
Mfr. Part No.WEP-6LoWPAN-IoT-GW
BrandWEPTECH
TWD3,649.00
Each
units
Internal Antennas, Powerful Microcontroller with AES and SHA Encryption Engine Serial Interface, USB Virtual COM Port (USB 2.0 Full Speed compatible), 10BASE-T Ethernet (Microchip ENC28J60), 802.15.4 (2.4GHZ), 802.15.4g (Sub-GHz) - - 110 x 76 x 29.5mm 29.5mm 110mm - - 76mm
RS Stock No. 698-9173
Mfr. Part No.WIZ830MJ
BrandWIZnet Inc
TWD857.00
Each
units
- 10/100 Base-TX MCU 3.3V 34 x 50 x 13.5mm 13.5mm 50mm +70 °C 0 °C 34mm
RS Stock No. 177-5522
Mfr. Part No.WIZ830MJ
BrandWIZnet Inc
TWD791.80
Each (In a Box of 36)
units
- 10/100 Base-TX MCU 3.3V 34 x 50 x 13.5mm 13.5mm 50mm +70 °C 0 °C 34mm
New
RS Stock No. 202-9216
Mfr. Part No.EMP2-X402-W1
BrandInnoDisk
TWD2,483.00
Each
units
MPCIe to four x RS422/485 Module - - 3.3V - - - - - -
RS Stock No. 698-9170
Mfr. Part No.WIZ1000
BrandWIZnet Inc
TWD3,870.00
Each
units
- RJ45, RS232, 10/100 Ethernet - 5V 92 x 90.7 x 22.7mm 22.7mm 90.7mm +80 °C 0 °C 92mm
New
RS Stock No. 202-9209
Mfr. Part No.EMUC-B202-W1
BrandInnoDisk
TWD4,012.00
Each
units
Mini PCIe USB to dual isolated CANbus 2.0B - USB 2.0 5V 30 x 50.9 x 8.35mm - - - - -
New
RS Stock No. 202-9217
Mfr. Part No.EMPU-3201-C1
BrandInnoDisk
TWD1,474.00
Each
units
MPCIe to dual USB 3.0 Module - - 3.3V - - - - - -
RS Stock No. 177-7106
Mfr. Part No.TG110-E055N5RL
TWD150.70
Each (In a Tube of 40)
units
- 10/100 Ethernet - - 12.7 x 7.11 x 5.97mm 5.97mm 12.7mm +85 °C -40 °C 7.11mm
New
RS Stock No. 202-9210
Mfr. Part No.EMPL-G201-W1
BrandInnoDisk
TWD3,880.00
Each
units
Mini PCIe to Dual isolated GbE LAN Module - - 3.3V 30 x 50.9 x 7.6mm - - - - -
RS Stock No. 177-5514
Mfr. Part No.WIZ810MJ
BrandWIZnet Inc
TWD963.20
Each (In a Box of 20)
units
- 10/100 Ethernet MCU, SPI 3.3V 25 x 48 x 13.5mm 13.5mm 48mm +70 °C 0 °C 25mm
New
RS Stock No. 202-9213
Mfr. Part No.EMP2-X403-W1
BrandInnoDisk
TWD2,251.00
Each
units
MPCIe to four RS232 Module - - 3.3V - - - - - -
RS Stock No. 698-9160
Mfr. Part No.WIZ811MJ
BrandWIZnet Inc
TWD918.00
Each
units
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70 °C 0 °C 25mm
RS Stock No. 553-608
Mfr. Part No.DC-ME-Y402-C
TWD1,442.00
Each
units
- 10/100 Base-T - 3.3V 19.05 x 36.7 x 18.67mm 18.67mm 36.7mm +80 °C -40 °C 19.05mm
RS Stock No. 698-9139
Mfr. Part No.WIZ105SR
BrandWIZnet Inc
TWD1,089.00
Each
units
- RJ45, RS232, Serial, 10/100 Ethernet - 3.3V 40 x 62 x 17mm 17mm 62mm +70 °C 0 °C 40mm
RS Stock No. 177-5517
Mfr. Part No.WIZ812MJ
BrandWIZnet Inc
TWD888.30
Each (In a Box of 20)
units
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70 °C 0 °C 25mm
RS Stock No. 172-9328
Mfr. Part No.DC-ME-01T-C
TWD1,578.20
Each (In a Tray of 50)
units
- 10/100 Base-T UART 3.3V 19.05 x 36.703 x 21.69mm 21.69mm 36.703mm +85 °C -40 °C 19.05mm
RS Stock No. 177-5516
Mfr. Part No.WIZ811MJ
BrandWIZnet Inc
TWD865.30
Each (In a Box of 20)
units
- 10/100 Base-TX MCU, SPI 3.3V 25 x 52 x 13.5mm 13.5mm 52mm +70 °C 0 °C 25mm
New
RS Stock No. 202-9211
Mfr. Part No.EMPL-G203-C1
BrandInnoDisk
TWD2,988.00
Each
units
MPCIe to dual GbE LAN Module - - 3.3V 29.85 x 50.8 x 9.35mm - - - - -
RS Stock No. 177-5515
Mfr. Part No.NM7010B+
BrandWIZnet Inc
TWD923.20
Each (In a Box of 20)
units
- RJ45, 10/100 Base-T I2C, MCU 3.3V 25 x 48 x 13.4mm 13.4mm 48mm +70 °C 0 °C 25mm
New
RS Stock No. 202-9218
Mfr. Part No.EMPU-3401-C1
BrandInnoDisk
TWD2,135.00
Each
units
MPCIe to four USB 3.0 Module - - 3.3V - - - - - -