LVDS SerDes

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 864-8938
Mfr. Part No.FIN3386MTDX
TWD147.50
Each (In a Pack of 2)
units
28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 - -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V +85 °C
RS Stock No. 121-9403
Mfr. Part No.SN75LVDS83BDGG
TWD214.90
Each (In a Tube of 35)
units
28 CMOS LVDS - 4 TSSOP 56 1.8V 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V +85 °C
RS Stock No. 814-3922
Mfr. Part No.SN75LVDS83BDGG
TWD250.00
Each
units
28 CMOS LVDS - 4 TSSOP 56 - 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V +85 °C
RS Stock No. 166-2217
Mfr. Part No.FIN3386MTDX
TWD73.90
Each (On a Reel of 1000)
units
28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 100mV -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V +85 °C
RS Stock No. 921-2918
Mfr. Part No.SN65LVDS93ADGG
TWD320.70
Each (In a Tube of 35)
units
28 CMOS LVDS - 4 TSSOP 56 1.8V 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V +85 °C
RS Stock No. 864-8934
Mfr. Part No.FIN3385MTDX
TWD142.50
Each (In a Pack of 2)
units
28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 - -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V +85 °C
RS Stock No. 124-1449
Mfr. Part No.FIN3385MTDX
TWD71.50
Each (On a Reel of 1000)
units
28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 100mV -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V +85 °C
RS Stock No. 709-2734
Mfr. Part No.SN65LVDS93DGG
TWD375.00
Each
units
28 - LVDS - 4 TSSOP 56 - - 14 x 6.1 x 1.15mm 1.15mm 14mm 3.6 V +85 °C
RS Stock No. 166-3251
Mfr. Part No.FIN224ACMLX
TWD51.50
Each (On a Reel of 3000)
units
22 LVCMOS LVCMOS 676Mbps 4 MLP 40 - - 6 x 6 x 0.75mm 0.75mm 6mm 3.3 V +70 °C
RS Stock No. 186-8800
Mfr. Part No.AMIS42770ICAW1RG
TWD99.50
Each (On a Reel of 1500)
units
1 - - 1Mbit/s 1 SOIC 20 1.05V 0.9V 0.51 x 0.29 x 0.1in 2.54mm 12.95mm 5.25 V +125 °C
RS Stock No. 814-3859
Mfr. Part No.SN65LVDS93ADGG
TWD372.00
Each
units
28 CMOS LVDS - 4 TSSOP 56 - 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V +85 °C
RS Stock No. 186-9312
Mfr. Part No.AMIS42770ICAW1RG
TWD206.50
Each (In a Pack of 2)
units
1 - - 1Mbit/s 1 SOIC 20 1.05V 0.9V 0.51 x 0.29 x 0.1in 2.54mm 12.95mm 5.25 V +125 °C
RS Stock No. 121-9252
Mfr. Part No.SN65LVDS93DGG
TWD322.70
Each (In a Tube of 35)
units
28 - LVDS - 4 TSSOP 56 - - 14 x 6.1 x 1.15mm 1.15mm 14mm 3.6 V +85 °C