Description | Price | Number of Drivers | Input Type | Output Type | Transmission Data Rate | Number of Elements per Chip | Mounting Type | Package Type | Pin Count | Differential Input High Threshold Voltage | Differential Input Low Threshold Voltage | Dimensions | Height | Length | Maximum Operating Supply Voltage | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
660-7802
Mfr. Part No.SN65LV1224BDB
BrandTexas Instruments
|
TWD314.00
Each
units
|
1 | LVCMOS, LVTTL | LVDS | 660Mbps | 1 | Surface Mount | SSOP | 28 | 0.05V | -50mV | 3.6 x 5.3 x 1.95mm | 1.95mm | 10.2mm | 3.6 V | |
RS Stock No.
190-7292
Mfr. Part No.MAX9175EUB+
BrandMaxim Integrated
|
TWD189.50
Each (In a Pack of 2)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
190-7428
Mfr. Part No.MAX9121EUE+
BrandMaxim Integrated
|
TWD138.00
Each (In a Pack of 2)
units
|
- | LVDS | LVCMOS | - | - | Surface Mount | TSSOP | - | - | - | - | - | - | -0.3 V | |
RS Stock No.
191-3334
Mfr. Part No.MAX9276AGTN/V+
BrandMaxim Integrated
|
TWD256.30
Each (In a Tray of 260)
units
|
1 | - | LVCMOS | 3.12Gbit/s | 1 | Surface Mount | TQFN | 56 | 60mV | -60mV | 8.1 x x 8.1 x 0.75mm | 0.75mm | 8.1mm | 3.6 V | |
RS Stock No.
190-6271
Mfr. Part No.MAX9176EUB+
BrandMaxim Integrated
|
TWD142.10
Each (In a Tube of 50)
units
|
- | LVDS | LVDS | 800Mbit/s | 2 | Surface Mount | μMax | 10 | 50mV | -50mV | 3.05 x 3.05 x 0.95mm | 0.95mm | 3.05mm | -0.3 V | |
RS Stock No.
190-7446
Mfr. Part No.MAX9130EXT+T
BrandMaxim Integrated
|
TWD119.00
Each (In a Pack of 2)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
208-8505
Mfr. Part No.DS90UB954TRGZTQ1
BrandTexas Instruments
|
TWD329.30
Each (On a Reel of 250)
units
|
2 | LVCMOS | - | 1664Mbps | 2 | - | SOIC | 48 | - | - | - | - | - | - | |
RS Stock No.
190-6270
Mfr. Part No.MAX9175EUB+
BrandMaxim Integrated
|
TWD159.40
Each (In a Tube of 50)
units
|
- | CML, LVDS, LVPECL | LVDS | 800Mbit/s | 3 | Surface Mount | μMax | 10 | 50mV | -50mV | 3.05 x 3.05 x 0.95mm | 0.95mm | 3.05mm | -0.3 V | |
RS Stock No.
191-3537
Mfr. Part No.MAX9276AGTN/V+
BrandMaxim Integrated
|
TWD325.00
Each
units
|
1 | - | LVCMOS | 3.12Gbit/s | 1 | Surface Mount | TQFN | 56 | 60mV | -60mV | 8.1 x x 8.1 x 0.75mm | 0.75mm | 8.1mm | 3.6 V | |
RS Stock No.
190-6262
Mfr. Part No.MAX9111EKA+T
BrandMaxim Integrated
|
TWD91.80
Each (On a Reel of 2500)
units
|
- | LVDS | CMOS, LVTTL | 500Mbit/s | 1 | Surface Mount | SOT-23 | 8 | 100mV | -100mV | 3 x 1.75 x 1.3mm | 1.3mm | 3mm | -0.3 V | |
RS Stock No.
190-6266
Mfr. Part No.MAX9121EUE+
BrandMaxim Integrated
|
TWD144.40
Each (In a Tube of 96)
units
|
- | LVDS | LVCMOS | 500Mbit/s | 2 | Surface Mount | TSSOP | 16 | 100mV | -100mV | 5.1 x 4.5 x 0.42mm | 0.42mm | 5.1mm | -0.3 V | |
RS Stock No.
190-7350
Mfr. Part No.MAX9206EAI+
BrandMaxim Integrated
|
TWD254.00
Each
units
|
- | - | LVCMOS, LVTTL | - | - | Surface Mount | SSOP | - | - | - | - | - | - | -0.3 V | |
RS Stock No.
190-6267
Mfr. Part No.MAX9130EXT+T
BrandMaxim Integrated
|
TWD80.50
Each (On a Reel of 2500)
units
|
- | LVDS | LVCMOS, LVTTL | 500Mbit/s | 1 | Surface Mount | SC-70 | 6 | 50mV | -50mV | 2.15 x 1.35 x 1mm | 1mm | 2.15mm | -0.3 V | |
RS Stock No.
190-6272
Mfr. Part No.MAX9206EAI+
BrandMaxim Integrated
|
TWD218.20
Each (In a Tube of 46)
units
|
- | - | LVCMOS, LVTTL | 600Mbit/s | 1 | Surface Mount | SSOP | 28 | 100mV | -100mV | 10.33 x 5.38 x 1.78mm | 1.78mm | 10.33mm | -0.3 V | |
RS Stock No.
208-8506
Mfr. Part No.DS90UB954TRGZTQ1
BrandTexas Instruments
|
TWD453.00
Each
units
|
2 | LVCMOS | - | 1664Mbps | 2 | - | SOIC | 48 | - | - | - | - | - | - | |
RS Stock No.
190-7398
Mfr. Part No.MAX9113EKA+T
BrandMaxim Integrated
|
TWD184.00
Each (In a Pack of 2)
units
|
- | LVDS | CMOS, LVTTL | - | - | Surface Mount | SOT-23 | - | - | - | - | - | - | -0.3 V | |
RS Stock No.
190-7337
Mfr. Part No.MAX9111EKA+T
BrandMaxim Integrated
|
TWD130.50
Each (In a Pack of 2)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | |
RS Stock No.
191-5304
Mfr. Part No.MAX9272AGTM/V+
BrandMaxim Integrated
|
TWD189.60
Each (In a Tube of 43)
units
|
1 | - | LVCMOS | 1.5Gbit/s | 1 | Surface Mount | TQFN | 48 | 60mV | -60mV | 7.1 x 7.1 x 0.75mm | 0.75mm | 7.1mm | 1.9 V | |
RS Stock No.
190-6265
Mfr. Part No.MAX9113EKA+T
BrandMaxim Integrated
|
TWD143.70
Each (On a Reel of 2500)
units
|
- | LVDS | CMOS, LVTTL | 500Mbit/s | 1 | Surface Mount | SOT-23 | 8 | 100mV | -100mV | 3 x 1.75 x 1.3mm | 1.3mm | 3mm | -0.3 V | |
RS Stock No.
190-7305
Mfr. Part No.MAX9176EUB+
BrandMaxim Integrated
|
TWD206.00
Each (In a Pack of 2)
units
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - |