Line Interface ICs

Line interface ICs (integrated circuits) are semiconductor devices that have been manufactured to manage communications going in and out of a computer system. These types of interface ICs are widely utilised within communication circuits of computer system units such as ethernet ports.

Types of line interface ICs

There are a wide range of these semiconductor interface ICs that have varied operating functions such as;

Differential line drivers - Differential line drivers are electrical devices that convey analogue signals, audio or otherwise, across distances with minimal noise pick up. Information in differential line drivers is transmitted using two complementary signals. They send the same electrical signal as two different signals, each on a conductor of its own. The conductors can either be traces on a circuit board or wires that are twisted together.

The voltage between the two signals and not the difference between a single wire and earth (a common return path for electric current), prompts a response by the receiving circuit. Differential line drivers resist electromagnetic noise once the difference between wires has been detected by the receiving circuit.

Line drivers - The main operating function for these types of ICs are for driving a load such as a transmission line. Output impedance can be matched to that of -the transmission line. Drivers ICs are used within digital systems for communicating digital signals across cables.

Differential line receivers - Differential line receivers are ICs that can interpret differential voltage signals into standard logic signals. They are often combined with differential voltage drivers to form transceivers.

Line Transceivers - Transceivers are ICs that are used in electronic equipment to enable the ability to send signals from a transmitter, through a channel interconnect, and then into a receiver on the opposite end of the line.

Line transmitters - Transmitters ICs are designed for multipoint data transmission used for Signal Processing and Industrial applications.

Applications of line interface ICs

These types of interface ICs are used in a wide array of applications such as;

  • LED displays
  • Network switches
  • Telecom infrastructure
  • Signal processing
  • Dynamic range processors
  • Digital effects processors

...
Read more Read less

Filters

Viewing 61 - 80 of 3034 products
Results per page
Description Price Logic Family Logic Function IC Type Number of Channels per Chip Input Type Output Type Polarity Mounting Type Number of Transmitters Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL
RS Stock No. 170-4424
Mfr. Part No.SP3232EEN-L
BrandMaxLinear
TWD35.40
Each (In a Tube of 49)
units
- - Line Transceiver - Single Ended - - Surface Mount 2 SOIC 16 - - -
RS Stock No. 686-5531
Mfr. Part No.SP3232EEN-L
BrandMaxLinear
TWD58.80
Each (In a Pack of 5)
units
- - Line Transceiver - Single Ended - - Surface Mount 2 SOIC 16 - - -
RS Stock No. 306-336
Mfr. Part No.SN7407N
TWD33.00
Each
units
74 Buffer, Driver Buffer & Line Driver 6 Single Ended Open Collector Non-Inverting Through Hole - PDIP 14 -0.25mA 40mA 26 ns @ 5 V
RS Stock No. 923-3877
Mfr. Part No.MAX3232IPWR
TWD16.20
Each (On a Reel of 2000)
units
- - Dual Line Transceiver - Single Ended - - Surface Mount 2 TSSOP 16 - - -
RS Stock No. 177-7092
Mfr. Part No.SP3232EEN-L/TR
BrandMaxLinear
TWD16.90
Each (On a Reel of 2500)
units
- - Line Transceiver - Single Ended - - Surface Mount 2 SOIC 16 - - -
RS Stock No. 858-0826
Mfr. Part No.LTC2804IGN-1#PBF
TWD202.00
Each (In a Pack of 2)
units
- - Line Transceiver - Single Ended - - Surface Mount 2 SSOP 16 - - -
RS Stock No. 170-7996
Mfr. Part No.74HCT125D,653
BrandNexperia
TWD3.20
Each (On a Reel of 2500)
units
74HCT Buffer, Line Driver Buffer & Line Driver - TTL 3 State Non-Inverting Surface Mount - SO 14 -6mA 6mA 38 ns @ 50 pF
RS Stock No. 527-407
Mfr. Part No.SN74LVC07AD
TWD10.80
Each (In a Tube of 50)
units
LVC Buffer, Driver Buffer & Line Driver - Single Ended Open Drain Non-Inverting Surface Mount - SOIC 14 - 24mA 3.6 ns @ 3.3 V
RS Stock No. 796-8237
Mfr. Part No.SN74LVC1G07DBVR
TWD8.90
Each (In a Pack of 25)
units
74LVC Buffer, Driver Buffer & Line Driver - CMOS, TTL Open Drain Non-Inverting Surface Mount - SOT-23 5 - - -
RS Stock No. 145-6880
Mfr. Part No.SN74HC244PW
TWD15.20
Each (In a Tube of 70)
units
HC Buffer, Line Driver Buffer & Line Driver 8 Single Ended 3 State Non-Inverting Surface Mount - TSSOP 20 -7.8mA 7.8mA 165 ns @ 2 V
RS Stock No. 662-8572
Mfr. Part No.SN74LVC07ADR
TWD9.20
Each (In a Pack of 10)
units
LVC Buffer, Driver Buffer & Line Driver 6 Single Ended Open Drain Non-Inverting Surface Mount - SOIC 14 - 24mA 2.6 ns @ 5 V
RS Stock No. 145-6189
Mfr. Part No.SN75C188N
TWD26.60
Each (In a Tube of 25)
units
- - Line Transmitter - - - - Through Hole 4 (RS-232) PDIP 14 - - -
RS Stock No. 121-8439
Mfr. Part No.MAX3232IPW
TWD54.90
Each (In a Tube of 90)
units
- - Line Transceiver - Single Ended - - Surface Mount 2 TSSOP 16 - - -
RS Stock No. 662-8705
Mfr. Part No.SN74LVC1G07DBVT
TWD23.00
Each (In a Pack of 5)
units
LVC Buffer, Driver Buffer & Line Driver 1 Single Ended Open Drain Non-Inverting Surface Mount - SOT-23 5 - 32mA 4.2 ns @ 3.3 V
RS Stock No. 169-5697
Mfr. Part No.SN74LVC1G07DBVT
TWD12.00
Each (On a Reel of 250)
units
LVC Buffer, Driver Buffer & Line Driver 1 Single Ended Open Drain Non-Inverting Surface Mount - SOT-23 5 - 32mA 4.2 ns @ 3.3 V
RS Stock No. 660-8221
Mfr. Part No.MAX3232IPWR
TWD35.60
Each (In a Pack of 5)
units
- - Dual Line Transceiver - Single Ended - - Surface Mount 2 TSSOP 16 - - -
RS Stock No. 660-9274
Mfr. Part No.SN75C188N
TWD27.90
Each (In a Pack of 10)
units
- - Line Transmitter - - - - Through Hole 4 (RS-232) PDIP 14 - - -
RS Stock No. 162-6731
Mfr. Part No.SN74LVC2G241DCUR
TWD5.80
Each (On a Reel of 3000)
units
LVC Buffer, Driver Buffer & Line Driver 2 Single Ended 3 State Non-Inverting Surface Mount - US 8 -32mA 32mA 9.8 ns @ 30 pF
RS Stock No. 923-3925
Mfr. Part No.MC3486N
TWD50.90
Each (In a Tube of 25)
units
- - Line Receiver - Differential - - Through Hole - PDIP 16 - - -
RS Stock No. 100-0161
Mfr. Part No.ISL3295EIHZ-T7A
BrandIntersil
TWD84.00
Each (In a Pack of 5)
units
- - Line Transceiver - Differential - - Surface Mount 1 SOT-23 6 - - -