Framer & Line Interface ICs

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Standard Framing Format Number of Transceivers Maximum Data Rate Power Supply Type Typical Operating Supply Voltage Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 192-2201
Mfr. Part No.MAX14819ATM+
TWD260.00
Each
units
- 1 - - 5 V Surface Mount TQFN-EP 48 7.1 x 7.1 x 0.75mm 7.1mm 7.1mm 0.75mm +125 °C -40 °C
New
RS Stock No. 204-3421
Mfr. Part No.MAX14819AATM+
TWD256.20
Each (In a Tray of 260)
units
- 1 0.225Mbps Dual 4.5 V, 5.5 V - TQFN-EP* 48 - - - - - -
RS Stock No. 189-7553
Mfr. Part No.DS21348TN+
TWD421.50
Each (In a Tray of 160)
units
E1, J1, T1 1 - - 3.3 V Surface Mount TQFP 44 10 x 10 x 1.05mm 10mm 10mm 1.05mm +85 °C -40 °C
RS Stock No. 170-0792
Mfr. Part No.AS2533
Brandams
TWD147.90
Each (In a Tube of 27)
units
- - - Single 5 V Surface Mount SOIC 28 - 18.1mm 7.6mm - +70 °C -25 °C
RS Stock No. 686-6112
Mfr. Part No.XRT86VL34IB-F
BrandMaxLinear
TWD1,367.00
Each
units
DS1, E1, J1, T1 4 16384kbps Single 1.8 V, 3.3 V Surface Mount BGA 225 19.2 x 19.2 x 1.85mm 19.2mm 19.2mm 1.85mm +85 °C -40 °C
New
RS Stock No. 204-3422
Mfr. Part No.MAX14819AATM+
TWD340.00
Each
units
- 1 0.225Mbps Dual 4.5 V, 5.5 V - TQFN-EP* 48 - - - - - -
RS Stock No. 189-9420
Mfr. Part No.DS21348TN+
TWD571.00
Each
units
E1, J1, T1 1 - - 3.3 V Surface Mount TQFP 44 10 x 10 x 1.05mm 10mm 10mm 1.05mm +85 °C -40 °C
RS Stock No. 170-4463
Mfr. Part No.XRT86VL34IB-F
BrandEXAR
TWD1,105.90
Each (In a Tray of 84)
units
DS1, E1, J1, T1 4 16384kbps Single 1.8 V, 3.3 V Surface Mount BGA 225 19.2 x 19.2 x 1.85mm 19.2mm 19.2mm 1.85mm +85 °C -40 °C
RS Stock No. 669-1508
Mfr. Part No.AS2533
Brandams
TWD157.00
Each
units
- - - Single 5 V Surface Mount SOIC 28 - 18.1mm 7.6mm - +70 °C -25 °C