LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
Read more Read less

Filters

Viewing 21 - 40 of 461 products
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 761-5794
Mfr. Part No.LM3429MH/NOPB
TWD94.00
Each
units
- - - - 3 mA Surface Mount TSSOP 14 4.5 → 75 V 5 x 4.4 x 0.9mm 0.9mm 5mm +125 °C -40 °C
RS Stock No. 162-5077
Mfr. Part No.LM3519MK-20/NOPB
TWD32.70
Each (On a Reel of 1000)
units
- 4 - - 0.9 mA Surface Mount TSOT 6 3.3 V, 5 V 2.97 x 1.65 x 0.87mm 0.87mm 2.97mm +85 °C -40 °C
RS Stock No. 727-5649
Mfr. Part No.PCA9685PW,112
BrandNXP
TWD75.00
Each (In a Pack of 2)
units
- - - - - Surface Mount TSSOP 28 - 9.8 x 4.5 x 0.95mm 0.95mm 9.8mm +85 °C -40 °C
RS Stock No. 851-6764
Mfr. Part No.LT3761EMSE#PBF
TWD283.00
Each
units
- - - - - Surface Mount MSOP 16 4.5 to 60 V 4.039 x 3 x 0.86mm 0.86mm 4.04mm +125 °C -40 °C
RS Stock No. 649-0538
Mfr. Part No.LM3519MK-20/NOPB
TWD61.60
Each (In a Pack of 5)
units
- 4 - - 0.9 mA Surface Mount TSOT 6 3.3 V, 5 V 2.97 x 1.65 x 0.87mm 0.87mm 2.97mm +85 °C -40 °C
RS Stock No. 162-8719
Mfr. Part No.TLC5973D
TWD31.50
Each (In a Tube of 75)
units
- - - - 10 mA Surface Mount SOIC 8 5 V 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C
RS Stock No. 829-6947
Mfr. Part No.LED6001
TWD86.20
Each (In a Pack of 5)
units
- 1 ±4% - 7 mA Surface Mount HTSSOP 16 5.5 → 36 V 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +150 °C -40 °C
RS Stock No. 163-2278
Mfr. Part No.NSI50350AST3G
TWD7.90
Each (On a Reel of 2500)
units
- 1 - - 350 mA Surface Mount SMC 2 50 V 7.11 x 6.1 x 2.41mm 2.41mm 7.11mm +175 °C -55 °C
RS Stock No. 709-9161
Mfr. Part No.TLC59116IPWR
TWD76.00
Each
units
16 16 - - 3.7 mA Surface Mount TSSOP 28 3.3 V, 5 V 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm +85 °C -40 °C
RS Stock No. 761-8689
Mfr. Part No.LT3465ES6#TRMPBF
TWD128.00
Each
units
- - - - 3.3 mA Surface Mount TSOT-23 6 2.7 → 16 V 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm +85 °C -40 °C
RS Stock No. 103-8072
Mfr. Part No.PCA9685PW,112
BrandNXP
TWD61.50
Each (In a Tube of 51)
units
- - - - - Surface Mount TSSOP 28 - 9.8 x 4.5 x 0.95mm 0.95mm 9.8mm +85 °C -40 °C
RS Stock No. 154-6363
Mfr. Part No.LT3465ES6#TRMPBF
TWD70.40
Each (On a Reel of 500)
units
- - - - 3.3 mA Surface Mount TSOT-23 6 2.7 → 16 V 2.9 x 1.75 x 0.9mm 0.9mm 2.9mm +85 °C -40 °C
RS Stock No. 145-0054
Mfr. Part No.LT3761EMSE#PBF
TWD152.00
Each (In a Tube of 37)
units
- - - - - Surface Mount MSOP 16 4.5 → 60 V 4.039 x 3 x 0.86mm 0.86mm 4.04mm +125 °C -40 °C
RS Stock No. 168-8714
Mfr. Part No.LED6001
TWD73.30
Each (In a Tube of 96)
units
- 1 ±4% - 7 mA Surface Mount HTSSOP 16 5.5 → 36 V 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm +150 °C -40 °C
RS Stock No. 165-5380
Mfr. Part No.STCS1PHR
TWD27.30
Each (On a Reel of 2500)
units
- - - - - - - - - - - - - -
RS Stock No. 572-766
Mfr. Part No.ZXSC300E5TA
TWD30.00
Each (In a Pack of 5)
units
- 1 - - 4 mA Surface Mount SOT-23 5 1.8 V, 2.5 V, 3.3 V, 5 V 3.1 x 1.8 x 1.3mm 1.3mm 3.1mm +85 °C -40 °C
RS Stock No. 166-1731
Mfr. Part No.FAN5333ASX
TWD12.80
Each (On a Reel of 3000)
units
- - - - 1.5 A Surface Mount SOT-23 5 1.8 → 5.5 V 3.1 x 1.8 x 1.3mm 1.3mm 31mm +85 °C -40 °C
RS Stock No. 825-3606
Mfr. Part No.TLC5973D
TWD37.20
Each (In a Pack of 5)
units
- - - - 10 mA Surface Mount SOIC 8 5 V 5 x 4 x 1.5mm 1.5mm 5mm +125 °C -40 °C
RS Stock No. 162-6236
Mfr. Part No.LM3429MH/NOPB
TWD66.50
Each (In a Tube of 94)
units
- - - - 3 mA Surface Mount TSSOP 14 4.5 → 75 V 5 x 4.4 x 0.9mm 0.9mm 5mm +125 °C -40 °C
RS Stock No. 919-9297
Mfr. Part No.LT3599EFE#PBF
TWD171.10
Each (In a Tube of 50)
units
- 40 - ±1.5% 4.8 mA Surface Mount TSSOP 28 3.1 → 30 V 9.8 x 4.5 x 1.05mm 1.05mm 9.8mm +125 °C -40 °C