LED Display Drivers

LED display drivers are integrated circuits (ICs) which interface a microprocessor to a display. These particular display drivers are designed for LED display systems.


LED display drivers receive information and data from a parallel or serial interface. The driver then produces signals which control the display. These signals include voltage, current and timing.


What is an 8-digit LED display driver?
LED display drivers can be for use with 7-Segment LED displays. 7-segment displays consist of 7 sections which light up to form numbers, similar to traditional alarm clocks. The number of digits refers to the number of 7-segment displays that the driver can work with.


What is a common cathode display driver?
These display drivers are for use with common cathode (CC) LED displays. Common anode (CA) is also available. The primary difference is that the CC displays have all the cathodes connected, while CA displays have the anodes connected together.


What are LED displays?
LED displays are small displays which are lit by an LED (light emitting diode).


Where are LED display drivers used?


  • 7-Segment LED Displays

  • Dot Matrix LED Displays

  • Light Bar Displays

  • Bar-Graph Displays

  • TFT Displays

  • Backlighting

...
Read more Read less

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Number of Digits Number of Segments Current Accuracy Matching Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 128-8883
Mfr. Part No.BD9483F-GE2
BrandROHM
TWD90.00
Each (In a Pack of 5)
units
- - - - 6 mA Surface Mount SOP 24 7 V 15 x 5.4 x 1.69mm 1.69mm 15mm +85 °C -40 °C
RS Stock No. 168-1602
Mfr. Part No.BD6586MUV-E2
BrandROHM
TWD267.80
Each (In a Pack of 5)
units
- - ±5% ±3% 25 mA Surface Mount VQFN 24 3.6 V 4 x 4 x 0.98mm 0.98mm 4mm +85 °C -40 °C
RS Stock No. 752-7111
Mfr. Part No.BD6150MUV-E2
BrandROHM
TWD78.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 752-7158
Mfr. Part No.BD6590MUV-E2
BrandROHM
TWD105.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 700-2378
Mfr. Part No.BD6066GU-E2
BrandROHM
TWD233.00
Each
units
- - - - - - VCSP 17 - - - - +85 °C -30 °C
RS Stock No. 169-0428
Mfr. Part No.BD6592MUV-E2
BrandROHM
TWD125.30
Each (On a Reel of 2500)
units
- - - - - - VQFN EP 24 - - - - +85 °C -30 °C
RS Stock No. 752-7114
Mfr. Part No.BD6069GUT-E2
BrandROHM
TWD94.60
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 752-7344
Mfr. Part No.BU90030G-TR
BrandROHM
TWD46.00
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 700-2384
Mfr. Part No.BD6062GU-E2
BrandROHM
TWD77.00
Each
units
- - - - - Surface Mount VCSP 25 3.6 V 2.85 x 2.85 x 0.65mm 0.65mm 2.85mm +85 °C -30 °C
RS Stock No. 169-0437
Mfr. Part No.BD6062GU-E2
BrandROHM
TWD70.20
Each (On a Reel of 2500)
units
- - - - - Surface Mount VCSP 25 3.6 V 2.85 x 2.85 x 0.65mm 0.65mm 2.85mm +85 °C -30 °C
RS Stock No. 169-0434
Mfr. Part No.BD1601MUV-E2
BrandROHM
TWD41.50
Each (On a Reel of 3000)
units
- 6 - 0.5% - Surface Mount VQFN 16 3.6 V 4.2 x 4.2 x 0.95mm 0.95mm 4.2mm +85 °C -30 °C
RS Stock No. 169-0435
Mfr. Part No.BD6066EKN-E2
BrandROHM
TWD120.10
Each (On a Reel of 2500)
units
- - - - - - HQFN EP 28 - - - - +85 °C -30 °C
RS Stock No. 169-0436
Mfr. Part No.BD6066GU-E2
BrandROHM
TWD111.00
Each (On a Reel of 3000)
units
- - - - - - VCSP 17 - - - - +85 °C -30 °C
RS Stock No. 700-2347
Mfr. Part No.BD1601MUV-E2
BrandROHM
TWD85.00
Each (In a Pack of 2)
units
- 6 - 0.5% - Surface Mount VQFN 16 3.6 V 4.2 x 4.2 x 0.95mm 0.95mm 4.2mm +85 °C -30 °C
RS Stock No. 752-7101
Mfr. Part No.BD1204GWL-E2
BrandROHM
TWD39.40
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 700-2371
Mfr. Part No.BD6066EKN-E2
BrandROHM
TWD231.00
Each
units
- - - - - - HQFN EP 28 - - - - +85 °C -30 °C
RS Stock No. 700-2312
Mfr. Part No.BD6592MUV-E2
BrandROHM
TWD229.00
Each
units
- - - - - - VQFN EP 24 - - - - +85 °C -30 °C
RS Stock No. 752-7209
Mfr. Part No.BD82103GWL-E2
BrandROHM
TWD23.60
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 752-7117
Mfr. Part No.BD6142AMUV-E2
BrandROHM
TWD226.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 168-0482
Mfr. Part No.BD6586MUV-E2
BrandROHM
TWD139.00
Each (On a Reel of 2500)
units
- - ±5% ±3% 25 mA Surface Mount VQFN 24 3.6 V 4 x 4 x 0.98mm 0.98mm 4mm +85 °C -40 °C