Thyristors

Thyristors are four-layer semiconductor devices, also known as a silicon controlled rectifier (SCR) It is like a fast static switch and is good for controlling large amounts of power, they can also control the speed of DC motors.

How do thyristors work?

Thyristors usually consist of three electrodes: an anode (positive terminal), Cathode (negative terminal) and a gate. (You can also get thyristors with two or four leads). The gate is the main control terminal while the main current flows between the anode and cathode Thyristors are made of N-type and P-type materials. The N-type material is formed by doping an element with electrons to increase the number of negative charge-carrying electrons. The P-type material is also produced through doping, although the resulting charge-carrying electrons are positively charged. By alternating layers of P and N-type material, a semiconductor thyristor device is formed. Thyristors are used to create a latching circuit. Thyristors can be turned on using the gate. It then turns off when the voltage across the anode-cathode drops back down to zero.

Types of thyristors

  • Silicon controlled rectifier (SCR) - The basic purpose of an SCR is to function as a switch that can turn on or off small or large amounts of power.
  • Silicon controlled switch (SCS) - Silicon Controlled Switch (SCS) is a device similar to an SCR, but it is designed to turn off when a positive voltage/input current pulse is applied to an additional "Anode gate".
  • Triac - Triac gets its name from Triode for alternating current Triacs are similar to SCRs but it conducts in both directions, (a bidirectional device). This means that it can switch AC and DC currents., Firing circuit commander modules are required for this.
  • Four-layer diode - A four-layer diode has 2 pins and is similar to a voltage-sensitive switch. When the voltage between the two pins exceeds the breakdown voltage it turns ON, otherwise its OFF.
  • Diac - Diac is a mix of the words diode and ac switch it is similar to a four-layer diode but it can conduct in both directions meaning it can contact both AC and DC currents.

Applications of thyristors

Thyristors are commonly found in many everyday applications such as:

  • Motor speed controls
  • Pressure control systems
  • Light dimmers
  • Liquid level regulators

...
Read more Read less

Filters

Viewing 1 - 20 of 177 products
Results per page
Description Price Rated Average On-State Current Thyristor Type Package Type Repetitive Peak Reverse Voltage Current Rating Surge Current Rating Mounting Type Power Rating Maximum Gate Trigger Current Output Isolation Input Voltage AC Maximum Gate Trigger Voltage Input Voltage DC Maximum Holding Current
RS Stock No. 700-5639
Mfr. Part No.VS-ST380CH06C1
BrandVishay
TWD4,290.00
Each
units
960A PCT TO-200AB 600V - 13000A Screw Mount - 200mA - - 3V - 600mA
RS Stock No. 165-2655
Mfr. Part No.VS-ST380CH06C1
BrandVishay
TWD3,599.10
Each (In a Box of 12)
units
960A PCT TO-200AB 600V - 13000A Screw Mount - 200mA - - 3V - 600mA
RS Stock No. 395-9309
Mfr. Part No.VS-ST330S12P1PBF
BrandVishay
TWD6,367.00
Each
units
330A SCR TO-118 1200V - 9420A Stud - 200mA - - 3V - 600mA
RS Stock No. 169-5960
Mfr. Part No.ST330S12P1PBF
BrandVishay
TWD4,969.30
Each (In a Bag of 6)
units
330A SCR TO-118 1200V - 9420A Stud - 200mA - - 3V - 600mA
RS Stock No. 169-5882
Mfr. Part No.80RIA80PBF
BrandVishay
TWD970.40
Each (In a Bag of 25)
units
80A PCT TO-94 800V - 1990A Thread Mount - 120mA - - 2.5V - 200mA
RS Stock No. 357-4324
Mfr. Part No.VS-80RIA80PBF
BrandVishay
TWD1,091.00
Each
units
80A PCT TO-94 800V - 1990A Thread Mount - 120mA - - 2.5V - 200mA
RS Stock No. 145-2613
Mfr. Part No.VS-ST700C18L1
BrandVishay
TWD4,772.70
Each (In a Box of 3)
units
910A PCT TO-200AC 1800V - 16400A Screw Mount - 200mA - - 3V - 600mA
RS Stock No. 165-6236
Mfr. Part No.VS-50RIA100
BrandVishay
TWD500.70
Each (In a Bag of 100)
units
80A SCR TO-65 1000V - 1490A Thread Mount - 250mA - - 3.5V - 200mA
RS Stock No. 817-2459
Mfr. Part No.VS-50RIA100
BrandVishay
TWD688.00
Each
units
80A SCR TO-65 1000V - 1490A Thread Mount - 250mA - - 3.5V - 200mA
RS Stock No. 700-5633
Mfr. Part No.VS-ST700C18L1
BrandVishay
TWD4,773.00
Each
units
910A PCT TO-200AC 1800V - 16400A Screw Mount - 200mA - - 3V - 600mA
RS Stock No. 873-2314
Mfr. Part No.VS-81RIA120PBF
BrandVishay
TWD1,457.00
Each
units
80A SCR TO-209AC 1200V - - Thread Mount - 270mA - - 3.5V - 200mA
RS Stock No. 873-2342
Mfr. Part No.VS-ST333C08LFM0
BrandVishay
TWD5,966.00
Each
units
720A SCR TO-200AB 800V - - Panel Mount - 200mA - - 3V - 600mA
RS Stock No. 165-6351
Mfr. Part No.VS-VSKT91/12
BrandVishay
TWD1,444.00
Each (In a Box of 10)
units
95A SCR, SCR Module TO-240AA 1200V - 2000A Panel Mount - 270mA - - 4V - 250mA
RS Stock No. 159-6605
Mfr. Part No.VS-81RIA120PBF
BrandVishay
TWD1,302.00
Each (In a Bag of 25)
units
80A SCR TO-209AC 1200V - - Thread Mount - 270mA - - 3.5V - 200mA
RS Stock No. 877-6389
Mfr. Part No.VS-VSKT91/12
BrandVishay
TWD1,490.00
Each
units
95A SCR, SCR Module TO-240AA 1200V - 2000A Panel Mount - 270mA - - 4V - 250mA
RS Stock No. 165-2611
Mfr. Part No.VS-ST230C16C0
BrandVishay
TWD2,496.80
Each (In a Box of 12)
units
410A PCT TO-200AB 1600V - 5970A Screw Mount - 150mA - - 3V - 600mA
RS Stock No. 395-9286
Mfr. Part No.VS-ST230S12P1VPBF
BrandVishay
TWD4,073.00
Each
units
230A SCR TO-93 1200V - 5970A Thread Mount - 150mA - - 3V - 600mA
RS Stock No. 165-2846
Mfr. Part No.VS-ST230S08P0VPBF
BrandVishay
TWD2,625.70
Each (In a Bag of 12)
units
230A SCR TO-93 800V - 5970A Thread Mount - 150mA - - 3V - 600mA
RS Stock No. 159-6487
Mfr. Part No.VS-P402W
BrandVishay
TWD1,314.50
Each (In a Box of 10)
units
40A SCR Module PACE-PAK 600V - 0.4kA Screw Mount - 60mA - - 2V - 130mA
RS Stock No. 169-5842
Mfr. Part No.ST230C12C0
BrandVishay
TWD1,236.30
Each (In a Box of 12)
units
410A PCT TO-200AB 1200V - 5970A Screw Mount - 150mA - - 3V - 600mA