Schottky Diodes & Rectifiers

A Schottky Diode, sometimes referred to as a Barrier Diode or a Hot Carrier Diode, is metal semiconductor with a fast switching action and an accompanying low forward voltage drop, with a small voltage drop across the terminals when current flows through the diode. Where a standard diode has a voltage drop between 0.6 and 1.7 volts, a Schottky's drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.

At RS Components, we have an extensive range of Schottky Diodes from leading brands across the industry, including DiodesZetex, Nexperia, ON Semiconductor, STMicroelectronics, Vishay, and many more.

What are Schottky Diodes used for?

Schottky Diodes have multiple uses across a range of electronic and electrical industries due to their sensitivity and efficiency. They are used for the voltage clamping of applications, also as a preventative of transistor saturation, and can also be used as rectifiers in power supplies to convert current from AC to DC. Schottky Diodes are used in solar panels and grid-connected systems to prevent high-performing solar cells discharging over low-performing solar cells, and additionally prevent the batteries from discharging at night.

Why use a Schottky Diode?

Schottky Diodes are favoured for their fast recovery time, which ultimately results in a small amount of stored charge that can be used for high speed switches. They feature a low turn voltage between 0.15 and 0.45 volts, a higher efficiency, and the integrated guard ring protects the internal components from stress, keeping them running smoothly for longer. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.

What is a Rectifier Diode?

A rectifier diode's main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors, and a rectifier's current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.


...
Read more Read less

Filters

Viewing 1 - 20 of 1824 products
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS Stock No. 918-9288
Mfr. Part No.GP02-40-E3/54
BrandVishay
TWD4.40
Each (On a Reel of 5500)
units
Single 250mA Through Hole DO-204AL 4000V - Silicon Junction 2 3V - 1 Silicon Junction - -
RS Stock No. 629-8691
Mfr. Part No.GP02-40-E3/54
BrandVishay
TWD14.80
Each (In a Pack of 5)
units
Single 250mA Through Hole DO-204AL 4000V High Voltage Silicon Junction 2 3V - 1 Silicon Junction - -
RS Stock No. 170-2224
Mfr. Part No.SS3P5-M3/84A
BrandVishay
TWD2.70
Each (On a Reel of 3000)
units
Single 3A Surface Mount SMP 50V - Schottky 2 - - 1 Schottky - -
RS Stock No. 710-3752
Mfr. Part No.SS3P5-M3/84A
BrandVishay
TWD11.10
Each (In a Pack of 10)
units
Single 3A Surface Mount SMP 50V - Schottky 2 - - 1 Schottky - -
RS Stock No. 634-9193
Mfr. Part No.US1M-E3/61T
BrandVishay
TWD14.60
Each (In a Pack of 5)
units
Single 1A Surface Mount DO-214AC (SMA) 1000V Switching Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 919-0755
Mfr. Part No.US1M-E3/5AT
BrandVishay
TWD3.50
Each (On a Reel of 7500)
units
Single 1A Surface Mount DO-214AC (SMA) 1000V Fast Recovery Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 710-3917
Mfr. Part No.US1M-E3/5AT
BrandVishay
TWD11.30
Each (In a Pack of 25)
units
Single 1A Surface Mount DO-214AC (SMA) 1000V Fast Recovery Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 918-9348
Mfr. Part No.US1M-E3/61T
BrandVishay
TWD3.50
Each (On a Reel of 1800)
units
Single 1A Surface Mount DO-214AC (SMA) 1000V Switching Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 818-4294
Mfr. Part No.V10PL45-M3/86A
BrandVishay
TWD32.10
Each (On a Tape of 20)
units
Single 10A Surface Mount TO-277A 45V - Schottky 3 520mV - 1 Schottky - -
RS Stock No. 919-4337
Mfr. Part No.V10PL45-M3/86A
BrandVishay
TWD17.00
Each (On a Reel of 1500)
units
Single 10A Surface Mount TO-277A 45V - Schottky 3 520mV - 1 Schottky - -
RS Stock No. 710-3724
Mfr. Part No.SS2P3-M3/84A
BrandVishay
TWD11.20
Each (In a Pack of 25)
units
Single 2A Surface Mount SMP 30V - Schottky 2 - - 1 Schottky - -
RS Stock No. 170-2222
Mfr. Part No.SS2P3-M3/84A
BrandVishay
TWD3.40
Each (On a Reel of 3000)
units
Single 2A Surface Mount SMP 30V - Schottky 2 - - 1 Schottky - -
RS Stock No. 710-4569
Mfr. Part No.VS-12CWQ10FNTRR-M3
BrandVishay
TWD36.00
Each (In a Pack of 5)
units
Common Cathode 12A Surface Mount DPAK (TO-252) 100V - Schottky 3 - - 2 Schottky - -
RS Stock No. 165-6947
Mfr. Part No.1N5062GP-E3/54
BrandVishay
TWD5.50
Each (On a Reel of 4000)
units
Single 1A Through Hole DO-204AC 800V - Silicon Junction 2 1.2V - 1 Silicon Junction - -
RS Stock No. 145-2627
Mfr. Part No.GI754-E3/54
BrandVishay
TWD10.90
Each (On a Reel of 800)
units
Single 6A Through Hole P600 400V Switching Silicon Junction 2 1.25V - 1 Silicon Junction - -
RS Stock No. 165-2768
Mfr. Part No.VS-12CWQ10FNTRR-M3
BrandVishay
TWD24.40
Each (On a Reel of 3000)
units
Common Cathode 12A Surface Mount DPAK (TO-252) 100V - Schottky 3 - - 2 Schottky - -
RS Stock No. 811-5939
Mfr. Part No.1N5062GP-E3/54
BrandVishay
TWD9.60
Each (In a Pack of 50)
units
Single 1A Through Hole DO-204AC 800V - Silicon Junction 2 1.2V - 1 Silicon Junction - -
RS Stock No. 708-8016
Mfr. Part No.GI754-E3/54
BrandVishay
TWD19.50
Each (In a Pack of 10)
units
Single 6A Through Hole P600 400V Switching Silicon Junction 2 1.25V - 1 Silicon Junction - -
RS Stock No. 165-6111
Mfr. Part No.VS-100BGQ100
BrandVishay
TWD120.70
Each (In a Tube of 25)
units
Single 100A Through Hole PowerTab 100V - Schottky 2 1.08V - 1 Schottky - -
RS Stock No. 238-4619
Mfr. Part No.VS-25F80M
BrandVishay
TWD385.00
Each
units
Stud Cathode 25A Thread Mount DO-4 800V Switching Silicon Junction 2 1.3V - 1 Silicon Junction - -