What is a Schottky Diode?
A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.
A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.
What are Schottky Diodes used for?
They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density,
They can be used as rectifiers (in power supplies.
A good element to use in applications that are sensitive and efficiency
To prevent batteries from discharging
Solar panels and grid connected systems
Why should I use a Schottky?
They feature a low turn voltage between 0.15 and 0.45 volts
A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches.
The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small.
Higher efficiency
Integrated guard ring for stress protection
What is a Rectifier Diode?
A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier.