Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
Read more Read less

Filters

Viewing 1 - 20 of 7833 products
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS Stock No. 708-2197
Mfr. Part No.1N5819HW-7-F
TWD9.80
Each (In a Pack of 25)
units
Single 1A Surface Mount SOD-123 40V - Schottky 2 750mV - 1 Schottky - -
RS Stock No. 922-7964
Mfr. Part No.1N5819HW-7-F
TWD1.00
Each (On a Reel of 3000)
units
Single 1A Surface Mount SOD-123 40V - Schottky 2 750mV - 1 Schottky - -
RS Stock No. 629-8691
Mfr. Part No.GP02-40-E3/54
BrandVishay
TWD12.80
Each (In a Pack of 5)
units
Single 250mA Through Hole DO-204AL 4000V High Voltage Silicon Junction 2 3V - 1 Silicon Junction - -
RS Stock No. 918-9288
Mfr. Part No.GP02-40-E3/54
BrandVishay
TWD5.80
Each (On a Reel of 5500)
units
Single 250mA Through Hole DO-204AL 4000V - Silicon Junction 2 3V - 1 Silicon Junction - -
RS Stock No. 738-4778
Mfr. Part No.B340A-13-F
TWD9.10
Each (In a Pack of 25)
units
Single 3A Surface Mount DO-214AC (SMA) 40V - Schottky 2 500mV - 1 Schottky - -
RS Stock No. 169-8969
Mfr. Part No.SK26A R2
TWD3.10
Each (On a Reel of 7500)
units
Single 2A Surface Mount DO-214AC (SMA) 60V - Schottky 2 700mV - 1 Schottky - -
RS Stock No. 652-6053
Mfr. Part No.SK26A R2
TWD3.60
Each (In a Pack of 100)
units
Single 2A Surface Mount DO-214AC (SMA) 60V - Schottky 2 700mV - 1 Schottky - -
RS Stock No. 922-8103
Mfr. Part No.B340A-13-F
TWD2.10
Each (On a Reel of 5000)
units
Single 3A Surface Mount DO-214AC (SMA) 40V - Schottky 2 500mV - 1 Schottky - -
RS Stock No. 170-2224
Mfr. Part No.SS3P5-M3/84A
BrandVishay
TWD3.10
Each (On a Reel of 3000)
units
Single 3A Surface Mount SMP 50V - Schottky 2 - - 1 Schottky - -
RS Stock No. 710-3752
Mfr. Part No.SS3P5-M3/84A
BrandVishay
TWD9.80
Each (In a Pack of 10)
units
Single 3A Surface Mount SMP 50V - Schottky 2 - - 1 Schottky - -
RS Stock No. 923-5498
Mfr. Part No.MBR10100
TWD9.90
Each (In a Tube of 50)
units
Single 10A Through Hole TO-220AC 100V - Schottky 2 - - 1 Schottky - -
RS Stock No. 922-8128
Mfr. Part No.B540C-13-F
TWD4.60
Each (On a Reel of 3000)
units
Single 5A Surface Mount DO-214AB (SMC) 40V - Schottky 2 550mV - 1 Schottky - -
RS Stock No. 738-4790
Mfr. Part No.B540C-13-F
TWD12.00
Each (In a Pack of 25)
units
Single 5A Surface Mount DO-214AB (SMC) 40V - Schottky 2 550mV - 1 Schottky - -
RS Stock No. 918-9348
Mfr. Part No.US1M-E3/61T
BrandVishay
TWD3.50
Each (On a Reel of 1800)
units
Single 1A Surface Mount DO-214AC (SMA) 1000V Switching Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 710-3917
Mfr. Part No.US1M-E3/5AT
BrandVishay
TWD10.50
Each (In a Pack of 25)
units
Single 1A Surface Mount DO-214AC (SMA) 1000V Fast Recovery Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 687-0741
Mfr. Part No.STTH2L06
TWD14.90
Each (In a Pack of 20)
units
Single 2A Through Hole DO-41 600V Switching Silicon Junction 2 1.3V - 1 Silicon Junction - -
RS Stock No. 165-7728
Mfr. Part No.STTH2L06
TWD4.50
Each (On a Reel of 2000)
units
Single 2A Through Hole DO-41 600V Switching Silicon Junction 2 1.3V - 1 Silicon Junction - -
RS Stock No. 634-9193
Mfr. Part No.US1M-E3/61T
BrandVishay
TWD14.20
Each (In a Pack of 5)
units
Single 1A Surface Mount DO-214AC (SMA) 1000V Switching Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 919-0755
Mfr. Part No.US1M-E3/5AT
BrandVishay
TWD4.40
Each (On a Reel of 7500)
units
Single 1A Surface Mount DO-214AC (SMA) 1000V Fast Recovery Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 919-4337
Mfr. Part No.V10PL45-M3/86A
BrandVishay
TWD16.30
Each (On a Reel of 1500)
units
Single 10A Surface Mount TO-277A 45V - Schottky 3 520mV - 1 Schottky - -