IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors, Bipolar transistors and MOSFET. What is a typical application of IGBTs? Electric motors Uninterruptible power supplies Solar panel installations Welders Power converters & inverters Inductive chargers Inductive cookersHow do IGBT transistors work?IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure. IGBT transistors are widely used for switching electrical power in applications such as welding, electric cars, air conditioners, trains and uninterruptible power supplies.What are the different types of IGBT Transistors?There are various types of IGBT transistors and they are categorised by parameters such as maximum voltage, collector current, packaging type and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level, and the applications being considered.What is a difference between MOSFETs and IGBTs?An IGBTs do have a much lower forward voltage drop compared to a conventional MOSFET in a higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.

...
Read more Read less

Filters

Viewing 1 - 20 of 114 products
Results per page
Description Price Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height
RS Stock No. 808-0284
Mfr. Part No.IXYH40N120C3D1
BrandIXYS
TWD421.00
Each
units
64 A 1200 V ±20V 480 W - TO-247 Through Hole N 3 50kHz Single 16.26mm 5.3mm 21.46mm
RS Stock No. 168-4781
Mfr. Part No.IXYH40N120C3D1
BrandIXYS
TWD354.00
Each (In a Tube of 30)
units
64 A 1200 V ±20V 480 W - TO-247 Through Hole N 3 50kHz Single 16.26mm 5.3mm 21.46mm
RS Stock No. 920-0997
Mfr. Part No.IXA12IF1200PB
BrandIXYS
TWD73.60
Each (In a Tube of 50)
units
20 A 1200 V ±20V 85 W - TO-220 Through Hole N 3 - Single 10.66mm 4.82mm 16mm
RS Stock No. 146-1729
Mfr. Part No.IXGH48N60B3
BrandIXYS
TWD163.00
Each (In a Tube of 60)
units
280 A 600 V ±20V 300 W - TO-247 Through Hole N 3 40kHz Single 16.26mm 5.3mm 21.46mm
RS Stock No. 808-0231
Mfr. Part No.IXA12IF1200PB
BrandIXYS
TWD87.00
Each (In a Pack of 2)
units
20 A 1200 V ±20V 85 W - TO-220 Through Hole N 3 - Single 10.66mm 4.82mm 16mm
RS Stock No. 791-7416
Mfr. Part No.IXGH48N60B3
BrandIXYS
TWD242.00
Each (In a Pack of 2)
units
280 A 600 V ±20V 300 W - TO-247 Through Hole N 3 40kHz Single 16.26mm 5.3mm 21.46mm
RS Stock No. 146-4408
Mfr. Part No.IXYX30N170CV1
BrandIXYS
TWD632.00
Each
units
100 A 1700 V ±20 (Continuous) V, ±30 (Transient) V 937 W 1 PLUS247 Through Hole - 3 - Single 16.13mm 5.21mm 21.34mm
RS Stock No. 168-4435
Mfr. Part No.IXGH40N120B2D1
BrandIXYS
TWD419.00
Each (In a Tube of 30)
units
75 A 1200 V ±20V - - TO-247 Through Hole N 3 - Single 16.26mm 5.3mm 21.46mm
RS Stock No. 146-4252
Mfr. Part No.IXYH30N170C
BrandIXYS
TWD399.40
Each (In a Tube of 30)
units
100 A 1700 V ±20 (Continuous) V, ±30 (Transient) V 937 W 1 TO247AD Through Hole - 3 - Single 16.13mm 5.21mm 21.34mm
RS Stock No. 808-0275
Mfr. Part No.IXYH40N120C3
BrandIXYS
TWD329.00
Each
units
70 A 1200 V ±20V 577 W - TO-247 Through Hole N 3 50kHz Single 16.26mm 5.3mm 21.46mm
RS Stock No. 168-4777
Mfr. Part No.IXYH20N120C3
BrandIXYS
TWD188.20
Each (In a Tube of 30)
units
40 A 1200 V ±20V 278 W - TO-247 Through Hole N 3 50kHz Single 16.26mm 5.3mm 21.46mm
RS Stock No. 804-7612
Mfr. Part No.IXA60IF1200NA
BrandIXYS
TWD645.00
Each
units
88 A 1200 V ±20V 290 W - SOT-227B Surface Mount N 4 - Single 38.23mm 25.25mm 9.6mm
RS Stock No. 804-7625
Mfr. Part No.IXA70I1200NA
BrandIXYS
TWD695.00
Each
units
100 A 1200 V ±20V 350 W - SOT-227B Surface Mount N 4 - Single 38.23mm 25.25mm 9.6mm
RS Stock No. 168-4778
Mfr. Part No.IXYH20N120C3D1
BrandIXYS
TWD304.00
Each (In a Tube of 30)
units
36 A 1200 V ±20V 230 W - TO-247 Through Hole N 3 50kHz Single 16.26mm 5.3mm 21.46mm
RS Stock No. 168-4506
Mfr. Part No.IXGH24N170
BrandIXYS
TWD449.30
Each (In a Tube of 30)
units
50 A 1700 V ±20V - - TO-247AD Through Hole N 3 - Single 16.26mm 5.3mm 21.46mm
RS Stock No. 804-7616
Mfr. Part No.IXDN55N120D1
BrandIXYS
TWD874.00
Each
units
100 A 1200 V ±20V 450 W - SOT-227B Surface Mount N 4 1MHz Single 38.2mm 25.07mm 9.6mm
RS Stock No. 808-0215
Mfr. Part No.IXA37IF1200HJ
BrandIXYS
TWD221.00
Each
units
58 A 1200 V ±20V 195 W - ISOPLUS247 Through Hole N 3 - Single 16.13mm 5.21mm 21.34mm
RS Stock No. 168-4412
Mfr. Part No.IXGH30N120B3D1
BrandIXYS
TWD264.70
Each (In a Tube of 30)
units
50 A 1200 V - - - TO-247 Through Hole - 3 - Single - - -
RS Stock No. 194-899
Mfr. Part No.IXGH32N170
BrandIXYS
TWD623.00
Each
units
75 A 1700 V ±20V - - TO-247AD Through Hole N 3 - Single 16.26mm 5.3mm 21.46mm
RS Stock No. 146-4254
Mfr. Part No.IXYX30N170CV1
BrandIXYS
TWD579.20
Each (In a Tube of 30)
units
100 A 1700 V ±20 (Continuous) V, ±30 (Transient) V 937 W 1 PLUS247 Through Hole - 3 - Single 16.13mm 5.21mm 21.34mm