IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors, Bipolar transistors and MOSFET. What is a typical application of IGBTs? Electric motors Uninterruptible power supplies Solar panel installations Welders Power converters & inverters Inductive chargers Inductive cookersHow do IGBT transistors work?IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure. IGBT transistors are widely used for switching electrical power in applications such as welding, electric cars, air conditioners, trains and uninterruptible power supplies.What are the different types of IGBT Transistors?There are various types of IGBT transistors and they are categorised by parameters such as maximum voltage, collector current, packaging type and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level, and the applications being considered.What is a difference between MOSFETs and IGBTs?An IGBTs do have a much lower forward voltage drop compared to a conventional MOSFET in a higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.

...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height
RS Stock No. 802-1771
Mfr. Part No.NGB8245NT4G
BrandLittelfuse
TWD55.80
Each (In a Pack of 5)
units
50 A 500 V 500V 150 W - D2PAK (TO-263) Surface Mount N 3 - Single 9.65mm 10.29mm 4.83mm
RS Stock No. 805-4383
Mfr. Part No.NGB18N40ACLBT4G
BrandLittelfuse
TWD55.80
Each (In a Pack of 5)
units
18 A 430 V 18V 115 W - D2PAK (TO-263) Surface Mount N 3 1MHz Single 10.29mm 9.65mm 4.83mm
RS Stock No. 171-0126
Mfr. Part No.NGB8245NT4G
BrandLittelfuse
TWD27.70
Each (On a Reel of 800)
units
50 A 500 V 500V 150 W - D2PAK (TO-263) Surface Mount N 3 - Single 9.65mm 10.29mm 4.83mm
RS Stock No. 171-0129
Mfr. Part No.NGB8207BNT4G
BrandLittelfuse
TWD25.90
Each (On a Reel of 800)
units
20 A 365 V ±15V 165 W - D2PAK (TO-263) Surface Mount N 3 - Single 10.29mm 9.65mm 4.83mm
RS Stock No. 805-1756
Mfr. Part No.NGB8207BNT4G
BrandLittelfuse
TWD51.20
Each (On a Tape of 5)
units
20 A 365 V ±15V 165 W - D2PAK (TO-263) Surface Mount N 3 - Single 10.29mm 9.65mm 4.83mm
RS Stock No. 171-0130
Mfr. Part No.NGB18N40ACLBT4G
BrandLittelfuse
TWD28.20
Each (On a Reel of 800)
units
18 A 430 V 18V 115 W - D2PAK (TO-263) Surface Mount N 3 1MHz Single 10.29mm 9.65mm 4.83mm
RS Stock No. 805-1753
Mfr. Part No.NGB8207ABNT4G
BrandLittelfuse
TWD57.00
Each (In a Pack of 5)
units
50 A 365 V ±15V 165 W - D2PAK (TO-263) Surface Mount N 3 - Single 10.29mm 9.65mm 4.83mm
RS Stock No. 171-0128
Mfr. Part No.NGB8207ABNT4G
BrandLittelfuse
TWD32.00
Each (On a Reel of 800)
units
50 A 365 V ±15V 165 W - D2PAK (TO-263) Surface Mount N 3 - Single 10.29mm 9.65mm 4.83mm