IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors: Bipolar transistors and MOSFET. RS Components have a curated range of IGBTs from a multitude of trusted brands, including Infineon, ON Semiconductor, STMicroelectronics, and many more.

How do IGBT transistors work?

IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure and are widely used for switching electrical power in applications, such as welding, electric cars, air conditioners, trains, and uninterruptible power supplies.

What are the different types of IGBT Transistors?

There are various types of IGBT transistors and they are categorised by different parameters, such as maximum voltage, collector current, packaging type, and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level and the applications being considered, and so it is important to know as many of your exact requirements as possible to choose the correct IGBT for your application.

What is a difference between MOSFETs and IGBTs?

An IGBT has a much lower forward voltage drop compared to a conventional MOSFET in higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.An IGBT transistor module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFETs. They are highly efficient and fast switching, plus they have high current and low saturation voltage characteristics.

What is a typical application of IGBTs?

IGBTs are widely used in electronic applications, including: consumer electronics, industrial technology, transportation and electric motors, aerospace electronic devices, and applications within the energy sector.


...
Read more Read less

Filters

Viewing 1 - 20 of 235 products
Results per page
Description Price Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Configuration Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Dimensions Automotive Standard
RS Stock No. 124-1322
Mfr. Part No.FSBB30CH60C
TWD627.50
Each (In a Tray of 10)
units
30 A 600 V - 106 W - - SPM27 EC Through Hole N 27 20kHz - 44 x 26.8 x 5.5mm -
RS Stock No. 739-5083
Mfr. Part No.FSBB30CH60C
TWD716.00
Each
units
30 A 600 V - 106 W - - SPM27 EC Through Hole N 27 20kHz - 44 x 26.8 x 5.5mm -
RS Stock No. 124-1334
Mfr. Part No.FGH40N60SFDTU
TWD108.50
Each (In a Tube of 30)
units
80 A 600 V ±20V 290 W - - TO-247 Through Hole N 3 - Single 15.6 x 4.7 x 20.6mm -
RS Stock No. 759-9267
Mfr. Part No.FGH40N60SFDTU
TWD130.00
Each
units
80 A 600 V ±20V 290 W - - TO-247 Through Hole N 3 - Single 15.6 x 4.7 x 20.6mm -
RS Stock No. 671-5436
Mfr. Part No.HGTG30N60A4
TWD164.00
Each
units
75 A 600 V ±20V - - - TO-247 Through Hole N 3 - Single 15.87 x 4.82 x 20.82mm -
RS Stock No. 124-1304
Mfr. Part No.HGTG30N60A4
TWD138.00
Each (In a Tube of 30)
units
75 A 600 V ±20V - - - TO-247 Through Hole N 3 - Single 15.87 x 4.82 x 20.82mm -
RS Stock No. 671-5398
Mfr. Part No.FGA15N120ANTDTU_F109
TWD96.00
Each
units
24 A 1200 V ±20V - - - TO-3PN Through Hole N 3 - Single 15.8 x 5 x 18.9mm -
RS Stock No. 145-5381
Mfr. Part No.FGA15N120ANTDTU_F109
TWD74.40
Each (In a Tube of 30)
units
24 A 1200 V ±20V - - - TO-3PN Through Hole N 3 - Single 15.8 x 5 x 18.9mm -
RS Stock No. 145-4381
Mfr. Part No.FGA50N100BNTDTU
TWD133.30
Each (In a Tube of 30)
units
50 A 1000 V ±25V 63 W - - TO-3P Through Hole N 3 1MHz Single 15.8 x 5 x 20.1mm -
RS Stock No. 807-0751
Mfr. Part No.FGA50N100BNTDTU
TWD156.50
Each (In a Pack of 2)
units
50 A 1000 V ±25V 63 W - - TO-3P Through Hole N 3 1MHz Single 15.8 x 5 x 20.1mm -
RS Stock No. 864-8795
Mfr. Part No.FGA60N65SMD
TWD132.00
Each
units
120 A 650 V ±20V 600 W - - TO-3PN Through Hole N 3 - Single 15.8 x 5 x 20.1mm -
RS Stock No. 166-2175
Mfr. Part No.ISL9V3040P3
TWD58.60
Each (In a Tube of 50)
units
21 A 450 V ±14V 150 W - - TO-220AB Through Hole N 3 - Single 10.67 x 4.7 x 16.3mm -
RS Stock No. 166-2181
Mfr. Part No.FGA60N65SMD
TWD112.10
Each (In a Tube of 30)
units
120 A 650 V ±20V 600 W - - TO-3PN Through Hole N 3 - Single 15.8 x 5 x 20.1mm -
RS Stock No. 862-9359
Mfr. Part No.ISL9V3040P3
TWD69.20
Each (In a Pack of 5)
units
21 A 450 V ±14V 150 W - - TO-220AB Through Hole N 3 - Single 10.67 x 4.7 x 16.3mm -
RS Stock No. 124-1320
Mfr. Part No.FGH60N60SMD
TWD163.70
Each (In a Tube of 30)
units
120 A 600 V ±20V 600 W - - TO-247AB Through Hole N 3 - Single 15.6 x 4.7 x 20.6mm -
RS Stock No. 185-7972
Mfr. Part No.AFGB40T65SQDN
TWD69.50
Each (On a Reel of 800)
units
80 A 650 V ±20V 238 W 1 - D2PAK Surface Mount N 3 - Single 10.67 x 9.65 x 4.58mm AEC-Q101
RS Stock No. 134-9506
Mfr. Part No.NGTB40N120S3WG
TWD176.70
Each (In a Tube of 30)
units
160 A 1200 V ±30V 454 W 1 - TO-247 Through Hole N 3 - Common Emitter 16.25 x 5.3 x 21.34mm -
RS Stock No. 145-4482
Mfr. Part No.HGTG18N120BND
TWD133.90
Each (In a Tube of 30)
units
54 A 1200 V ±20V 390 W - - TO-247 Through Hole N 3 - Single 15.87 x 4.82 x 20.82mm -
RS Stock No. 864-8849
Mfr. Part No.FGH30S130P
TWD176.00
Each (In a Pack of 2)
units
60 A 1300 V ±25V 500 W - - TO-247 Through Hole N 3 - Single 15.87 x 4.82 x 20.82mm -
RS Stock No. 864-8824
Mfr. Part No.FGB7N60UNDF
TWD71.80
Each (In a Pack of 5)
units
14 A 600 V ±20V 83 W - - D2PAK (TO-263) Surface Mount N 3 - Single 10.67 x 9.65 x 4.83mm -