IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors, Bipolar transistors and MOSFET.

What is a typical application of IGBTs?
• Electric motors
• Uninterruptible power supplies
• Solar panel installations
• Welders
• Power converters & inverters
• Inductive chargers
• Inductive cookers

How do IGBT transistors work?
IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure. IGBT transistors are widely used for switching electrical power in applications such as welding, electric cars, air conditioners, trains and uninterruptible power supplies.

What are the different types of IGBT Transistors?
There are various types of IGBT transistors and they are categorised by parameters such as maximum voltage, collector current, packaging type and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level, and the applications being considered.

What is a difference between MOSFETs and IGBTs?
An IGBTs do have a much lower forward voltage drop compared to a conventional MOSFET in a higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.

...
Read more Read less

Filters

Viewing 1 - 20 of 70 products
Results per page
Description Price Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height
RS Stock No. 171-5346
Mfr. Part No.RGT16TM65DGC9
BrandROHM
TWD60.90
Each (In a Tube of 50)
units
9 A 650 (Minimum) V 30V 22 W 1 TO-220NFM Through Hole P 3+Tab - Single 10mm 4.5mm 15mm
RS Stock No. 171-5506
Mfr. Part No.RGT16NS65DGC9
BrandROHM
TWD74.20
Each (In a Pack of 5)
units
16 A 650 (Minimum) V 30V 94 W 1 TO-262 Through Hole P 3+Tab - Single 10.1mm 4.5mm 9mm
RS Stock No. 171-5347
Mfr. Part No.RGT30NS65DGC9
BrandROHM
TWD42.80
Each (On a Reel of 1000)
units
30 A 650 (Minimum) V 30V 133 W 1 TO-262 Through Hole P 3+Tab - Single 10.1mm 4.5mm 9mm
RS Stock No. 150-1468
Mfr. Part No.RGTH60TS65GC11
BrandROHM
TWD102.20
Each (In a Pack of 5)
units
58 A 650 V ±30V 194 W 1 TO-247N Through Hole N 3 - Single 16mm 5mm 21mm
RS Stock No. 148-6925
Mfr. Part No.RGTH60TS65GC11
BrandROHM
TWD86.90
Each (In a Tube of 30)
units
58 A 650 V ±30V 194 W 1 TO-247N Through Hole N 3 - Single 16mm 5mm 21mm
RS Stock No. 150-1458
Mfr. Part No.RGTH60TS65DGC11
BrandROHM
TWD104.00
Each (In a Pack of 5)
units
58 A 650 V ±30V 194 W 1 TO-247N Through Hole N 3 - Single 16mm 5mm 21mm
RS Stock No. 171-5351
Mfr. Part No.RGT40TS65DGC11
BrandROHM
TWD27,307.00
Each
units
40 A 650 (Minimum) V 30V 144 W 1 TO-247N Through Hole P 3+Tab - Single 16mm 5mm 9mm
RS Stock No. 171-5348
Mfr. Part No.RGT30TM65DGC9
BrandROHM
TWD72.30
Each (In a Tube of 50)
units
14 A 650 (Minimum) V 30V 32 W 1 TO-220NFM Through Hole P 3+Tab - Single 10mm 4.5mm 15mm
RS Stock No. 150-1500
Mfr. Part No.RGTH80TS65DGC11
BrandROHM
TWD127.80
Each (In a Pack of 5)
units
70 A 650 V ±30V 234 W 1 TO-247N Through Hole N 3 - Single 16mm 5mm 21mm
RS Stock No. 185-0955
Mfr. Part No.RGTV00TS65GC11
BrandROHM
TWD119.70
Each (In a Tube of 450)
units
95 A 650 V ±30V 276 W 1 TO-247 Through Hole - 3 - Single 16mm 5mm 21mm
RS Stock No. 148-6918
Mfr. Part No.RGTH50TK65GC11
BrandROHM
TWD128.40
Each (In a Tube of 30)
units
26 A 650 V ±30V 59 W 1 TO-3PFM Through Hole N 3 - Single 16mm 5mm 21mm
RS Stock No. 184-7654
Mfr. Part No.RGTVX6TS65DGC11
BrandROHM
TWD253.00
Each
units
144 A 650 V ±30V 404 W 1 TO-247N Through Hole N 3 - Single 16mm 5mm 21mm
RS Stock No. 148-6979
Mfr. Part No.RGTH60TK65GC11
BrandROHM
TWD157.60
Each (In a Pack of 5)
units
28 A 650 V ±30V 61 W 1 TO-3PFM Through Hole N 3 - Single 16mm 5mm 21mm
RS Stock No. 171-5441
Mfr. Part No.RGT40TM65DGC9
BrandROHM
TWD97.80
Each (In a Pack of 5)
units
17 A 650 (Minimum) V 30V 39 W 1 TO-220NFM Through Hole P 3+Tab - Single 10mm 4.5mm 15mm
RS Stock No. 171-5354
Mfr. Part No.RGT80TS65DGC11
BrandROHM
TWD40,534.00
Each
units
70 A 650 (Minimum) V 30V 234 W 1 TO-247N Through Hole P 3+Tab - Single 16mm 5mm 9mm
RS Stock No. 178-0488
Mfr. Part No.RGT30NS65DGTL
BrandROHM
TWD64.20
Each (In a Pack of 5)
units
15 A 1.65 V ±30V 133 W 1 LPDS Surface Mount N 3 1MHz Single 10.1mm 9mm 4.5mm
RS Stock No. 171-5593
Mfr. Part No.RGT30NS65DGC9
BrandROHM
TWD86.60
Each (In a Pack of 5)
units
30 A 650 (Minimum) V 30V 133 W 1 TO-262 Through Hole P 3+Tab - Single 10.1mm 4.5mm 9mm
RS Stock No. 184-7017
Mfr. Part No.RGTVX6TS65DGC11
BrandROHM
TWD169.90
Each (In a Tube of 450)
units
144 A 650 V ±30V 404 W 1 TO-247N Through Hole N 3 - Single 16mm 5mm 21mm
RS Stock No. 185-1024
Mfr. Part No.RGTV60TS65DGC11
BrandROHM
TWD174.50
Each (In a Pack of 2)
units
60 A 650 V ±30V 194 W 1 TO-247 Through Hole - 3 - Single 16mm 5mm 21mm
RS Stock No. 171-5350
Mfr. Part No.RGT40TM65DGC9
BrandROHM
TWD82.90
Each (In a Tube of 50)
units
17 A 650 (Minimum) V 30V 39 W 1 TO-220NFM Through Hole P 3+Tab - Single 10mm 4.5mm 15mm