IGBTs

IGBT (insulated-gate bipolar transistors) are semiconductors mainly used as switching devices to allow or stop power flow. They have many benefits as a result of being a cross between two of the most common transistors, Bipolar transistors and MOSFET.

What is a typical application of IGBTs?
• Electric motors
• Uninterruptible power supplies
• Solar panel installations
• Welders
• Power converters & inverters
• Inductive chargers
• Inductive cookers

How do IGBT transistors work?
IGBT transistors are three-terminal devices which apply a voltage to a semiconductor, changing its properties to block power flow when it's in the off state and allow power flow in the on state. They are controlled by a metal oxide semiconductor gate structure. IGBT transistors are widely used for switching electrical power in applications such as welding, electric cars, air conditioners, trains and uninterruptible power supplies.

What are the different types of IGBT Transistors?
There are various types of IGBT transistors and they are categorised by parameters such as maximum voltage, collector current, packaging type and switching speed. The type of IGBT transistor you choose will vary depending on the exact power level, and the applications being considered.

What is a difference between MOSFETs and IGBTs?
An IGBTs do have a much lower forward voltage drop compared to a conventional MOSFET in a higher blocking voltage rated devices. However, MOSFETs are characterised by a lower forward voltage at lower current densities due to the absence of diode Vf in the IGBT's output BJT.

...
Read more Read less

Filters

Viewing 1 - 20 of 175 products
Results per page
Description Price Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height
RS Stock No. 178-1479
Mfr. Part No.STGP7NC60HD
TWD48.20
Each (In a Tube of 50)
units
25 A 600 V ±20V - - TO-220 Through Hole N 3 - Single 10.4mm 4.6mm 9.15mm
RS Stock No. 168-8940
Mfr. Part No.STGP5H60DF
TWD30.30
Each (In a Tube of 50)
units
10 A 600 V ±20V 88 W - TO-220 Through Hole N 3 - Single 10.4mm 4.6mm 15.75mm
RS Stock No. 686-8366
Mfr. Part No.STGP7NC60HD
TWD56.50
Each (In a Pack of 2)
units
25 A 600 V ±20V - - TO-220 Through Hole N 3 - Single 10.4mm 4.6mm 9.15mm
RS Stock No. 906-2808
Mfr. Part No.STGP5H60DF
TWD30.30
Each (In a Pack of 10)
units
10 A 600 V ±20V 88 W - TO-220 Through Hole N 3 - Single 10.4mm 4.6mm 15.75mm
RS Stock No. 877-2879
Mfr. Part No.STGD5NB120SZT4
TWD52.40
Each (In a Pack of 5)
units
10 A 1200 V ±20V 75 W - DPAK (TO-252) Surface Mount N 3 - Single 6.6mm 6.2mm 2.4mm
RS Stock No. 165-5304
Mfr. Part No.STGD5NB120SZT4
TWD23.90
Each (On a Reel of 2500)
units
10 A 1200 V ±20V 75 W - DPAK (TO-252) Surface Mount N 3 - Single 6.6mm 6.2mm 2.4mm
RS Stock No. 165-8040
Mfr. Part No.STGD5H60DF
TWD14.30
Each (On a Reel of 2500)
units
10 A 600 V ±20V 83 W - DPAK (TO-252) Surface Mount N 3 - Single 6.6mm 6.2mm 2.4mm
RS Stock No. 168-7004
Mfr. Part No.STGW40V60DF
TWD117.00
Each (In a Tube of 30)
units
40 A 600 V ±20V 283 W - TO-247 Through Hole N 3 1MHz Single 15.75mm 5.15mm 20.15mm
RS Stock No. 168-7002
Mfr. Part No.STGW30V60DF
TWD97.40
Each (In a Tube of 30)
units
30 A 600 V ±20V 258 W - TO-247 Through Hole N 3 1MHz Single 15.75mm 5.15mm 20.15mm
RS Stock No. 686-8344
Mfr. Part No.STGB8NC60KDT4
TWD44.00
Each (In a Pack of 5)
units
15 A 600 V ±20V - - D2PAK (TO-263) Surface Mount N 3 - Single 6.6mm 6.2mm 2.4mm
RS Stock No. 168-6462
Mfr. Part No.STGB8NC60KDT4
TWD20.30
Each (On a Reel of 1000)
units
15 A 600 V ±20V - - D2PAK (TO-263) Surface Mount N 3 - Single 6.6mm 6.2mm 2.4mm
RS Stock No. 906-2798
Mfr. Part No.STGD5H60DF
TWD28.40
Each (In a Pack of 10)
units
10 A 600 V ±20V 83 W - DPAK (TO-252) Surface Mount N 3 - Single 6.6mm 6.2mm 2.4mm
RS Stock No. 795-9198
Mfr. Part No.STGW30NC60WD
TWD147.50
Each (In a Pack of 2)
units
60 A 600 V ±20V 200 W - TO-247 Through Hole N 3 1MHz Single 15.75mm 5.15mm 20.15mm
RS Stock No. 686-8348
Mfr. Part No.STGE200NB60S
TWD975.00
Each
units
200 A 600 V ±20V - - ISOTOP Panel Mount N 4 - Single 38.2mm 25.5mm 9.1mm
RS Stock No. 791-7630
Mfr. Part No.STGW30V60DF
TWD116.20
Each (In a Pack of 5)
units
30 A 600 V ±20V 258 W - TO-247 Through Hole N 3 1MHz Single 15.75mm 5.15mm 20.15mm
RS Stock No. 168-7752
Mfr. Part No.STGW30NC60WD
TWD125.30
Each (In a Tube of 30)
units
60 A 600 V ±20V 200 W - TO-247 Through Hole N 3 1MHz Single 15.75mm 5.15mm 20.15mm
RS Stock No. 791-7637
Mfr. Part No.STGW40V60DF
TWD139.00
Each (In a Pack of 5)
units
40 A 600 V ±20V 283 W - TO-247 Through Hole N 3 1MHz Single 15.75mm 5.15mm 20.15mm
RS Stock No. 168-6463
Mfr. Part No.STGE200NB60S
TWD900.00
Each (In a Tube of 10)
units
200 A 600 V ±20V - - ISOTOP Panel Mount N 4 - Single 38.2mm 25.5mm 9.1mm
RS Stock No. 792-5827
Mfr. Part No.STGW80V60DF
TWD242.00
Each
units
120 A 600 V ±20V 469 W - TO-247 Through Hole N 3 - Single 15.75mm 5.15mm 20.15mm
RS Stock No. 829-4509
Mfr. Part No.STGWT40H65FB
TWD138.00
Each
units
80 A 650 V ±20V 283 W - TO-3P Through Hole N 3 - Single 15.8mm 5mm 20.1mm