DIACs

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Maximum Breakover Current Maximum Breakover Voltage Peak On-State Voltage Maximum Holding Current Repetitive Peak Forward Blocking Voltage Repetitive Peak On-State Current Repetitive Peak Off-State Current Mounting Type Package Type Pin Count Dimensions Length Width Height
RS Stock No. 165-3040
Mfr. Part No.TISP4350T3BJR-S
BrandBourns
TWD11.00
Each (On a Reel of 3000)
units
- 350V ±3V 150mA ±275V 2.1A ±10µA Surface Mount SMB 2 4.57 x 3.94 x 2.237mm 4.57mm 3.94mm 2.237mm
RS Stock No. 165-3044
Mfr. Part No.TISP4500H3BJR-S
BrandBourns
TWD11.30
Each (On a Reel of 3000)
units
- 500V - - ±350V 2A ±10µA Surface Mount SMB 2 4.57 x 3.94 x 2.237mm 4.57mm 3.94mm 2.237mm
RS Stock No. 773-4659
Mfr. Part No.TISP4500H3BJR-S
BrandBourns
TWD24.40
Each (In a Pack of 25)
units
- 500V - - ±350V 2A ±10µA Surface Mount SMB 2 4.57 x 3.94 x 2.237mm 4.57mm 3.94mm 2.237mm
RS Stock No. 165-3042
Mfr. Part No.TISP4C350H3BJR-S
BrandBourns
TWD11.50
Each (On a Reel of 3000)
units
- 350V ±3V 600mA ±275V 2.1A ±10µA Surface Mount SMB 2 4.57 x 3.94 x 2.237mm 4.57mm 3.94mm 2.237mm
RS Stock No. 773-4652
Mfr. Part No.TISP4C350H3BJR-S
BrandBourns
TWD24.70
Each (In a Pack of 25)
units
- 350V ±3V 600mA ±275V 2.1A ±10µA Surface Mount SMB 2 4.57 x 3.94 x 2.237mm 4.57mm 3.94mm 2.237mm
RS Stock No. 773-4640
Mfr. Part No.TISP4350T3BJR-S
BrandBourns
TWD21.00
Each (In a Pack of 25)
units
- 350V ±3V 150mA ±275V 2.1A ±10µA Surface Mount SMB 2 4.57 x 3.94 x 2.237mm 4.57mm 3.94mm 2.237mm