Darlington Pairs

What are Darlington Pairs?

Darlington pairs, also called Darlington transistors, are a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or micro controller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch.

Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.

How do they work?

The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor.

Why should you use a Darlington pair?

Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a board.

What applications do you use them in?

With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.

Different types

Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.

Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.

Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK).

...
Read more Read less

Filters

Viewing 421 - 440 of 473 products
Results per page
Description Price Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Configuration Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage
RS Stock No. 921-5181
Mfr. Part No.ULN2003AIN
TWD19.50
Each (In a Tube of 25)
units
NPN 500 mA 50 V - PDIP Through Hole 16 - Common Emitter 7 - - - 1.6 V
RS Stock No. 162-9683
Mfr. Part No.ULQ2003ADR2G
TWD5.40
Each (On a Reel of 2500)
units
NPN 500 mA 50 V - SOIC Surface Mount 16 - Common Emitter 7 1000 - - 1.6 V
RS Stock No. 168-5782
Mfr. Part No.BDX34C
BrandMagnatec
TWD14.90
Each (In a Tube of 50)
units
PNP 10 A 100 V - TO-220 Through Hole 3 - Single 1 750 - 100 V 2.5 V
RS Stock No. 170-2063
Mfr. Part No.ULQ2004A
TWD17.50
Each (In a Tube of 25)
units
NPN 500 mA 50 V - PDIP Through Hole 16 - Common Emitter 7 - - - 1.6 V
RS Stock No. 144-9908
Mfr. Part No.ULN2002AN
TWD33.10
Each (In a Tube of 25)
units
NPN 500 mA 50 V - PDIP Through Hole 16 - Common Emitter 7 - - - 1.6 V
RS Stock No. 168-6441
Mfr. Part No.MJD117T4
TWD6.80
Each (On a Reel of 2500)
units
PNP 4 A 100 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 200 4 V 100 V 3 V
RS Stock No. 186-7907
Mfr. Part No.2N6387G
TWD24.80
Each (In a Pack of 10)
units
NPN 10 A dc 60 V dc 5 V dc TO-220 Through Hole 3 Single Single 1 1000 - 60 V dc 3 V dc
RS Stock No. 919-6481
Mfr. Part No.BDW93CFP
TWD40.90
Each (In a Tube of 50)
units
NPN 15 A 100 V - TO-220FP Through Hole 3 - Single 1 100 4 V 100 V -
RS Stock No. 795-7518
Mfr. Part No.BDW94CFP
TWD54.20
Each (In a Pack of 5)
units
PNP 12 A 100 V - TO-220FP Through Hole 3 - Single 1 100 4 V 100 V 3 V
RS Stock No. 178-4760
Mfr. Part No.2N6045G
TWD21.20
Each (In a Tube of 50)
units
- - - - - - - - - - - - - -
RS Stock No. 544-9882
Mfr. Part No.BDX54CG
TWD25.30
Each (In a Tube of 50)
units
PNP 8 A 100 V 5 V TO-220AB Through Hole 3 - Single 1 750 2.5 V 100 V 2 V
RS Stock No. 517-0766
Mfr. Part No.SN75468D
TWD28.60
Each (In a Pack of 5)
units
NPN 500 mA 100 V - SOIC Surface Mount 16 - Common Emitter 7 - - - -
RS Stock No. 121-9450
Mfr. Part No.MMBTA28-7-F
TWD1.70
Each (On a Reel of 3000)
units
NPN 500 mA 80 V 12 V SOT-23 Surface Mount 3 - Single 2 10000 2 V 80 V 1.5 V
RS Stock No. 186-7417
Mfr. Part No.MJF6388G
TWD42.90
Each (In a Tube of 50)
units
NPN 10 A dc 100 V dc 5 V dc TO-220 Through Hole 3 Single Single 1 100 - 100 V dc 3 V dc
RS Stock No. 686-8152
Mfr. Part No.ULN2002D1013TR
TWD15.00
Each (In a Pack of 20)
units
NPN 500 mA 50 V - SOIC Surface Mount 16 - Common Emitter 7 1000 - - 1.6 V
RS Stock No. 178-1409
Mfr. Part No.BD680
TWD23.40
Each (In a Tube of 50)
units
PNP 4 A 80 V 5 V SOT-32 Through Hole 3 - Single 1 750 - 80 V 2.5 V
RS Stock No. 122-0251
Mfr. Part No.FZT696BTA
TWD11.70
Each (On a Reel of 1000)
units
NPN 500 mA 180 V 5 V SOT-223 Surface Mount 3 + Tab - Single 1 150 0.9 V 180 V 0.25 V
RS Stock No. 865-2090
Mfr. Part No.BCV46,215
BrandNexperia
TWD5.00
Each (In a Pack of 100)
units
PNP -500 mA 60 V -10 V SOT-23 (TO-236AB) Surface Mount 3 - Single 2 2000 -1.5 V -80 V -1 V
RS Stock No. 145-1028
Mfr. Part No.SN75468D
TWD24.20
Each (In a Tube of 40)
units
NPN 500 mA 100 V - SOIC Surface Mount 16 - Common Emitter 7 - - - -
RS Stock No. 168-6445
Mfr. Part No.ULQ2802A
TWD35.30
Each (In a Tube of 20)
units
NPN 500 mA 50 V - PDIP Through Hole 18 - Common Emitter 8 1000 - - 1.6 V