Darlington Pairs

What are Darlington Pairs?

Darlington pairs, also called Darlington transistors, are a package of two standard BJT transistors (bipolar junction transistor). One of the transistors is high-gain while the other is high current. They are used to amplify weak signals from one circuit to another circuit or microprocessor. This means that the tiny current from a sensor or micro controller I/O pin can be amplified to drive a large load. Darlington pairs can also be operated as an ON/OFF switch.

Darlington pairs work together as a single transistor but feature a much higher current gain. They also offer high input impedance in comparison to single transistors.

How do they work?

The emitter of one transistor is connected to the base of the other transistor which effectively creates one transistor.

Why should you use a Darlington pair?

Darlington pairs provide a very high current gain. Working as two transistors within one package, Darlington pairs have a very compact footprint which takes up minimal space on a board.

What applications do you use them in?

With high current gain, Darlington transistors are well suited to power applications such as driving motors and relays. Darlington pairs are ideal for application in display drivers, audio outputs, power regulators, light sensors, touch sensors and power supply outputs. It is not recommended to use them in applications that require high frequency as it is not possible to shut the base current off immediately.

Different types

Darlington pairs can consist of either NPN (negative-positive-negative) transistors, PNP (positive-negative-positive) transistors or both.

Darlington pairs are typically supplied in one of two ways. You can purchase them as an array (called a Darlington array) within a single integrated circuit (IC) package, or as a simple single discrete component.

Standard package type examples include SOT-23, SOIC, TO-220 and TO-252 (DPAK).

...
Read more Read less

Filters

Viewing 401 - 420 of 473 products
Results per page
Description Price Transistor Type Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Emitter Base Voltage Package Type Mounting Type Pin Count Configuration Transistor Configuration Number of Elements per Chip Minimum DC Current Gain Maximum Base Emitter Saturation Voltage Maximum Collector Base Voltage Maximum Collector Emitter Saturation Voltage
RS Stock No. 103-2943
Mfr. Part No.BD676G
TWD10.90
Each (In a Box of 500)
units
PNP 4 A 45 V 5 V TO-225 Through Hole 3 - Single 1 750 - 45 V -
RS Stock No. 145-2831
Mfr. Part No.TIP147G
TWD52.90
Each (In a Tube of 30)
units
PNP 10 A 100 V 5 V TO-247 Through Hole 3 - Single 1 500 3.5 V 100 V 3 V
RS Stock No. 714-2690
Mfr. Part No.BDX54C
TWD16.60
Each (In a Pack of 10)
units
PNP 8 A 100 V 5 V TO-220 Through Hole 3 - Single 1 750 2.5 V 100 V 2 V
RS Stock No. 166-2727
Mfr. Part No.KSP13BU
TWD1.30
Each (In a Bag of 10000)
units
NPN 500 mA 30 V 10 V TO-92 Through Hole 3 - Single 1 5000 - 30 V 1.5 V
RS Stock No. 738-4936
Mfr. Part No.BST52TA
TWD11.40
Each (On a Tape of 25)
units
NPN 500 mA 80 V 10 V SOT-89 Surface Mount 3 - Single 1 1000 1.9 V 90 V 1.3 V
RS Stock No. 790-5328
Mfr. Part No.MJD117G
TWD16.70
Each (In a Pack of 15)
units
PNP 2 A 100 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 1000 4 V 100 V 3 V
RS Stock No. 774-3426
Mfr. Part No.2N6039G
TWD20.00
Each (In a Pack of 5)
units
NPN 4 A 80 V 5 V TO-225AA Through Hole 3 - Single 1 100 4 V 80 V 3 V
RS Stock No. 774-3442
Mfr. Part No.2N6388G
TWD28.20
Each (In a Pack of 5)
units
NPN 10 A 80 V 5 V TO-220 Through Hole 3 - Single 1 100 - 80 V 3 V
RS Stock No. 186-8049
Mfr. Part No.MJF6388G
TWD42.90
Each (In a Pack of 10)
units
NPN 10 A dc 100 V dc 5 V dc TO-220 Through Hole 3 Single Single 1 100 - 100 V dc 3 V dc
RS Stock No. 296-194
Mfr. Part No.BDX34C
BrandMagnatec
TWD19.00
Each
units
PNP 10 A 100 V - TO-220 Through Hole 3 - Single 1 750 - 100 V 2.5 V
RS Stock No. 923-6661
Mfr. Part No.ULN2003AID
TWD16.10
Each (In a Tube of 40)
units
NPN 500 mA 50 V - SOIC Surface Mount 16 - Common Emitter 7 - - - 1.6 V
RS Stock No. 686-8180
Mfr. Part No.ULQ2802A
TWD41.60
Each (In a Pack of 5)
units
NPN 500 mA 50 V - PDIP Through Hole 18 - Common Emitter 8 1000 - - 1.6 V
RS Stock No. 184-1571
Mfr. Part No.TIP35CG
TWD77.50
Each (In a Pack of 2)
units
NPN 25 (Continuous) A, 40 (Peak) A 100 V dc 5 V dc SOT-93 Through Hole 3 Single Single 1 15 - 100 V dc 4 V dc
RS Stock No. 803-1970
Mfr. Part No.MPSA29
TWD9.00
Each (In a Pack of 50)
units
NPN 800 mA 100 V 12 V TO-92 Through Hole 3 - Single 1 10000 - 100 V 1.5 V
RS Stock No. 121-6413
Mfr. Part No.MJD112G
TWD16.80
Each (In a Tube of 75)
units
NPN 2 A 100 V 5 V DPAK (TO-252) Surface Mount 3 - Single 1 1000 4 V 100 V 3 V
RS Stock No. 180-7930
Mfr. Part No.TCMD4000
BrandVishay
TWD77.20
Each (In a Pack of 5)
units
- - - - - - - - - - - - - -
RS Stock No. 751-3534
Mfr. Part No.BCX38C
TWD14.60
Each (In a Pack of 25)
units
NPN 800 mA 60 V 10 V TO-92 Through Hole 3 - Single 1 5000 - 80 V 1.25 V
RS Stock No. 163-1232
Mfr. Part No.TIP142G
TWD49.20
Each (In a Tube of 30)
units
NPN 10 A 100 V 5 V TO-247 Through Hole 3 - Single 1 500 3.5 V 100 V 3 V
RS Stock No. 774-3439
Mfr. Part No.2N6045G
TWD26.80
Each (In a Pack of 5)
units
NPN 8 A 100 V 5 V TO-220AB Through Hole 3 - Single 1 100 4.5 V 100 V 2 V
RS Stock No. 102-4097
Mfr. Part No.BU931P
TWD90.20
Each (In a Tube of 30)
units
NPN 15 A 400 V 5 V TO-247 Through Hole 3 - Single 1 300 2.5 V - 1.8 V