Touch Screen Controllers

Touch screen controllers are data converters which convert user actions on a screen to signals that can be read by a device. These controllers plug into sensors that communicate touch actions electronically, enabling the use of a touch screen device as an input mechanism in place of a mouse or keypad.


What are touch screen controllers used for?

Touch screen controllers are used in ATMs and point of sale equipment as well as in smart technology devices such as tablets, mobile phones, laptops and Kindles. Touch screen controllers are also standard in the manufacturing and engineering industries where display screens act as control panels for machinery and specialised equipment.


Types of touch screen controllers

Touch screen controllers come in two types: capacitive and resistive.


Capacitive touch screen controllers are compatible with screen panels coated with indium tin dioxide. The film coating conducts a constant electrical current across a sensor to pick up on any change in electrical charge when the screen is touched.


Resistive touch screen controllers produce an electrically resistive layer. The changes in resistance on this layer are identified as touch events, which are picked up by the controller for processing of data. 


...
Read more Read less

Filters

Viewing 21 - 40 of 93 products
Results per page
Description Price Conversion Rate Resolution Interface Type Sensing Technology Sensing Wire Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 709-2501
Mfr. Part No.ADS7845E
TWD369.00
Each
units
- - - - - Surface Mount SSOP 16 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C
RS Stock No. 125-4143
Mfr. Part No.CY8C20111-SX1I
TWD58.70
Each (In a Pack of 10)
units
- - Serial-I2C Capacitive 2-Wire Surface Mount SOIC 8 2.4 → 5.25 V 4.97 x 3.98 x 1.48mm 4.97mm 3.98mm 1.48mm +85 °C
RS Stock No. 660-7571
Mfr. Part No.ADS7846E
TWD161.00
Each
units
125ksps 12 bit - - - Surface Mount SSOP 16 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +85 °C
RS Stock No. 177-2764
Mfr. Part No.AT42QT1010-MAHR
BrandMicrochip
TWD16.80
Each (On a Reel of 3000)
units
- 14 bit Digital Output - - Surface Mount UDFN/USON 8 1.8 V 2.05 x 2 x 0.55mm 2.05mm 2mm 0.55mm +85 °C
RS Stock No. 171-0926
Mfr. Part No.CY8C20110-LDX2I
TWD62.80
Each (In a Tray of 490)
units
- - Serial-I2C Capacitive 2-Wire Surface Mount QFN 16 2.4 → 5.25 V 3 x 3 x 0.55mm 3mm 3mm 0.55mm +85 °C
RS Stock No. 133-1747
Mfr. Part No.QT60240-ISG
BrandMicrochip
TWD90.00
Each (In a Pack of 2)
units
- 10 bit I2C, Serial-SPI Spread-Spectrum Charge-Transfer Hard-Wire Surface Mount MLF 32 1.8 → 5.25 V 5 x 5 x 0.95mm 5mm 5mm 0.95mm +85 °C
RS Stock No. 171-4175
Mfr. Part No.BU21023MUV-E2
BrandROHM
TWD208.00
Each (In a Pack of 2)
units
- 10 bit - Resistive 4-Wire Surface Mount VQFN028V5050 28 3 V 5 x 5 x 0.98mm 5mm 5mm 0.98mm +85 °C
New
RS Stock No. 194-9161
Mfr. Part No.CY8CMBR3106S-LQXI
TWD63.50
Each (In a Tray of 490)
units
- - - Capacitive 2-Wire Surface Mount QFN 24 1.71 → 5.5 V 4 x 4 x 0.55mm 4mm 4mm 0.55mm +85 °C
RS Stock No. 171-4089
Mfr. Part No.BU21028FV-ME2
BrandROHM
TWD50.70
Each (On a Reel of 2500)
units
- 12 bit Serial-I2C Resistive 4-Wire Surface Mount SSOP 20 3 V 6.5 x 4.4 x 1.15mm 6.5mm 4.4mm 1.15mm +85 °C
RS Stock No. 185-1355
Mfr. Part No.BU21078FV-E2
BrandROHM
TWD65.60
Each (In a Pack of 5)
units
- 8 bit - Capacitive 2-Wire Surface Mount SSOP-B 28 3 → 5.5 V 10.35 x 5.6 x 1.15mm 10.35mm 5.6mm 1.15mm +85 °C
RS Stock No. 185-1263
Mfr. Part No.BU21029GUL-E2
BrandROHM
TWD43.30
Each (On a Reel of 3000)
units
- 12 bit - Resistive 2-Wire Surface Mount VCSP50L2 50 3 V 2 x 2 x 0.55mm 2mm 2mm 0.55mm +85 °C
New
RS Stock No. 194-9159
Mfr. Part No.CY8CMBR3002-SX1I
TWD35.40
Each (In a Tube of 97)
units
- - - Capacitive 2-Wire Surface Mount SOIC 8 1.71 → 5.5 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
RS Stock No. 665-8737
Mfr. Part No.ADS7846N
TWD161.00
Each
units
125ksps 12 bit - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +85 °C
RS Stock No. 125-4153
Mfr. Part No.CY8C20467S-24LQXI
TWD259.50
Each (In a Pack of 2)
units
- - - - - Surface Mount QFN 32 - 5 x 5 x 0.53mm 5mm 5mm 0.53mm +85 °C
RS Stock No. 715-3915
Mfr. Part No.AT42QT1012-TSHR
BrandMicrochip
TWD38.00
Each
units
- 9 bit Serial Capacitive 2-Wire Surface Mount SOT-23 6 1.8 → 5.5 V 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm +85 °C
RS Stock No. 185-1262
Mfr. Part No.BU21026MUV-E2
BrandROHM
TWD22.30
Each (On a Reel of 2500)
units
- 12 bit - Resistive 2-Wire Surface Mount VQFN020V4040 20 3 V 4 x 4 x 1mm 4mm 4mm 1mm +85 °C
RS Stock No. 459-516
Mfr. Part No.TSC2046EIPW
TWD65.00
Each
units
- - - - - Surface Mount TSSOP 16 - 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm +85 °C
New
RS Stock No. 194-9160
Mfr. Part No.CY8CMBR3002-SX1I
TWD39.30
Each (In a Pack of 10)
units
- - - Capacitive 2-Wire Surface Mount SOIC 8 1.71 → 5.5 V 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm +85 °C
RS Stock No. 171-4180
Mfr. Part No.BU21027MUV-E2
BrandROHM
TWD89.20
Each (In a Pack of 5)
units
- 12 bit Serial-I2C Resistive 4-Wire Surface Mount VQFN020V4040 20 3 V 4 x 4 x 0.98mm 4mm 4mm 0.98mm +85 °C
RS Stock No. 177-1836
Mfr. Part No.AR1021-I/SO
BrandMicrochip
TWD67.80
Each (In a Pack of 5)
units
- 10 bit I2C, SPI Resistive 4-Wire, 5-Wire, 8-Wire Surface Mount SOIC 20 - 12.8 x 7.5 x 2.35mm 12.8mm 7.5mm 2.35mm +85 °C