PLL Clock Drivers

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Output Frequency Minimum Operating Supply Voltage Minimum Output Frequency Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 823-0571
Mfr. Part No.SY58035UMG
BrandMicrel
TWD311
Each
units
6 250 mA MLF 32 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.6 V - 3 V - +85 °C -40 °C
RS Stock No. 922-2735
Mfr. Part No.CDCVF2505D
TWD51
Each (In a Tube of 75)
units
1 - SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V - 3 V - +85 °C -40 °C
RS Stock No. 804-9892
Mfr. Part No.AD9524BCPZ
TWD341
Each
units
2 77.7 mA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm - 1GHz - 1MHz +85 °C -40 °C
RS Stock No. 804-9851
Mfr. Part No.AD9517-0ABCPZ
TWD370
Each
units
1 +100 μA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm 3.465 V 1.6GHz 3.135 V - +85 °C -40 °C
RS Stock No. 620-2167
Mfr. Part No.CDCVF25081PW
TWD110
Each (In a Pack of 5)
units
1 - TSSOP 16 5 x 4.4 x 1.15mm 5mm 4.4mm 1.15mm 3.6 V 200MHz 3 V 8MHz +85 °C -40 °C
RS Stock No. 804-9882
Mfr. Part No.AD9522-1BCPZ
TWD718
Each
units
1 +100 μA LFCSP VQ 64 9 x 9 x 0.95mm 9mm 9mm 0.95mm 3.465 V - 3.135 V 800MHz +85 °C -40 °C
RS Stock No. 804-9864
Mfr. Part No.AD9518-1ABCPZ
TWD325
Each
units
1 +100 μA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm 3.465 V 1.6GHz 3.135 V - +85 °C -40 °C
RS Stock No. 662-4637
Mfr. Part No.CDCVF2505PW
TWD59
Each (In a Pack of 5)
units
1 - TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 3.6 V - 3 V - +85 °C -40 °C
RS Stock No. 121-8974
Mfr. Part No.DAC1220E
TWD474
Each (In a Tube of 75)
units
- - SSOP 16 5 x 4 x 1.5mm 5mm 4mm 1.5mm - - - - +85 °C -40 °C
RS Stock No. 160-0745
Mfr. Part No.AD9517-4ABCPZ
TWD426
Each (In a Tray of 260)
units
1 +100 μA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm 3.465 V 1.6GHz 3.135 V - +85 °C -40 °C
RS Stock No. 160-0751
Mfr. Part No.AD9522-1BCPZ
TWD828
Each (In a Tray of 260)
units
1 +100 μA LFCSP VQ 64 9 x 9 x 0.95mm 9mm 9mm 0.95mm 3.465 V - 3.135 V 800MHz +85 °C -40 °C
RS Stock No. 662-4633
Mfr. Part No.CDCVF2505D
TWD96
Each (In a Pack of 5)
units
1 - SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V - 3 V - +85 °C -40 °C
RS Stock No. 160-0747
Mfr. Part No.AD9518-1ABCPZ
TWD374
Each (In a Tray of 260)
units
1 +100 μA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm 3.465 V 1.6GHz 3.135 V - +85 °C -40 °C
New
RS Stock No. 178-9155
Mfr. Part No.CDCVF25081D
TWD243
Each (In a Tube of 40)
units
1 - SOIC 16 9.9 x 3.91 x 1.58mm 9.9mm 3.91mm 1.58mm 3.6 V - 3 V - +85 °C -40 °C
RS Stock No. 160-0755
Mfr. Part No.AD9523-1BCPZ
TWD551
Each (In a Tray of 168)
units
2 75.8 mA LFCSP VQ 72 10 x 10 x 0.95mm 10mm 10mm 0.95mm 3.465 V 1GHz 3.135 V 1MHz +85 °C -40 °C
RS Stock No. 804-9895
Mfr. Part No.AD9523-1BCPZ
TWD492
Each
units
2 75.8 mA LFCSP VQ 72 10 x 10 x 0.95mm 10mm 10mm 0.95mm 3.465 V 1GHz 3.135 V 1MHz +85 °C -40 °C
RS Stock No. 160-0743
Mfr. Part No.AD9517-0ABCPZ
TWD426
Each (In a Tray of 260)
units
1 +100 μA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm 3.465 V 1.6GHz 3.135 V - +85 °C -40 °C
RS Stock No. 804-9860
Mfr. Part No.AD9517-4ABCPZ
TWD370
Each
units
1 +100 μA LFCSP VQ 48 7.1 x 7.1 x 0.95mm 7.1mm 7.1mm 0.95mm 3.465 V 1.6GHz 3.135 V - +85 °C -40 °C
RS Stock No. 162-6989
Mfr. Part No.CDCVF2505PW
TWD77
Each (In a Tube of 150)
units
1 - TSSOP 8 3 x 4.4 x 1.15mm 3mm 4.4mm 1.15mm 3.6 V - 3 V - +85 °C -40 °C
RS Stock No. 620-2189
Mfr. Part No.DAC1220E
TWD610
Each
units
- - SSOP 16 5 x 4 x 1.5mm 5mm 4mm 1.5mm - - - - +85 °C -40 °C