Clock Buffers

Clock buffers are semiconductor devices that fan out clock signals and isolates the source from the load. Clock buffers are known to have multiple controllable outputs as well as separate power supplies for outputs or for input/output allowing it to work as a level shifter.

What are clock buffers?

Clock buffers are devices clock buffers create multiple copies of input clocks for individual distribution across a PCB. They are comprised of single-ended output buffers and differential outputs. Single-ended output clock buffers are LVCMOS (Low voltage complementary metal-oxide-semiconductor) while differential output buffers may be LVPECL (Low Voltage Positive Emitter Coupled Logic), HSTL (High-speed transceiver logic) or LVDS (Low Voltage Differential Signaling).

Clock buffers don't alter the frequency properties of the input signal, which in turn minimalises the additive noise which is added to the input whilst in the buffering stage.

Types of clock buffers

Clock buffers are offered in an array of variations such as variations on the maximum operating input frequency that can range from 30 Mhz to 8 Ghz, variety on the maximum supply current it can support and the number of pins installed in the IC.

Some clock buffers feature ultra-low jitter and low skew clock distribution.

Applications of clock buffers

Clock buffers are widely used in applications such as;

  • High-speed instrumentation and line receivers
  • Converter clocking
  • Automated test equipment (ATE)
  • Wireless and wired communications
  • Medical and industrial imaging

...
Read more Read less

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Number of Elements per Chip Maximum Supply Current Maximum Input Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Frequency Minimum Operating Supply Voltage
RS Stock No. 162-8976
Mfr. Part No.NB6L14SMNG
TWD145.70
Each (In a Tube of 123)
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS Stock No. 802-2039
Mfr. Part No.NB6L14SMNG
TWD202.00
Each (In a Pack of 2)
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS Stock No. 121-9854
Mfr. Part No.NB3N551DR2G
TWD25.60
Each (On a Reel of 2500)
units
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
RS Stock No. 787-6924
Mfr. Part No.NB3N551DG
TWD60.00
Each (In a Pack of 2)
units
4 40 mA 180MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 180MHz 3 V
RS Stock No. 787-6933
Mfr. Part No.NB3N551DR2G
TWD53.80
Each (In a Pack of 5)
units
- - - Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C - 3 V
RS Stock No. 170-3519
Mfr. Part No.NB3N551DG
TWD49.90
Each (In a Tube of 98)
units
4 40 mA 180MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 180MHz 3 V
RS Stock No. 787-6914
Mfr. Part No.NB3L553DG
TWD75.50
Each (In a Pack of 2)
units
4 30 mA 200MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 200MHz 2.375 V
RS Stock No. 787-6841
Mfr. Part No.MC10EP11DG
TWD237.00
Each
units
4 -40 mA 3GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.5 V +85 °C - -3 V
RS Stock No. 121-6383
Mfr. Part No.MC100EL11DG
TWD130.70
Each (In a Tube of 98)
units
4 31 mA 1.5GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +5.7 V +85 °C - -4.2 V
RS Stock No. 802-2051
Mfr. Part No.NB6N14SMNG
TWD316.00
Each
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS Stock No. 787-6778
Mfr. Part No.MC100LVEL11DG
TWD175.00
Each
units
4 30 mA 1GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +3.8 V +85 °C - ±3 V
RS Stock No. 145-3381
Mfr. Part No.NB3L553DG
TWD53.90
Each (In a Tube of 98)
units
4 30 mA 200MHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C 200MHz 2.375 V
RS Stock No. 802-2064
Mfr. Part No.NB7L1008MMNG
TWD356.00
Each
units
8 315 mA 8GHz Surface Mount QFN 32 5 x 5 x 0.95mm 5mm 5mm 0.95mm 3.6 V +85 °C - 2.375 V
RS Stock No. 163-0041
Mfr. Part No.NB3U1548CDG
TWD160.70
Each (In a Tube of 96)
units
1 5 μA 2GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 50mm 4mm 1.5mm 3.3 V +85 °C 160MHz 1.5 V
RS Stock No. 787-6772
Mfr. Part No.MC100LVEL11DTG
TWD154.00
Each
units
4 30 mA 1GHz Surface Mount TSSOP 8 3.1 x 3.1 x 0.9mm 3.1mm 3.1mm 0.9mm +3.8 V +85 °C - -3 V
RS Stock No. 162-9379
Mfr. Part No.MC100LVEL11DG
TWD130.70
Each (In a Tube of 98)
units
4 30 mA 1GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +3.8 V +85 °C - ±3 V
RS Stock No. 787-6970
Mfr. Part No.NB7VQ14MMNG
TWD316.00
Each
units
8 210 mA 8GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.6 V +85 °C - 1.71 V
RS Stock No. 124-5344
Mfr. Part No.NB6N14SMNG
TWD236.50
Each (In a Tube of 123)
units
4 100 mA 2GHz Surface Mount QFN 16 3 x 3 x 0.95mm 3mm 3mm 0.95mm 3.8 V +85 °C - -
RS Stock No. 121-6394
Mfr. Part No.NB3N2304NZDTG
TWD51.20
Each (In a Tube of 100)
units
4 25 mA 140MHz Surface Mount TSSOP 8 3.1 x 4.5 x 0.95mm 3.1mm 4.5mm 0.95mm 3.6 V +85 °C 140MHz 3 V
RS Stock No. 900-8766
Mfr. Part No.NB3U1548CDG
TWD189.50
Each (In a Pack of 2)
units
1 5 μA 2GHz Surface Mount SOIC 8 5 x 4 x 1.5mm 50mm 4mm 1.5mm 3.3 V +85 °C 160MHz 1.5 V