Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Operating Temperature Range Series Signal Conditioner Type Termination
RS Stock No. 180-3045
Mfr. Part No.857-569
BrandWago
TWD19,555.00
Each
units
Current, Voltage 0 → 5 (IN 2) A, 300 (IN1) V ac/dc 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -25 °C +70 °C - - Signal Conditioner -25 → +70 °C - Transducer -
RS Stock No. 135-7394
Mfr. Part No.857-451
BrandWago
TWD4,968.00
Each
units
Analogue 0 → 20 mA, 4 → 20 mA 0 → 20 mA - DIN Rail -25°C +70°C ATEX, IECEx - Signal Conditioner Amplifier -25 → +70 °C - Passive Isolator Push-In
RS Stock No. 135-7398
Mfr. Part No.2857-550
BrandWago
TWD9,835.00
Each
units
Analogue, Digital, Relay -100 → 100 (DC) A, 500 mA → 100 A (AC) ± 10 V, ± 20 mA 24 V dc DIN Rail -40°C +70°C - APP Configuration Interface, Software Configuration Interface Signal Conditioner Transducer -40 → +70 °C - Current Transducer Push-In
RS Stock No. 135-7395
Mfr. Part No.857-815
BrandWago
TWD7,360.00
Each
units
Current, Voltage - 0 → 10 V, 0 → 20 mA 30 V DIN Rail -25°C +70°C - - Signal Conditioner Transducer -25 → +70 °C - Temperature Transducer Push-In
RS Stock No. 180-3044
Mfr. Part No.857-560
BrandWago
TWD12,774.00
Each
units
Current, Voltage 30 (IN 2) V ac/dc, 300 (IN 1) V ac/dc 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -25 °C +70 °C - - Signal Conditioner -25 → +70 °C - Transducer -
RS Stock No. 135-7393
Mfr. Part No.857-402
BrandWago
TWD7,360.00
Each
units
Analogue ± 100 mA, ± 100 V ± 10 V, ± 20 mA 24 V dc DIN Rail -25°C +70°C IECEx - Signal Conditioner Amplifier -25 → +70 °C - Universal Isolation Amplifier Push-In
RS Stock No. 135-7389
Mfr. Part No.857-400
BrandWago
TWD4,093.00
Each
units
Current, Voltage 0 → 10 V, 0 → 20 mA 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -25°C +70°C ATEX, IECEx - Signal Conditioner Amplifier -25 → +70 °C - Isolation Amplifier Push-In
RS Stock No. 180-3043
Mfr. Part No.857-424
BrandWago
TWD12,115.00
Each
units
Current, Voltage 0 → 1 V, 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -40 °C +70 °C - - Amplifier -40 → +70 °C - Amplifier -
RS Stock No. 135-7399
Mfr. Part No.2857-533
BrandWago
TWD4,672.00
Each
units
Analogue and Digital - - - DIN Rail - - - - Signal Conditioner Switch - - Threshold Value Switch -
RS Stock No. 135-7401
Mfr. Part No.750-923
BrandWago
TWD2,541.00
Each
units
- - - - - -25°C +70°C - - Signal Conditioner - - USB cable -
RS Stock No. 135-7392
Mfr. Part No.857-401
BrandWago
TWD8,608.00
Each
units
Digital -20 → +20 mA, -10 → +10 V, 0 → +30 V 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -25°C +70°C - APP Configuration Interface, PC Configuration Interface, Software Configuration Interface Signal Conditioner Amplifier -25 → +70 °C - Isolation Amplifier Push-In
RS Stock No. 135-7396
Mfr. Part No.857-819
BrandWago
TWD6,849.00
Each
units
Analogue -100 → 100 mV, 0 → 1000 mV 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -25°C +70°C ATEX, IECEx APP Configuration Interface, PC Configuration Interface, Software Configuration Interface Signal Conditioner Transducer -25 → +70 °C - Milivolt Transducer Push-In
RS Stock No. 180-3042
Mfr. Part No.857-423
BrandWago
TWD8,539.00
Each
units
Current 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 24 V dc DIN Rail -25 °C +70 °C - - Amplifier -25 → +70 °C - Amplifier -
RS Stock No. 135-7390
Mfr. Part No.857-531
BrandWago
TWD5,304.00
Each
units
Changeover Relay, Digital -20 → 20 mA, -0 → 10 V, 0 → 30 V 250 V ac 24 V dc DIN Rail -25°C +70°C - APP Configuration Interface, PC Configuration Interface, Software Configuration Interface Signal Conditioner Amplifier -25 → +70 °C - Threshold Value Switch Push-In