DC-DC & AC-AC Power Inverters, Fixed & Car | RS
Recently searched

    Power Inverters

    Fixed installation DC AC power inverters are devices that convert DC (Direct Current) into conventional AC (Alternating Current) electricity that can run numerous electrical appliances.

    How do fixed installation DC AC power inverters work?

    Fixed installation DC AC power inverters are either entirely electronic or may be a combination of mechanical effects and electronic circuitry. They work by producing a square wave, sine wave, modified sine wave or pulse width modulated (PWM) wave depending on the circuit design.

    These types of inverters use one of two basic designs to produce plug-in power from lower-voltage DC sources:

    • Using a switching boost converter to produce higher voltage DC and then converting it to AC
    • Converting DC to AC battery level and using a line-frequency converter to create output voltage

    What are fixed installation DC AC power inverters used for?

    Typical applications of fixed installation DC power inverters include:

    • UPSs (uninterruptible power supplies)
    • Refrigeration compressors
    • Power grids
    • Solar
    • Electroshock weapons
    • Induction heating
    • Power generation

    97 Products showing for Power Inverters

    RS PRO
    Railway Approved
    -
    230V ac
    -
    -
    -
    -
    0.86
    160000h
    3.26A
    270.5mm
    52.5mm
    160mm
    2kg
    -25°C
    RS PRO
    Railway Approved
    110V dc
    230V ac
    -
    -
    -
    -
    0.91
    130000h
    6.5A
    359.5mm
    64.5mm
    160mm
    3.8kg
    -25°C
    RS PRO
    Railway Approved
    110V dc
    230V ac
    3000W
    3000VA
    Pure Sine Wave
    Terminal Strip
    92%
    100000h
    13A
    395mm
    194mm
    78.5mm
    6kg
    -
    RS PRO
    Railway Approved
    24V dc
    400V ac
    2400W
    2400VA
    Pure Sine Wave
    Terminal Strip
    89%
    100000h
    3.46A
    408mm
    220mm
    80.5mm
    7kg
    -
    RS PRO
    Railway Approved
    28V dc
    230V ac
    -
    -
    -
    -
    0.88
    130000h
    6.5A
    359.5mm
    64.5mm
    160mm
    3.8kg
    -25°C
    RS PRO
    Railway Approved
    48V dc
    230V ac
    -
    -
    -
    -
    0.88
    160000h
    3.26A
    270.5mm
    52.5mm
    160mm
    2kg
    -25°C
    RS PRO
    Railway Approved
    24V dc
    230V ac
    2400W
    2400VA
    Pure Sine Wave
    Terminal Strip
    89%
    100000h
    10.4A
    395mm
    194mm
    78.5mm
    6kg
    -
    RS PRO
    Railway Approved
    110V dc
    230V ac
    -
    -
    -
    -
    0.89
    160000h
    3.26A
    270.5mm
    52.5mm
    160mm
    2kg
    -25°C
    RS PRO
    Railway Approved
    110V ac
    400V ac
    3000W
    3000VA
    Pure Sine Wave
    Terminal Strip
    92%
    100000h
    4.33A
    408mm
    220mm
    80.5mm
    7kg
    -
    COTEK
    -
    48V dc
    194 → 246V ac
    1000W
    -
    Pure Sine Wave
    -
    91%
    -
    -
    43.5mm
    482.6mm
    345mm
    -
    -30°C
    Sterling Power
    -
    12V dc
    230V ac
    100W
    150W
    Quasi Sine Wave
    British 3-pin
    90%
    -
    15A
    145mm
    -
    -
    200g
    -
    MEAN WELL
    -
    42 → 60V dc
    230V ac
    400W
    460 (180 sec) W, 600 (10 sec) W
    Pure Sine Wave
    Euro 2-pin
    88.5%
    104.7kh
    -
    205mm
    158mm
    67mm
    1.7kg
    -10°C
    MEAN WELL
    -
    24V dc
    230V ac
    1000W
    -
    Modified Sine Wave
    British 3-pin
    85%
    98kh
    4.35A
    310mm
    210mm
    85mm
    -
    0°C
    MEAN WELL
    -
    12V dc
    230V ac
    600W
    -
    Modified Sine Wave
    Schuko Socket
    82%
    100kh
    2.6A
    210mm
    173mm
    65mm
    -
    0°C
    MEAN WELL
    -
    10.5 → 15V dc
    230V ac
    1500W
    1725 W, 2250 W
    Pure Sine Wave
    British 3-pin
    88%
    90000h
    6A
    420mm
    220mm
    88mm
    6.9kg
    0°C
    MEAN WELL
    -
    20 → 33V
    200 → 240V
    450W
    -
    True Sine Wave
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Custom Power Design
    -
    12V dc
    230V ac
    200W
    250 → 500W
    Quasi Sine Wave
    British 3-pin
    -
    -
    1.1A
    141mm
    94mm
    45mm
    800g
    -40°C
    Mascot
    -
    10 → 15V dc
    230V ac
    600W
    1000W
    Pure Sine Wave
    British 3-pin, Schuko Socket
    90%
    55000h
    -
    252mm
    236mm
    83mm
    2.5kg
    -
    Mascot
    -
    20 → 30V dc
    230V ac
    600W
    1000W
    Pure Sine Wave
    British 3-pin, Schuko Socket
    90%
    55000h
    -
    252mm
    236mm
    83mm
    2.5kg
    -
    Custom Power Design
    -
    11 → 15V dc
    230V ac
    200W
    250W
    Quasi Sine Wave
    British 3-pin
    -
    -
    -
    141mm
    94mm
    45mm
    800g
    -40°C
    Results per page