Telecom Transformers

Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

What are telecom transformers used for?

The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

Types of telecom transformers

Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.


...
Read more Read less

Filters

Viewing 81 - 100 of 134 products
Results per page
Description Price Primary Inductance Primary DC Resistance Secondary DC Resistance Insertion Loss Turns Ratio Mounting Type Leakage Inductance Dimensions Depth Length Width Maximum Operating Frequency Minimum Operating Frequency Construction
RS Stock No. 715-6901
Mfr. Part No.782482/33VC
TWD70.00
Each
units
310µH 600mΩ - - 1:1.33 Through Hole 8µH 9.77 x 9.14 x 6.35mm 9.77mm 6.35mm 9.14mm - - -
RS Stock No. 756-7474
Mfr. Part No.750311439
TWD238.00
Each
units
37µH 0.089Ω 0.028Ω - 2:1 Surface Mount 750nH 17.75 x 13.46 x 12.7mm 12.7mm 17.75mm 13.46mm - - -
RS Stock No. 116-9144
Mfr. Part No.PT42E
BrandOEP
TWD310.00
Each
units
3mH 0.8Ω 0.8Ω - 1:1 Through Hole 85µH 13 x 13 x 15mm 15mm 13mm 13mm 1MHz 3kHz -
RS Stock No. 883-9124
Mfr. Part No.IT370
BrandSchaffner
TWD561.90
Each (In a Pack of 300)
units
0.3mH 0.16Ω 0.18Ω - 1:1 Through Hole 6µH - - 27mm 32.2mm 40 kHz, 500 (Data Transmission) kHz - Enclosed
RS Stock No. 170-9231
Mfr. Part No.76601/1C
TWD64.90
Each (On a Reel of 50)
units
- - - - 1:1 Through Hole - 12.7 x 8.89 x 6.35mm 6.35mm 12.7mm 8.89mm - - -
RS Stock No. 629-9183
Mfr. Part No.76601/2C
TWD68.00
Each
units
- - - - 1:1 Through Hole - 12.7 x 8.89 x 6.35mm 6.35mm 12.7mm 8.89mm - - -
RS Stock No. 109-4149
Mfr. Part No.ATB322524-0110
BrandTDK
TWD39.20
Each (On a Reel of 1000)
units
7µH 0.5Ω 60Ω - 0.0008125 Surface Mount 0.4µH - - 3.2mm 2.5mm - - -
RS Stock No. 667-5947
Mfr. Part No.PT4SM
BrandOEP
TWD165.00
Each
units
3mH 0.36Ω 0.46Ω - 1:1 Surface Mount 3 μH, 4 μH 13.1 x 17 x 11.95mm 11.95mm 13.1mm 17mm - - -
RS Stock No. 163-4305
Mfr. Part No.750311591
TWD365.00
Each (On a Reel of 100)
units
8µH 0.015Ω 0.012Ω - 1.5:1 Surface Mount 400nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 756-7409
Mfr. Part No.750311486
TWD183.00
Each
units
100µH 0.22Ω 31Ω - 1:10 Surface Mount 4.5µH 17.75 x 13.46 x 12.7mm 12.7mm 17.75mm 13.46mm - - -
RS Stock No. 800-4340
Mfr. Part No.1001C
TWD143.00
Each
units
3mH 1.2Ω - 1:1 PCB Mount 22µH 15.06 x 15.06 x 15.75mm 15.75mm 15.06mm 15.06mm - - -
RS Stock No. 715-6876
Mfr. Part No.78253/55C
TWD88.00
Each
units
0.83mH 1.5Ω - - 1:1.31 Through Hole 1µH 9 x 9.52 x 6.35mm 6.35mm 9mm 9.52mm - - -
RS Stock No. 533-0176
Mfr. Part No.Z1640E
BrandOEP
TWD443.00
Each
units
1.9H 32Ω 42Ω 1.1dB 1:1 Through Hole 1.6mH 18 x 14.5 x 18mm 18mm 18mm 14.5mm 4kHz 200Hz -
RS Stock No. 163-4316
Mfr. Part No.750311624
TWD221.60
Each (On a Reel of 200)
units
9µH 0.034Ω 0.021Ω - 1.5:1 Surface Mount 250nH 17.75 x 13.46 x 12.7mm 12.7mm 17.75mm 13.46mm - - -
RS Stock No. 667-5940
Mfr. Part No.PT6SM
BrandOEP
TWD165.00
Each
units
3mH 0.65Ω 0.55Ω - 1:1:1 Surface Mount 1.8 μH, 3.5 μH 13.1 x 17 x 11.95mm 11.95mm 13.1mm 17mm - - -
RS Stock No. 756-7478
Mfr. Part No.750311457
TWD256.00
Each
units
50µH 0.115Ω 0.012Ω - 4:1 Surface Mount 1.2µH 17.75 x 13.46 x 12.7mm 12.7mm 17.75mm 13.46mm - - -
RS Stock No. 170-9232
Mfr. Part No.76601/2C
TWD64.90
Each (On a Reel of 50)
units
- - - - 1:1 Through Hole - 12.7 x 8.89 x 6.35mm 6.35mm 12.7mm 8.89mm - - -
RS Stock No. 163-4312
Mfr. Part No.750311604
TWD268.50
Each (On a Reel of 125)
units
8µH 0.03Ω 0.035Ω - 1:1 Surface Mount 400nH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
RS Stock No. 196-369
Mfr. Part No.PT4
BrandOEP
TWD167.00
Each
units
19µH 1.1Ω 0.9Ω - 1:1 Through Hole 19µH 13 x 13 x 15mm 15mm 13mm 13mm 1MHz 3kHz -
RS Stock No. 715-6882
Mfr. Part No.78253/35MVC
TWD114.00
Each
units
142µH 0.5Ω - - 1:2.14 Surface Mount 5µH 9 x 12.7 x 6.55mm 6.55mm 9mm 12.7mm - - -