Telecom Transformers

Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

What are telecom transformers used for?

The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

Types of telecom transformers

Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.


...
Read more Read less

Filters

Viewing 41 - 60 of 134 products
Results per page
Description Price Primary Inductance Primary DC Resistance Secondary DC Resistance Insertion Loss Turns Ratio Mounting Type Leakage Inductance Dimensions Depth Length Width Maximum Operating Frequency Minimum Operating Frequency Construction
RS Stock No. 170-4971
Mfr. Part No.IT248
BrandSchaffner
TWD137.10
Each (In a Box of 200)
units
17mH - - - 2:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS Stock No. 883-9083
Mfr. Part No.IT143
BrandSchaffner
TWD165.50
Each (In a Pack of 100)
units
15mH - 1:1:1 Through Hole 200µH - - 27mm 22.5mm 40 kHz, 500 (Data Transmission) kHz - Enclosed
RS Stock No. 218-9880
Mfr. Part No.SM-LP-5001
BrandBourns
TWD74.00
Each
units
3.8H 115Ω 115Ω 2dB 1:1 Surface Mount 6mH 9.6 x 7.36 x 14mm 14mm 9.6mm 7.36mm 4kHz 0.2kHz -
RS Stock No. 756-7484
Mfr. Part No.750311385
TWD293.00
Each
units
15µH 0.02Ω 0.012Ω - 1.25:1 Surface Mount 200nH 29.08 x 23.11 x 11.43mm 11.43mm 29.08mm 23.11mm - - -
RS Stock No. 162-1335
Mfr. Part No.750311590
TWD335.40
Each (On a Reel of 100)
units
8µH 0.015Ω 0.008Ω - 2:1 Surface Mount 400nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 756-7459
Mfr. Part No.750311624
TWD302.00
Each
units
9µH 0.034Ω 0.021Ω - 1.5:1 Surface Mount 250nH 17.75 x 13.46 x 12.7mm 12.7mm 17.75mm 13.46mm - - -
RS Stock No. 533-0198
Mfr. Part No.Z1656
BrandOEP
TWD245.00
Each
units
12H 63Ω 63Ω 0.8dB - Through Hole 35 mH, 35000 μH 18 x 12.7 x 18mm 18mm 18mm 12.7mm - - -
RS Stock No. 163-4306
Mfr. Part No.750311592
TWD328.40
Each (On a Reel of 100)
units
8µH 0.015Ω 0.02Ω - 1:1 Surface Mount 400nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 715-6879
Mfr. Part No.78253/35C
TWD88.00
Each
units
0.38mH - - 1:2.27 Through Hole 1µH 9 x 9.52 x 6.35mm 6.35mm 9mm 9.52mm - - -
RS Stock No. 170-4967
Mfr. Part No.IT245
BrandSchaffner
TWD123.40
Each (In a Box of 200)
units
8mH - - - 1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS Stock No. 210-6324
Mfr. Part No.PT6E
BrandOEP
TWD279.00
Each
units
3mH - 2.6Ω - 1:1+1 Through Hole - 15 x 15 x 16mm 16mm 15mm 15mm 1MHz 3kHz -
RS Stock No. 173-6435
Mfr. Part No.IT313
BrandSchaffner
TWD493.00
Each
units
3mH - - - 1:1:1 Through Hole - 25.5 x 25.5 x 25mm 25mm 25.5mm 25.5mm - - -
RS Stock No. 167-4913
Mfr. Part No.DXP18BN5014TL
BrandMurata
TWD10.00
Each (On a Reel of 5000)
units
- 50Ω 200Ω 1.5dB 1:2 Surface Mount - 1.6 x 0.8 x 0.45mm 0.45mm 1.6mm 0.8mm 870MHz 50MHz -
RS Stock No. 163-4307
Mfr. Part No.750311593
TWD365.30
Each (On a Reel of 100)
units
15µH 0.032Ω 0.008Ω - 3.5:1 Surface Mount 400nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - - -
RS Stock No. 170-9232
Mfr. Part No.76601/2C
TWD64.90
Each (On a Reel of 50)
units
- - - - 1:1 Through Hole - 12.7 x 8.89 x 6.35mm 6.35mm 12.7mm 8.89mm - - -
RS Stock No. 173-6390
Mfr. Part No.IT253
BrandSchaffner
TWD204.00
Each
units
1.1mH - - - 1:1:1 Through Hole - 16.7 x 17.6 x 11.3mm 11.3mm 16.7mm 17.6mm - - -
RS Stock No. 715-6898
Mfr. Part No.782485/35C
TWD70.00
Each
units
234µH 0.5Ω - - 1:2.2 Through Hole 0.168µH 9.14 x 10.46 x 6.35mm 6.35mm 9.14mm 10.46mm - - -
RS Stock No. 106-8818
Mfr. Part No.76253/55ENC
TWD156.10
Each (In a Tube of 30)
units
2mH 0.9Ω - - 1:1.33 Through Hole 10µH - - 15mm 15mm - - -
RS Stock No. 883-9092
Mfr. Part No.IT155
BrandSchaffner
TWD153.00
Each (In a Pack of 100)
units
5mH 1.2Ω 1.2Ω - 1:1 Through Hole 85µH - - 27mm 22.5mm 40 kHz, 500 (Data Transmission) kHz - Enclosed
RS Stock No. 210-6302
Mfr. Part No.PT10
BrandOEP
TWD240.00
Each
units
115µH 5.10Ω 2.6Ω - 2:1 Through Hole - 13 x 13 x 15mm 15mm 13mm 13mm 1MHz 3kHz -