PCB Transformers, PCB Mount Transformers | RS
Recently searched

    PCB Transformers

    Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components.

    The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board.

    What are PCB transformers used for?

    PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges.

    Types of PCB transformers

    PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted.

    Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications.

    574 Products showing for PCB Transformers

    RS PRO
    5V ac
    3VA
    230V ac
    2
    38mm
    35mm
    30mm
    38 x 35 x 30mm
    140g
    Through Hole
    -
    -
    -
    50Hz
    60Hz
    -
    Block
    24V ac
    10VA
    230V ac
    1
    51mm
    43mm
    34.6mm
    51 x 43 x 34.6mm
    280g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    RS PRO
    6V ac
    6VA
    115 V ac, 230 V ac
    2
    43mm
    36mm
    33mm
    43 x 36 x 33mm
    180g
    Through Hole
    -
    -
    -
    50Hz
    60Hz
    -
    Myrra
    2 x 24V ac
    3.2VA
    230V ac
    2
    41mm
    -
    28mm
    41 x 35 x 28mm
    150g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Myrra
    12V ac
    18VA
    230V ac
    2
    68mm
    57mm
    27mm
    68 x 57 x 27mm
    405g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    9V ac
    5VA
    230V ac
    1
    44mm
    37mm
    33mm
    44 x 37 x 33mm
    190g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    18V ac
    18VA
    230V ac
    2
    68mm
    57mm
    27mm
    68 x 57 x 27mm
    405g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    18V ac
    50VA
    230V ac
    1
    94mm
    61mm
    58.5mm
    94 x 61 x 58.5mm
    990g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Myrra
    24V ac
    30VA
    230V ac
    2
    70mm
    59mm
    48.75mm
    70 x 59 x 48.75mm
    700g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Wurth Elektronik
    56.2V
    -
    80V
    1
    4.7mm
    -
    -
    -
    -
    PCB Mount
    -
    -
    -
    -
    -
    -
    Myrra
    24V ac
    6VA
    230V ac
    2
    53mm
    44mm
    22mm
    53 x 44 x 22mm
    185g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    15V ac
    13VA
    230V ac
    2
    56mm
    47mm
    40mm
    56 x 47 x 40mm
    420g
    Through Hole
    -
    -
    +40°C
    -
    -
    -
    Block
    24V ac
    25VA
    230V ac
    2
    81.2mm
    49.2mm
    55mm
    81.2 x 49.2 x 55mm
    610g
    Through Hole
    -
    -
    +40°C
    -
    -
    -
    Block
    9V ac
    16VA
    230V ac
    1
    57mm
    48mm
    39mm
    57 x 48 x 39mm
    420g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Block
    18V ac
    10VA
    230V ac
    2
    51mm
    34.6mm
    43mm
    51 x 34.6 x 43mm
    280g
    Through Hole
    -
    -
    +40°C
    -
    -
    -
    Block
    24V ac
    3.2VA
    115 V ac, 230 V ac
    2
    41mm
    35mm
    30.8mm
    41 x 35 x 30.8mm
    170g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Wurth Elektronik
    24V
    -
    36V dc
    1
    15.24mm
    11.43mm
    13.34mm
    15.24 x 11.43 x 13.34mm
    -
    Surface Mount
    -40°C
    -
    +125°C
    -
    200kHz
    -
    Myrra
    15V ac
    30VA
    230V ac
    2
    70mm
    59mm
    48.75mm
    70 x 59 x 48.75mm
    700g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Block
    12V ac
    16VA
    230V ac
    2
    57mm
    39mm
    48mm
    57 x 39 x 48mm
    420g
    Through Hole
    -
    -
    +40°C
    -
    -
    -
    Myrra
    12V ac
    14VA
    230V ac
    2
    68mm
    57mm
    22mm
    68 x 57 x 22mm
    335g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Results per page