PCB Transformers, PCB Mount Transformers | RS
Recently searched

    PCB Transformers

    Transformers function as current regulators to reduce or increase the voltage of alternating currents in a variety of machinery. PCB (printed circuit board) transformers are designed to work with printed circuit boards, which offer a compact and convenient way to connect electric components.

    The PCB transformer sits above the surface of the board, where it controls the voltage or current transitioning through the board.

    What are PCB transformers used for?

    PCB transformers are used mainly in manufacturing processes where current regulation is needed. They're also used in computer hardware applications and consumer devices to protect them from power surges.

    Types of PCB transformers

    PCB transformers can be recognised by their mounting capabilities. They are surface mounted or through-hole mounted.

    Through-hole mounted transformers have connectors or pins that can pierce through the board. They are generally used in multilayered printed circuit boards. Surface mounted transformers do not penetrate into the board itself and are therefore very compact, which makes them a popular choice for many applications.

    574 Products showing for PCB Transformers

    9V ac
    12VA
    115 V ac, 230 V ac
    2
    54mm
    45mm
    41mm
    54 x 45 x 41mm
    400g
    Through Hole
    -
    -
    -
    50Hz
    60Hz
    -
    24V ac
    6VA
    230V ac
    2
    43mm
    36mm
    33mm
    43 x 36 x 33mm
    180g
    Through Hole
    -
    -
    -
    50Hz
    60Hz
    -
    Myrra
    24V ac
    5VA
    230V ac
    2
    44.25mm
    -
    32.25mm
    44.25 x 37 x 32.25mm
    200g
    Through Hole
    -
    -
    +50°C
    50Hz
    60Hz
    -
    Myrra
    18V dc
    1 → 3W
    100 → 240 V ac, 140 → 340 V dc
    1
    25mm
    25mm
    16mm
    25 x 25 x 16mm
    16g
    PCB Mount
    -25°C
    72%
    +80°C
    47Hz
    63Hz
    -
    15V ac
    3VA
    230V ac
    2
    38mm
    35mm
    30mm
    38 x 35 x 30mm
    140g
    Through Hole
    -
    -
    -
    50Hz
    60Hz
    -
    Block
    24V ac
    1.5VA
    115 V ac, 230 V ac
    2
    32.3mm
    27.3mm
    23.8mm
    32.3 x 27.3 x 23.8mm
    80g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    24V ac
    12VA
    230V ac
    2
    54mm
    45mm
    41mm
    54 x 45 x 41mm
    400g
    Through Hole
    -
    -
    -
    50Hz
    60Hz
    -
    Myrra
    18V ac
    1.5VA
    230V ac
    2
    32.6mm
    27.6mm
    24.3mm
    32.6 x 27.6 x 24.3mm
    80g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Myrra
    24V ac
    10VA
    230V ac
    2
    53mm
    44mm
    24mm
    53 x 44 x 24mm
    260g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    18V ac
    1VA
    230V ac
    1
    32.3mm
    27.3mm
    21.8mm
    32.3 x 27.3 x 21.8mm
    70g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    9V ac
    6VA
    115V ac, 230V ac
    2
    53mm
    22.6mm
    44mm
    53 x 22.6 x 44mm
    175g
    Through Hole
    -
    -
    +40°C
    50Hz
    60Hz
    -
    Myrra
    9V ac
    10VA
    230V ac
    2
    53mm
    44mm
    24mm
    53 x 44 x 24mm
    260g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Block
    9V ac
    5VA
    230V ac
    2
    44mm
    33mm
    37mm
    44 x 33 x 37mm
    190g
    Through Hole
    -
    -
    +50°C
    -
    -
    -
    24V ac
    3VA
    115 V ac, 230 V ac
    2
    38mm
    35mm
    30mm
    38 x 35 x 30mm
    140g
    Through Hole
    -
    -
    -
    50Hz
    60Hz
    -
    Block
    18V ac
    3.2VA
    230V ac
    2
    41mm
    30.8mm
    35mm
    41 x 30.8 x 35mm
    173g
    Through Hole
    -
    -
    +70°C
    -
    -
    -
    Block
    18V ac
    2.8VA
    230V ac
    1
    32.3mm
    27.3mm
    34mm
    32.3 x 27.3 x 34mm
    140g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Wurth Elektronik
    -
    -
    -
    -
    11.26mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    REACH, RoHS
    Wurth Elektronik
    5V
    -
    3.3V dc
    1
    10.41mm
    11.89mm
    12.32mm
    10.41 x 11.89 x 12.32mm
    -
    Surface Mount
    -40°C
    -
    +85°C
    -
    150kHz
    -
    Block
    12V ac
    1.5VA
    230V ac
    1
    32.3mm
    27.3mm
    23.8mm
    32.3 x 27.3 x 23.8mm
    80g
    Through Hole
    -
    -
    +70°C
    50Hz
    60Hz
    -
    Wurth Elektronik
    -
    -
    400V
    -
    19.59mm
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    UL 60950
    Results per page