DIN Rail & Panel Mount Transformers

Filters

Viewing 81 - 100 of 350 products
Results per page
Description Price Primary Voltage Rating Secondary Voltage Rating Power Rating Mounting Type Number of Outputs Length Width Depth Dimensions Minimum Operating Frequency Maximum Operating Frequency Minimum Temperature Maximum Temperature Weight
RS Stock No. 903-9864
Mfr. Part No.TT1 3-5-23
BrandBlock
TWD15,310.00
Each
units
475V ac, 500V ac, 525V ac 2 x 115V ac 3000 (Cosφ=1) VA, 8500 (cosφ=0.5) VA Fixing Rail - 275mm - - 200 x 275 x 165mm 50Hz 60Hz - +40°C -
RS Stock No. 482-742
Mfr. Part No.ABT7PDU010G
TWD3,121.00
Each
units
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac 115V ac 100VA Chassis 2 87mm 139mm 108mm 87 x 139 x 108mm 47Hz 63Hz -20°C +60°C 2.9kg
RS Stock No. 608-6410
Mfr. Part No.ABL6TS100U
TWD9,799.00
Each
units
230V ac, 400V ac 230V ac 1000VA Chassis 1 174mm 180mm 146mm 174 x 180 x 146mm 47Hz 63Hz -20°C +50°C 14.3kg
RS Stock No. 278-7074
Mfr. Part No.TIM 100
BrandBlock
TWD1,985.00
Each
units
230V ac 115V ac 100VA Panel 2 166mm 77mm 76mm 166 x 77 x 76mm 50Hz 60Hz - +40°C 2kg
RS Stock No. 891-3575
Mfr. Part No.HZ125000
BrandSolaHD
TWD57,546.00
Each
units
220V ac, 230V ac, 240V ac, 440V ac, 460V ac, 480V ac 110V ac, 115V ac, 120V ac 5kVA Panel - - - - 355.6 x 228.6 x 431.8mm 50Hz 60Hz - - -
RS Stock No. 880-2508
BrandRS PRO
TWD2,054.00
Each
units
400V ac 115V ac 100VA DIN Rail - 106mm 90mm 107mm 106 x 90 x 107mm 50Hz 60Hz - +130°C 2.3kg
RS Stock No. 776-2966
Mfr. Part No.A9A15215
TWD3,571.00
Each
units
230V ac 12V ac, 24V ac 24VA DIN Rail 1 89mm 54mm 60mm 89 x 54 x 60mm 50Hz 60Hz -20°C +50°C -
RS Stock No. 504-218
BrandRS PRO
TWD4,731.00
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac ±55V ac 500VA DIN Rail 1 120mm 143mm 130mm 120 x 143 x 130mm 50Hz 60Hz - +35°C 7.5kg
RS Stock No. 880-2551
BrandRS PRO
TWD1,604.00
Each
units
400V ac 57.5V ac 63VA DIN Rail - 106mm 90mm 87mm 106 x 90 x 87mm 50Hz 60Hz - +130°C 1.5kg
RS Stock No. 903-9858
Mfr. Part No.TT1 2,5-4-42
BrandBlock
TWD15,774.00
Each
units
380V ac, 400V ac, 420V ac 42V ac 2500 (Cosφ=1) VA, 6470 (cosφ=0.5) VA Fixing Rail - 310mm - - 200 x 310 x 155mm 50Hz 60Hz - +40°C -
RS Stock No. 608-6397
Mfr. Part No.ABL6TS06B
TWD2,560.00
Each
units
230V ac, 400V ac 24V ac 63VA Chassis 1 78mm 90mm 80mm 78 x 90 x 80mm 47Hz 63Hz -20°C +50°C 1.6kg
RS Stock No. 419-7524
Mfr. Part No.USTE250/2X12
BrandBlock
TWD2,688.00
Each
units
208V ac, 230V ac, 380V ac, 400V ac, 415V ac, 440V ac, 460V ac, 480V ac, 500V ac, 525V ac, 550V ac, 575V ac, 600V ac 12V ac 250VA Chassis, DIN Rail, 40 °C 2 96mm 102mm 104mm 96 x 102 x 104mm 50Hz 60Hz - - 3.6kg
RS Stock No. 797-5936
BrandRS PRO
TWD2,669.00
Each
units
400V ac 24V ac 72VA DIN Rail 1 89.5mm 82.5mm 82mm 89.5 x 82.5 x 82mm 50Hz 60Hz - +40°C 1.3kg
RS Stock No. 361-8137
Mfr. Part No.STEU1000/23
BrandBlock
TWD5,763.00
Each
units
215V ac, 230V ac, 245V ac, 385V ac, 400V ac, 415V ac 115V ac 1kVA DIN Rail, Panel 2 150mm 156mm 143mm 150 x 156 x 143mm 50Hz 60Hz - +40°C 13.3kg
RS Stock No. 123-7391
Mfr. Part No.STEU 400/48
BrandBlock
TWD3,496.00
Each
units
230/400V ac 2 x 24V ac 400VA Panel - - - - - 50Hz 60Hz - +40°C -
RS Stock No. 890-8716
Mfr. Part No.E350W
BrandSolaHD
TWD4,742.00
Each
units
220 → 480V ac 110 → 120V ac 350VA Panel - - - - 133.4 x 128.8 x 152.1mm 50Hz 60Hz - - -
RS Stock No. 504-212
BrandRS PRO
TWD3,749.00
Each
units
230 V ac, 245 V ac, 400 V ac, 415 V ac ±55V ac 300VA DIN Rail 1 120mm 143mm 130mm 120 x 143 x 130mm 50Hz 60Hz - +35°C 6.9kg
RS Stock No. 383-273
Mfr. Part No.0 428 41
BrandLegrand
TWD1,616.00
Each
units
230V ac, 400V ac 12V ac 63VA DIN Rail 2 98mm 84mm 77mm 98 x 84 x 77mm 50Hz 60Hz - +35°C 1.3kg
RS Stock No. 890-8674
Mfr. Part No.E500JN
BrandSola
TWD7,236.00
Each
units
200 → 600V ac 23 → 120V ac 500VA Panel - - - - 162.1 x 176 x 141.2mm - 60Hz - - -
RS Stock No. 890-8836
Mfr. Part No.E075E
BrandSolaHD
TWD1,710.00
Each
units
120V ac, 240V ac 24V ac 75VA Panel - - - - 86.1 x 110.7 x 75.2mm - 60Hz - - -