Switching Regulators

Switching regulators are circuits that transform voltage and input current into a voltage and an output current of suitable level for properly feed the system, compensating for variations in the load and input voltage. They regulate energy transfer to maintain a constant output voltage within the circuit limits.

What are switching regulators used for?

They are use for single-cell or multi-cell battery powered applications and for portable electronic devices that are battery powered. They can prevent short circuits and ensure over voltage and under voltage protection. Switching regulators protect electronic systems from over current and over temperature damage.

Types of switching regulators

The basic circuit of the switching regulator can be configured to increase (step up or boost), reduce (step down or buck), or reverse the output voltage with respect to the input voltage (inverters). Switching regulators offer several advantages over linear voltage regulators. The main advantage is the high conversion efficiency, up to 95%. They often do not require external capacitors.


...
Read more Read less

Filters

Viewing 1 - 20 of 779 products
Results per page
Description Price Input Voltage Output Voltage Number of Outputs Output Current Power Rating Mounting Type Package Minimum Temperature Maximum Temperature Efficiency MTBF Load Regulation Line Regulation Ripple And Noise
RS Stock No. 124-7657
Mfr. Part No.TSR 1-2450
BrandTRACOPOWER
TWD1,753.00
1 Tube of 10
Tube(s)
6.5 → 36V dc 5V dc 1 1A 5W Through Hole SIP 3 -40°C +85°C 93 → 84% 5350000h ±0.4% ±0.2% 50mV Pk-Pk
RS Stock No. 666-4379
Mfr. Part No.TSR 1-2450
BrandTRACOPOWER
TWD178.00
Each
units
6.5 → 36V dc 5V dc 1 1A 5W Through Hole SIP 3 -40°C +85°C 93 → 84% 5350000h ±0.4% ±0.2% 50mV Pk-Pk
RS Stock No. 166-8978
Mfr. Part No.R-78E12-0.5
BrandRecom
TWD3,815.00
1 Tube of 42
Tube(s)
15 → 28V dc 12V dc 1 500mA - Through Hole TO-220 -40°C +85°C 95% 2182000 (+85 °C)h ±1% ±0.5% 70mV Pk-Pk
RS Stock No. 122-8230
Mfr. Part No.R-78E12-0.5
BrandRecom
TWD96.00
Each
units
15 → 28V dc 12V dc 1 500mA - Through Hole TO-220 -40°C +85°C 95% 2182000 (+85 °C)h ±1% ±0.5% 70mV Pk-Pk
RS Stock No. 166-6748
Mfr. Part No.ROF-78E3.3-0.5SMD-R
BrandRecom
TWD51,366.00
1 Reel of 500
Reel(s)
5 → 36V dc 3.3V dc 1 500mA 1.65W Surface Mount SMD -40°C +85°C 84% 3500 x 10³h ±3% ±1% 100mV
RS Stock No. 827-5546
Mfr. Part No.TSR 1-0512SM
BrandTRACOPOWER
TWD323.00
Each
units
36V dc 1.2V dc 1 1A - Through Hole TO-220 -40°C +85°C 96% >5350000h 0.6% 0.2% 50 (1.2 → 6.5 VDC Models) mV, 75 (9 → 15 VDC Models) mV
RS Stock No. 161-9890
Mfr. Part No.TSR 1-0512SM
BrandTRACOPOWER
TWD3,034.00
1 Tube of 10
Tube(s)
36V dc 1.2V dc 1 1A - Through Hole TO-220 -40°C +85°C 96% >5350000h 0.6% 0.2% 50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV
RS Stock No. 777-3301
Mfr. Part No.ROF-78E3.3-0.5SMD
BrandRecom
TWD123.00
Each
units
5 → 36V dc 3.3V dc 1 500mA 1.65W Surface Mount SMD -40°C +85°C 84% 3500 x 10³h ±3% ±1% 100mV
RS Stock No. 827-5574
Mfr. Part No.TSR 1-2450SM
BrandTRACOPOWER
TWD306.00
Each
units
6.5 → 36V dc 5V dc 1 1A - Surface TO-220 -40°C +85°C - >5350000h 0.6% 0.2% 50 (1.2 → 6.5 VDC Models) mV, 75 (9 → 15 VDC Models) mV
RS Stock No. 770-4377
Mfr. Part No.ROF-78E5.0-0.5SMD
BrandRecom
TWD114.00
Each
units
9 → 36V dc 5V dc 1 500mA - Surface Mount SMD -40°C +75°C 87% 700000h ±3% ±1% 100mV Pk-Pk
RS Stock No. 167-5929
Mfr. Part No.OKI-78SR-5/1.5-W36-C
TWD45,271.00
1 Tray of 360
Tray(s)
- 5V dc 1 1.5A 7.5W Through Hole SIP -40°C +85°C - - ±0.25% ±0.25% 75mV Pk-Pk
RS Stock No. 166-6767
Mfr. Part No.ROF-78E5.0-0.5SMD
BrandRecom
TWD55,318.00
1 Reel of 500
Reel(s)
9 → 36V dc 5V dc 1 500mA - Surface Mount SMD -40°C +75°C 87% 700000h ±3% ±1% 100mV Pk-Pk
RS Stock No. 173-6928
Mfr. Part No.OKI-78SR-5/1.5-W36-C
TWD45,271.00
1 Reel of 360
Reel(s)
12V dc 5V dc 1 1.5A 7.5W Through Hole TO-220 -40°C +85°C - 78700000h ±0.4% ±0.25% 40mV Pk-Pk
RS Stock No. 796-2132
Mfr. Part No.OKI-78SR-5/1.5-W36-C
TWD147.00
Each
units
- 5V dc 1 1.5A 7.5W Through Hole SIP -40°C +85°C - - ±0.25% ±0.25% 75mV Pk-Pk
RS Stock No. 166-6057
Mfr. Part No.TSR 1-2450SM
BrandTRACOPOWER
TWD2,874.00
1 Tube of 10
Tube(s)
6.5 → 36V dc 5V dc 1 1A - Through Hole TO-220 -40°C +85°C 84 % @ Vin max, 94 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV
RS Stock No. 167-6213
Mfr. Part No.OKI-78SR-5/1.5-W36H-C
TWD12,575.00
1 Tray of 100
Tray(s)
- 5V dc 1 1.5A 7.5W Through Hole SIP -40°C +85°C 90.5% - ±0.25% ±0.25% 75mV Pk-Pk
RS Stock No. 166-6054
Mfr. Part No.TSR 1-2412SM
BrandTRACOPOWER
TWD3,097.00
1 Tube of 10
Tube(s)
4.6 → 36V dc 1.2V dc 1 1A - Through Hole TO-220 -40°C +85°C 62 % @ Vin max, 74 % @ Vin min >5350000h 0.6% 0.2% 50 (1.2 to 6.5 VDC Models) mV, 75 (9 to 15 VDC Models) mV
RS Stock No. 166-8963
Mfr. Part No.R-78HB3.3-0.5
BrandRecom
TWD16,153.00
1 Tube of 42
Tube(s)
9 → 72V dc 3.3V dc 1 500mA - Through Hole SIP -40°C +85°C 76% - ±0.6% ±1% -
RS Stock No. 755-3438
Mfr. Part No.TSRN 1-2450A
BrandTRACOPOWER
TWD369.00
Each
units
4.6 → 31 V dc, 6.5 → 42 V dc -5 V dc, 5 V dc 1 1 A, 400 mA - Through Hole SIP -40°C +85°C 78 %, 83 % 6000000h ±0.4% ±0.2% 75mV Pk-Pk
RS Stock No. 672-7091
Mfr. Part No.R-78HB3.3-0.5L
BrandRecom
TWD426.00
Each
units
9 → 72V dc 3.3V dc 1 500mA - Through Hole SIP -40°C +85°C 76% - ±0.6% ±1% -