Isolated DC to High Voltage DC Converters

Filters

Viewing 61 - 80 of 146 products
Results per page
Description Price Output Voltage Input Voltage Range Power Rating Output Current Mounting Type Number of Outputs Minimum Temperature Maximum Temperature Load Regulation Depth Length MTBF Maximum Input Current Output Voltage Adjustment Range
RS Stock No. 136-0467
Mfr. Part No.E70
BrandXP Power
TWD6,458.00
Each
units
7kV 0 → 15 V dc 3W 430µA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS Stock No. 123-8334
Mfr. Part No.AGH30P-12
BrandXP Power
TWD8,036.00
Each
units
3kV dc 0 → 12 V dc - 500µA Surface Mount 1 -25°C +75°C - - - >1862000h <125 (No Load) mA, <250 (Full Load) mA ±10%
RS Stock No. 136-0463
Mfr. Part No.E30
BrandXP Power
TWD6,458.00
Each
units
3kV 0 → 15 V dc 3W 1mA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS Stock No. 123-8337
Mfr. Part No.AH01P-12
BrandXP Power
TWD3,450.00
Each
units
100V dc 0 → 12 V dc - 15mA Through Hole 1 -25°C +75°C - - - >1862000h <125 (No Load) mA, <250 (Full Load) mA ±10%
RS Stock No. 123-8397
Mfr. Part No.FS02CT-15
BrandXP Power
TWD5,896.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8325
Mfr. Part No.AG30P-5
BrandXP Power
TWD6,027.00
Each
units
3kV dc 0 → 5 V dc - 320µA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
RS Stock No. 123-8465
Mfr. Part No.QH10-5
BrandXP Power
TWD4,773.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8412
Mfr. Part No.Q01-12CTR
BrandXP Power
TWD5,263.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8308
Mfr. Part No.A20P-12
BrandXP Power
TWD5,197.00
Each
units
2kV dc 0 → 12 V dc - 500µA Through Hole 1 -25°C +75°C - - - >1862000h <100 (No Load) mA, <185 (Full Load) mA ±10%
RS Stock No. 123-8432
Mfr. Part No.Q07-12
BrandXP Power
TWD4,888.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8313
Mfr. Part No.A60P-5
BrandXP Power
TWD7,817.00
Each
units
6kV dc 0 → 5 V dc - 167µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 123-8430
Mfr. Part No.Q06-15
BrandXP Power
TWD4,971.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 136-0457
Mfr. Part No.G50
BrandXP Power
TWD4,509.00
Each
units
5kV 0 → 12 V dc 1.5W 300µA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <125 (No Load) mA, <300 (Full Load) mA -
RS Stock No. 123-8446
Mfr. Part No.Q20-5
BrandXP Power
TWD7,352.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8420
Mfr. Part No.Q03-12
BrandXP Power
TWD4,136.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8457
Mfr. Part No.Q80-5
BrandXP Power
TWD11,237.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8305
Mfr. Part No.A15N-5
BrandXP Power
TWD4,323.00
Each
units
1.5kV dc 0 → 5 V dc - 660µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 136-0451
Mfr. Part No.G10
BrandXP Power
TWD3,133.00
Each
units
1kV 0 → 12 V dc 1.5W 1.5mA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <100 (No Load) mA, <250 (Full Load) mA -
RS Stock No. 123-8318
Mfr. Part No.AG05P-5
BrandXP Power
TWD2,970.00
Each
units
500V dc 0 → 5 V dc - 2mA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
RS Stock No. 123-8445
Mfr. Part No.Q15N-5
BrandXP Power
TWD6,308.00
Each
units
- - - - - - - - - - - - - -