Isolated DC to High Voltage DC Converters

Filters

Viewing 21 - 40 of 145 products
Results per page
Description Price Output Voltage Input Voltage Range Power Rating Output Current Mounting Type Number of Outputs Minimum Temperature Maximum Temperature Load Regulation Depth Length MTBF Maximum Input Current Output Voltage Adjustment Range
RS Stock No. 123-8457
Mfr. Part No.Q80-5
BrandXP Power
TWD11,237.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 136-0472
Mfr. Part No.F50
BrandXP Power
TWD6,152.00
Each
units
5kV 0 → 15 V dc 10W 2mA Through Hole 1 -10°C +70°C - 21.6mm 71.1mm >810000h <1.5 (Full Load) A, <150 (No Load) mA -
RS Stock No. 123-8425
Mfr. Part No.Q04CT-12
BrandXP Power
TWD3,868.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 136-0462
Mfr. Part No.E15
BrandXP Power
TWD4,547.00
Each
units
1.5kV 0 → 12 V dc 3W 2mA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS Stock No. 123-8345
Mfr. Part No.AH08P-5
BrandXP Power
TWD4,935.00
Each
units
800V dc 0 → 5 V dc - 1.87mA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <550 (Full Load) mA ±10%
RS Stock No. 123-8299
Mfr. Part No.A10P-12
BrandXP Power
TWD3,668.00
Each
units
1kV dc 0 → 12 V dc - 1mA Through Hole 1 -25°C +75°C - - - >1862000h <100 (No Load) mA, <185 (Full Load) mA ±10%
RS Stock No. 123-8292
Mfr. Part No.A03P-12
BrandXP Power
TWD3,013.00
Each
units
300V dc 0 → 12 V dc - 3.33mA Through Hole 1 -25°C +75°C - - - >1862000h <100 (No Load) mA, <185 (Full Load) mA ±10%
RS Stock No. 123-8315
Mfr. Part No.AG025P-12
BrandXP Power
TWD2,533.00
Each
units
250V dc 0 → 12 V dc - 5mA Surface Mount 1 -25°C +75°C - - - >1862000h <100 (No Load) mA, <185 (Full Load) mA ±10%
RS Stock No. 123-8422
Mfr. Part No.Q04-12
BrandXP Power
TWD4,136.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8288
Mfr. Part No.A025P-5
BrandXP Power
TWD2,311.00
Each
units
250V dc 0 → 5 V dc - 4mA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 136-0456
Mfr. Part No.G40
BrandXP Power
TWD4,318.00
Each
units
4kV 0 → 12 V dc 1.5W 370µA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <125 (No Load) mA, <300 (Full Load) mA -
RS Stock No. 123-8318
Mfr. Part No.AG05P-5
BrandXP Power
TWD2,970.00
Each
units
500V dc 0 → 5 V dc - 2mA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%
RS Stock No. 136-0447
Mfr. Part No.G03
BrandXP Power
TWD3,133.00
Each
units
300V dc 0 → 12 V dc 1.5W 5mA Through Hole 1 -10°C +60°C <10% 16mm 38.1mm >2290000h <100 (No Load) mA, <250 (Full Load) mA -
RS Stock No. 136-0463
Mfr. Part No.E30
BrandXP Power
TWD6,458.00
Each
units
3kV 0 → 15 V dc 3W 1mA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS Stock No. 123-8455
Mfr. Part No.Q60-5
BrandXP Power
TWD10,736.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8303
Mfr. Part No.A12P-5
BrandXP Power
TWD4,323.00
Each
units
1.2kV dc 0 → 5 V dc - 830µA Through Hole 1 -25°C +75°C - - - >1862000h <300 (No Load) mA, <500 (Full Load) mA ±10%
RS Stock No. 136-0467
Mfr. Part No.E70
BrandXP Power
TWD6,458.00
Each
units
7kV 0 → 15 V dc 3W 430µA Through Hole 1 -10°C +60°C - 21.6mm 63.5mm >2000000h <175 (No Load) mA, <400 (Full Load) mA -
RS Stock No. 123-8340
Mfr. Part No.AH02N-12
BrandXP Power
TWD3,450.00
Each
units
200V dc 0 → 12 V dc - 7.5mA Through Hole 1 -25°C +75°C - - - >1862000h <125 (No Load) mA, <250 (Full Load) mA ±10%
RS Stock No. 123-8401
Mfr. Part No.FS10-12
BrandXP Power
TWD5,415.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 123-8329
Mfr. Part No.AG60P-5
BrandXP Power
TWD7,730.00
Each
units
6kV dc 0 → 5 V dc - 167µA Surface Mount 1 -25°C +75°C - - - >1862000h <200 (No Load) mA, <470 (Full Load) mA ±10%