Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Read more Read less

Filters

Viewing 21 - 40 of 15364 products
Results per page
Description Price Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Power Rating Isolation Voltage Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS Stock No. 173-6899
Mfr. Part No.BWR-15/330-D48A-C
TWD39,298.00
1 Tube of 16
Tube(s)
±15V dc 18 → 75 V dc - 48 V dc 10W 1.5kV dc ±330mA Through Hole 2 Case C2, Case P12 - - -40°C -
RS Stock No. 167-2692
Mfr. Part No.ISE0512A-H
BrandXP Power
TWD6,945.00
1 Tube of 38
Tube(s)
12V dc 4.5 → 5.5 V dc - 5 V dc 1W 3kV dc 84mA Surface Mount 1 SMD 80% - -40°C -
RS Stock No. 173-6956
Mfr. Part No.BWR-15/330-D48A-C
TWD2,865.00
Each
units
±15V dc 18 → 75 V dc - 48 V dc 10W 1.5kV dc ±330mA Through Hole 2 Case C2, Case P12 - - -40°C -
RS Stock No. 161-8931
Mfr. Part No.JCB0312D09
BrandXP Power
TWD4,455.00
1 Tube of 10
Tube(s)
±9V dc 9 → 18 V dc - 12 V dc 3W 1.5kV dc ±167mA Through Hole 2 DIP 24 78% - -40°C -
RS Stock No. 167-0669
Mfr. Part No.NMA1215SC
TWD6,155.00
1 Tube of 25
Tube(s)
±15V dc 10.8 → 13.2 V dc - 12 V dc 1W 1kV dc ±33mA Through Hole 2 SIP - - -40°C -
RS Stock No. 689-5009
Mfr. Part No.NKE0505SC
TWD169.00
Each
units
5V dc 4.5 → 5.5 V dc - 5 V dc 1W 3kV dc 200mA Through Hole 1 SIP - - -40°C -
RS Stock No. 161-6662
Mfr. Part No.TDL 2-2421
BrandTRACOPOWER
TWD5,815.00
1 Tube of 10
Tube(s)
±5V dc 18 → 36 V dc - 24 V dc 2W 1.5kV dc ±200mA Through Hole 1 DIP 84% - -40°C -
RS Stock No. 122-8175
Mfr. Part No.JCG1212D12
BrandXP Power
TWD982.00
Each
units
±12V dc 9 → 18 V dc - 12 V dc 12W 1.6kV dc ±500mA Through Hole 2 DIP 24 - - -40°C -
RS Stock No. 689-5712
Mfr. Part No.UEI30-120-Q12P-C
TWD1,440.00
Each
units
12V dc 9 → 36 V dc - 24 V dc 30W 2kV dc 2.5A Through Hole 1 Case C80 - - -40°C -
RS Stock No. 167-0899
Mfr. Part No.NKE0505SC
TWD6,389.00
1 Tube of 40
Tube(s)
5V dc 4.5 → 5.5 V dc - 5 V dc 1W 3kV dc 200mA Through Hole 1 SIP - - -40°C -
RS Stock No. 906-8557
Mfr. Part No.TDL 2-2421
BrandTRACOPOWER
TWD665.00
Each
units
±5V dc 18 → 36 V dc - 24 V dc 2W 1.5kV dc ±200mA Through Hole 1 DIP 84% - -40°C -
RS Stock No. 689-5242
Mfr. Part No.NML0505SC
TWD439.00
Each
units
5V dc 4.5 → 5.5 V dc - 5 V dc 2W 1kV dc 400mA Through Hole 1 SIP - - -40°C -
RS Stock No. 167-0870
Mfr. Part No.NML0505SC
TWD15,021.00
1 Tube of 35
Tube(s)
5V dc 4.5 → 5.5 V dc - 5 V dc 2W 1kV dc 400mA Through Hole 1 SIP - - -40°C -
RS Stock No. 166-6613
Mfr. Part No.R1D-2412
BrandRecom
TWD8,399.00
1 Tube of 33
Tube(s)
±12V dc 21.6 → 26.4 V dc - 24 V dc 1W 1kV dc ±42mA Surface Mount 2 DIP 10 - - -40°C -
RS Stock No. 167-2923
Mfr. Part No.JCG1212D12
BrandXP Power
TWD9,232.00
1 Tube of 10
Tube(s)
±12V dc 9 → 18 V dc - 12 V dc 12W 1.6kV dc ±500mA Through Hole 2 DIP 24 - - -40°C -
RS Stock No. 544-2566
Mfr. Part No.NMA1215SC
TWD268.00
Each
units
±15V dc 10.8 → 13.2 V dc - 12 V dc 1W 1kV dc ±33mA Through Hole 2 SIP - - -40°C -
RS Stock No. 162-0601
Mfr. Part No.UEI30-120-Q12P-C
TWD29,744.00
1 Tray of 21
Tray(s)
12V dc 9 → 36 V dc - 24 V dc 30W 2kV dc 2.5A Through Hole 1 Case C80 - - -40°C -
RS Stock No. 706-3676
Mfr. Part No.R1D-2412
BrandRecom
TWD270.00
Each
units
±12V dc 21.6 → 26.4 V dc - 24 V dc 1W 1kV dc ±42mA Surface Mount 2 DIP 10 - - -40°C -
RS Stock No. 706-5861
Mfr. Part No.THN 20-2411WI
BrandTRACOPOWER
TWD1,505.00
Each
units
5V dc 9 → 36 V dc - 24 V dc 20W 1.5kV dc 4A Through Hole 1 1 x 1 in 89% - -40°C -
RS Stock No. 166-5864
Mfr. Part No.THN 20-2411WI
BrandTRACOPOWER
TWD13,663.00
1 Tube of 10
Tube(s)
5V dc 9 → 36 V dc - 24 V dc 20W 1.5kV dc 4A Through Hole 1 1 x 1 in 89% - -40°C -