Pneumatic Quick Exhaust Valves | 1/4 & 3/4 | RS
Recently searched

    Pneumatic Quick Exhaust Valves

    Pneumatic quick exhaust valves are used in conjunction with pneumatic cylinders to increase speed and to lower backpressure. The use of these valves improves system performance and help reduce cylinder size. RS offer a range of high-quality valves from leading brands such as Festo, SMC, Norgren, Legris and of course RS PRO.

    How does a pneumatic exhaust valve work?

    Quick exhaust valves work by directing the compressed air from a cylinder to atmosphere instead of flowing back through the valve. Exhaust valves are used to increase the extension speed of the actuator piston rod. Exhaust valves should always be fitted directly on the vent side (exhaust port) of a pneumatic cylinder for optimum performance.

    Applications for quick exhaust valves

    Quick exhaust valves are used in a wide range of pneumatic pressure applications. With the ability to work at very high pressures exhaust valves are primarily used in oil, gas, chemical and automation applications.

    Main Features

    • A range of body materials including forged brass, die-cast aluminium and nickel-plated brass
    • Industry-standard threads, BSPP, BSPT, NPT or Metric
    • Available with built-in silencers
    • A broad range of operating pressures
    • Available with ATEX approvals

    140 Products showing for Pneumatic Quick Exhaust Valves

    RS PRO
    Built-In Silencer
    R 1/8 in Female
    -
    Threaded
    10 bar
    -
    Female
    1/8in
    0.3bar
    R
    RS PRO
    Built-In Silencer
    R 1/4 in Female
    -
    Threaded
    10 bar
    -
    Female
    1/4in
    0.3bar
    R
    RS PRO
    -
    BSP 1/2 Female
    12mm
    Threaded
    -
    66050
    -
    1/2 in
    -
    -
    RS PRO
    Built-In Silencer
    R 3/4 in Female
    -
    Threaded
    10 bar
    -
    Female
    3/4in
    0.3bar
    R
    RS PRO
    -
    1/8 in Female
    3mm
    Threaded
    -
    66050
    -
    1/8 in
    -
    -
    RS PRO
    Built-In Silencer
    R 1/2 in Female
    -
    Threaded
    10 bar
    -
    Female
    1/2in
    0.3bar
    R
    RS PRO
    -
    3/8 in Female
    9mm
    Threaded
    -
    66050
    -
    3/8 in
    -
    -
    RS PRO
    -
    1/4 in Female
    6mm
    Threaded
    -
    66050
    -
    1/4 in
    -
    -
    RS PRO
    Built-In Silencer
    R 3/8 in Female
    -
    Threaded
    10 bar
    -
    Female
    3/8in
    0.3bar
    R
    Festo
    Built-In Silencer
    G 1/2
    15mm
    Threaded
    10 bar
    A
    Female, Male
    1/2 in
    0.3bar
    G
    SMC
    -
    -
    4mm
    Tube
    1 MPa
    AQ240F, AQ340F
    -
    -
    0.1MPa
    -
    Norgren
    -
    R 1/4 Male
    -
    Threaded
    10 bar
    61B2
    Male
    1/4 in
    5bar
    R
    SMC
    -
    NPT 1/8 Female
    -
    Threaded
    0.7 MPa, 1.5 (Proof) MPa
    AQ
    Female
    1/8in
    0.1MPa
    NPT
    Norgren
    -
    G 3/8 Female
    -
    Threaded
    10 bar
    T70
    Female
    3/8 in
    0.5bar
    G
    SMC
    -
    R 3/8 in Female
    -
    Threaded
    10 bar
    EAQ
    -
    -
    -
    -
    SMC
    Built-In Silencer
    NPT 1/8
    6.4mm
    Threaded, Tube
    1.5 (Proof) MPa, 1 MPa
    ASV
    -
    1/8in
    0.1MPa
    NPT
    SMC
    Built-In Silencer
    R 3/4
    -
    Threaded
    -
    AMC
    -
    R 3/8
    -
    -
    SMC
    Built-In Silencer
    -
    6.4mm
    Tube
    1 MPa
    AQ
    -
    -
    0.1MPa
    -
    SMC
    -
    NPT 1/4 Female
    -
    Threaded
    1.5 (Proof) MPa, 1 MPa
    AQ
    Female
    1/4in
    0.05MPa
    NPT
    Festo
    -
    G 3/8
    11mm
    Threaded
    10 bar
    B
    Female, Male
    3/8 in
    0.2bar
    G
    Results per page